U223-007-IND Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
7-Port Industrial-Grade USB 2.0 Hub - 15 kV ESD
Immunity, Metal Housing, Mountable
MODEL NUMBER: U223-007-IND
Rugged industrial-grade hub adds 7 USB 2.0 ports to your computer for connecting industrial printers,
sensors and other USB devices.
Features
Industrial-Grade USB 2.0 Hub Adds up to 7 USB Devices to Your Computer
This USB 2.0 hub with a heavy-duty all-metal housing connects as many as seven USB devices, such as
external hard drives, industrial printers, barcode scanners, serial devices and sensors, to your host PC,
server or thin client. The durable metal housing withstands harsh physical conditions in industrial and
commercial applications, such as factories, construction sites, supply rooms and warehouses. The hub
supports USB 2.0 data transfer rates up to 480 Mbps and is backward compatible with USB 1.1 devices.
Protects Your Devices against Electrostatic Discharge (ESD) and Overcurrent
Machines on the shop floor can generate electrostatic discharges, wiping out data and damaging sensitive
electronics. This seven-port hub includes ESD protection to ±15 kV, reducing potential static damage to
your connected peripherals. This feature works in tandem with overcurrent protection to safeguard your
connected devices against damage and data loss from power surges.
Plug-and-Play Hub Offers Flexible Power and Mounting Options
The U223-007-IND requires no software or drivers to download and install. It draws power from the
connected computer through the included USB cable. You can also plug the included 3-wire terminal
block into the hub to draw power from a power terminal, or connect a compatible 5V 3A DC power supply
(not included) to a standard AC outlet. The hub mounts easily to a wall or DIN rail using the included
hardware.
Highlights
Adds barcode scanner, serial
device, sensor—up to 7
devices—to your host computer
Supports USB 2.0 speeds up to
480 Mbps to ensure reliable
data transfers
Rugged metal housing designed
to withstand harsh warehouse
and factory environments
ESD protection to ±15 kV cuts
potential static damage to your
connected peripherals
Plug-and-play operation with no
software required for easy,
immediate installation
Applications
Connect up to 7 USB devices
and peripherals to your
computer or laptop
Add easy-to-access USB ports
to computers stored in a
cabinet, behind furniture or other
hard-to-reach location
Mount to a wall or DIN rail in a
harsh environment, such as a
factory, construction site, supply
room or warehouse
System Requirements
Compatible with all USB-
enabled operating systems
If using an optional power
supply, requires 5V 3A DC unit
with 5.5 x 2.1 x 9.5 mm output
plug with a positive pin and
negative sleeve
1 / 3
TRIPP°LITE
Specifications
Package Includes
U223-007-IND 7-Port Industrial-
Grade USB 2.0 Hub
USB 2.0 cable, 6 ft.
3-pin power terminal block
DIN rail-mounting hardware
Wall-mounting hardware
Owner’s manual
OVERVIEW
UPC Code 037332181428
Over Current Protection Yes
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 9.5mm, Positive Pin, Negative Sleeve
Bus Powered Yes
PHYSICAL
Color Black
Included Mounting Accessories Yes
Material of Construction Iron
Shipping Dimensions (hwd / cm) 7.11 x 23.11 x 16.00
Shipping Dimensions (hwd / in.) 2.80 x 9.10 x 6.30
Shipping Weight (kg) 0.54
Shipping Weight (lbs.) 1.20
Unit Dimensions (hwd / in.) 1 x 5.6 x 2.5
Unit Packaging Type Box
Unit Weight (kg) 0.45
Unit Weight (lbs.) 1
ENVIRONMENTAL
Operating Temperature Range 32 to 140 F (0 to 60 C)
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Storage Temperature Range 14 to 176 F (-10 to 80 C)
Relative Humidity 5% to 95% RH, Non-Condensing
BTUs 8.5 BTU/Hr
Power Consumption (Watts) 2.5
Power Provided to Connected
Device(s) 5V 0.5A (2.5W) Output per USB Port
CONNECTIONS
Ports 7
Side A - Connector 1 USB B (FEMALE)
Side B - Connector 1 (7) USB A (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
USB Specification USB 2.0 (up to 480 Mbps)
Driver Required No
Technology USB 2.0 (High Speed); USB
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 2-year limited warranty
3 / 3

Products related to this Datasheet

7-PORT IND USB 2.0 HUB