P002-001-10A Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
NEMA 5-15R to C14 Computer AC Power Cable -
10A, 125V, 18 AWG, 1 ft., Black
MODEL NUMBER: P002-001-10A
Computer AC power cable allows you to connect your PC or other device with a NEMA 5-15P plug to a
PDU or UPS with a C13 power outlet.
Features
Computer AC Power Cable Connects Computers, Monitors and Other EquipmentThis computer AC
power cable is designed for low-voltage data center, server room or home/office applications. This NEMA
5-15R to C14 cord converts a NEMA 5-15P plug into a C14 connector. You can use it to connect a
computer, monitor, printer or other device with a NEMA 5-15P plug to a surge protector, UPS system or
PDU with C13 power outlets. You can also connect your C13 printer or monitor to a switched source on
your PC, allowing you to turn both devices on and off at the same time. The one-foot length helps reduce
cable clutter.
Highlights
Recommended for powering
computers, printers and other
peripherals
Adds 1 ft. to your existing power
connection to provide flexibility
in placing devices
NEMA 5-15R to C14 extension
cord is ideal replacement for
worn-out or missing cable
Can connect a C13 peripheral to
a PC’s switched source to save
energy and free up an outlet on
your surge protector or PDU
Applications
Connect devices like computers,
printers and monitors to a PDU
up to 1 ft. away in your
workstation
Extend an existing power
connection up to 1 ft. to more
easily place a device or reach a
power source
Provide a high-quality
replacement for a worn-out or
missing power cord
Power your monitor through a
switched source on your PC to
free up an outlet on your surge
protector or PDU
Package Includes
P002-001-10A NEMA 5-15R to
C14 Computer AC Power Cable,
1 ft., Black
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
OVERVIEW
UPC Code 037332180377
Country/Region North America
INPUT
Maximum Input Amps 10
Cable Length (ft.) 1
Cable Length (m) 0.3
Voltage Compatibility (VAC) 125
PHYSICAL
Color Black
Number of Conductors 3
Power Cord Jacket Type SJT
Shipping Dimensions (hwd / cm) 25.40 x 18.03 x 0.25
Shipping Dimensions (hwd / in.) 10.00 x 7.10 x 0.10
Shipping Weight (kg) 0.10
Shipping Weight (lbs.) 0.22
Wire Gauge (AWG) 18
Wire Gauge (OD - mm²) 0.82
CONNECTIONS
Side A - Connector 1 IEC-320-C14
Side B - Connector 1 NEMA 5-15R
SPECIAL FEATURES
High Voltage No
Heavy-Duty No
Locking Plug No
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CORD 18AWG IEC320-C14 - NEMA5 1'