SRP Series Bulletin Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS®
INDUCTIVE COMPONENTS
IC1424
Features
Shielded construction
Carbonyl powder core
High saturation current
AEC-Q200 qualifi ed
RoHS compliant* and halogen free**
Applications
Automotive systems:
- Driver assistant
- Information
- Entertainment
- Lighting
DC/DC converters
Power supplies
Bourns Releases SMD High Current Shielded Power Inductor Series
for Automotive Applications
Riverside, California - TO BE RELEASED JUNE 13, 2014 - Bourns is pleased to announce the introduction
of fi ve SMD Power Inductor Series designed for automotive applications. The models include the SRP1038A,
SRP1238A, SRP1245A, SRP1265A and SRP7028A power inductors. These series are manufactured with a
carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Available inductances are 0.1 – 47 µH. Inductor footprints range from 4.5 x 4.1 to 13.5 x 12.5 mm; heights
range from 1.0 to 6.2 mm; Irms up to 55 A and Isat up to 118 A.
Typical automotive applications for these inductors include driver assistant devices, information/
entertainment systems and lighting. These devices are AEC-Q200 qualifi ed and the electrical characteristics
and dimensions are functionally equivalent to the existing standard series.
Please visit Bourns’ website at www.bourns.com for additional product details. Samples are available upon
request. Should you have any questions, please contact Customer Service/Inside Sales.
New Automotive Application
AEC-Q200 Qualifi ed
Series
Existing
Standard
Series
SRP1038A SRP1040
SRP1238A SRP1235
SRP1245A SRP1250
SRP1265A SRP1270
SRP7028A SRP7030
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free”
if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
220
1316
R47
1318
1R0
1250
ADVANCE NOTICE

Products related to this Datasheet

FIXED IND 10UH 10A 16.5 MOHM SMD
FIXED IND 1UH 11A 10 MOHM SMD
FIXED IND 47UH 3A 167 MOHM SMD
FIXED IND 47UH 6.5A 90 MOHM SMD
FIXED IND 6.8UH 4.5A 60 MOHM SMD
FIXED IND 33UH 3.5A 112 MOHM SMD
FIXED IND 2.2UH 22A 4.2 MOHM SMD
FIXED IND 22UH 5A 74 MOHM SMD
FIXED IND 2.2UH 16A 8 MOHM SMD
FIXED IND 15UH 6.25A 45 MOHM SMD
FIXED IND 33UH 8A 58 MOHM SMD
FIXED IND 4.7UH 13.5A 8.4MOHM SM
FIXED IND 10UH 3.5A 85 MOHM SMD
FIXED IND 3.3UH 6A 30 MOHM SMD
FIXED IND 2.2UH 8A 20 MOHM SMD
FIXED IND 2.2UH 12A 7 MOHM SMD
FIXED IND 4.7UH 10A 15.5MOHM SMD
FIXED IND 15UH 9A 28 MOHM SMD
FIXED IND 4.7UH 5.5A 40 MOHM SMD
FIXED IND 22UH 2A 190 MOHM SMD
FIXED IND 6.8UH 8.5A 23.3MOHM SM
FIXED IND 3.3UH 11A 11.8MOHM SMD
FIXED IND 1.5UH 27A 3 MOHM SMD
FIXED IND 22UH 9A 37 MOHM SMD
FIXED IND 150NH 27A 1.9 MOHM SMD
FIXED IND 33UH 3.5A 112 MOHM SMD
FIXED IND 6.8UH 9A 24 MOHM SMD
FIXED IND 220NH 38.5A 0.81 MOHM
FIXED IND 1.5UH 9A 15 MOHM SMD
FIXED IND 4.7UH 5.5A 40 MOHM SMD