OPTIONAL CHAMFER IF PRESENT, SEE NOTE SIDE VIEW SUPPLIER SHAPE PACKAGE WW 16.51 ”\I} [2.46] ‘_ “AI .. SEE NOTE "F" 15.42 16 13 30 90 9.40 N.» Or. so L. 206 II 142 8. 5 7. 9 -—w m NOTE "I“— .30 p, .50 \ w BACK VIEW FRONT VIEWS 14.04 70 BOTTOM VIEW NOTES: A) REFERENCE JEDEC, TOVZZO, VARIATION AB 5) ALL DIMENSIONS ARE IN MILLIMETERS C) DIMENSIONS COMMON TO ALL PACKAGE SUPPLIERS EXCEPT WHERE NOTED [ ]. D) LOCATION OF MOLDED FEATURE MAY VARY (LOWER LEFT CORNER, LOWER CENTER AND CENTER OF THE PACKAGE) DOES NOT COMPLY JEDEC STANDARD VALUE F) “AI" DIMENSIONSAS BELOW: SINGLE GAUGE = 0.51 - 0.61 DUAL GAUGE :1 10-145 ) DRAWING FILE NAME. T022OEOSREV8 @ PRESENCE IS SUPPLIER DEPENDENT I) SUPPLIER DEPENDENT MOLD LOCKING HOLES IN HEATSINK J) FAIRCHILD SEMICONDUCTOR