FSP3-277-20KA Datasheet by Thomas Research Products

View All Related Products | Download PDF Datasheet
“ HUBBELL Lighting Components Yes! nualiliefl lur- Texas DIN, flunarlmunlal Materials Sueuilicaliun Inr LED Rnanwny lighting HUEEELL'
www.hubbelllightingcomponents.com
Pg 1 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
FSP3 Series
FSP3-277-20KA(NI) / FSP3-480-20KA(NI)
Patent-pending 3-Pole Fused In-Line Surge Protectors
For LED Drivers, with or without Operating Indicator LED
FSP3-277-20KA is a 4-leaded device primarily for universal input Phase
to Neutral applications and provides protection that includes Line to Neutral,
Line to Ground and Neutral to Ground possible couplings
FSP3-480-20KA is a 5-leaded device for 480VAC Phase to Phase applications
and provides protection that includes one Phase to a second Phase, one
Phase to Ground, and second Phase to Ground possible couplings
Provides a positive indication of End-of-Life by opening voltage to the load,
 andturningoffthefixture
Versions availalble with and without a green LED indicator - when on,
it indicates that the FSP3 is fully functional and providing protection and
when off, it indicates that the FSP3 has reached End-of-Life and needs
to be replaced
Protects against surges and transients per ANSI C62.41-2002
category C high (10KV, 1.2/50μS & 10KA, 8/20μS) standard Combo
waves and (6KV, 100KHz) Ring wave
• Protects against surges and transients per new ANSI C82.77-5 2015
category C high (20KV, 1.2/50μS & 10KA, 8/20μS) standard Combo
waves and (6KV, 100KHz) Ring wave
UL Recognized Component in the United States and Canada (UL1449)
Complies with IEC 61643-11; 8.3.4.3
Patent Pending
277V Models: Protection for LED drivers capable of operating at 277V
input voltage or with universal input range of 120V through 277V
480V Models: Protection for LED drivers capable of operating at 480V input voltage
or with universal input ranges of 277V through 480V or 347V through 480V
Features
FSP3 Surge Protectors are designed for use in conjunction with LED Drivers to provide
an additional level of protection against powerline disturbances in industrial or com-
mercial applications.
Test qualified for Texas DOT,
Departmental Materials Specification
for LED Roadway Lighting
Model
AC
Mains
Voltage
Continuous
Max Current
Rating
Max Continuous
Operating Voltage Measured
Limiting Voltage
(MLV)
Nominal
Current
(In)
Max Clamping
Voltage
8/20 µS @ 20kA
UL1449 LED
Indicator
AC DC
FSP3-277-20KA 277V 7.0A 320V 420V
L-N: 1470V
L-G: 1340V
N-G: 2360V
10kA 2100V • •
FSP3-277-20KA-NI 277V 7.0A 320V 420V
L-N: 1470V
L-G: 1340V
N-G: 2360V
10kA 2100V
FSP3-480-20KA 480V 4.0A 550V 745V
LA-LB: 2010V
LA-G: 2140V
LB-G: 2140V 10kA 3800V • •
FSP3-480-20KA-NI 480V 4.0A 550V 745V
LA-LB: 2010V
LA-G: 2140V
LB-G: 2140V 10kA 3800V
• UL Certified for Factory or Field Wiring
Rev 12-17-2018
QHUBBELL ' LightingCompanants HUBBELL'
www.hubbelllightingcomponents.com
Pg 2 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
Wiring
Orange Orange/Black
Yellow
Green
Line A In Line A Out
Line B In Line B Out
FSP3
(480)
Ground
L1
L2
G
LED Driver
*480V Single
Phase Input Yellow/Black
Black Black/Orange
White
Green
Line In Line Out
Neutral
FSP3
(277)
Ground
L
N
G
LED Driver
277V Single
Phase Input
White
Pulse rating
(8 x 20 μSec)
Strikes Surge
120,000 A
215,000 A
15 10,000 A
120 3,000 A
Leads:
6”, stripped 0.63”
Lead wire AWG #16
stranded
Weight:
0.5 lbs / 197g
1.89” [48] 2.95”
[75]
Dimensions
*A single phase input from 3-phase system uses only 2-phase line connections (A-B, B-C or C-A)
FSP3 Series
FSP3-277-20KA(NI) / FSP3-480-20KA(NI)
Patent-pending 3-Pole Fused In-Line Surge Protectors
For LED Drivers, with or without Operating Indicator LED

Products related to this Datasheet

LIGHTING SURGE PROTECT 100-277V
LIGHTING SURGE PROTECT 480V HLDR
LIGHTING SURGE PROTECT 480V HLDR
LIGHTNG SURGE PROT 100-277V HLDR