Fluke Connect Modules Datasheet by Fluke Electronics

View All Related Products | Download PDF Datasheet
|=LLIKE¢° Anzkrmnwrx . “WNW”. a Cough Mam . App Smre
Built with
Giving you the flexibility to build your wireless
systemhow you wantwhen you want.
Fluke Connect
Modules
The Fluke 3000 FC Wireless Test Tools are a team
and the modules are team players. You connect
any of the Fluke Connect™ Modules to your test
point and then view the results on specific Fluke
Connect enabled hardware or through Windows®
software on your PC—up to 20 meters (65.6 feet)
away. Save time and conduct more tests with less
trips.
Technical Data
See it. Save it. Share it.
All the facts, right in the field.
Smart phone not included with purchase.
Increase your productivity
Save money and time by taking multiple
measurements simultaneously
Isolate interruptions or record signal fluctuations
without even being there using the log function
on the modules
Work with fewer interruptions by recording
multiple sessions before downloading
Capture readings at different intervals, with
user-set recording intervals from one second to
one hour
Choose the module(s) that work best for your
applications—voltage, current, and temperature
Take back your schedule
View up to 10 live readings at once on the
Fluke Connect™ mobile app
View up to six live readings at once on a PC to
get a complete understanding of the situation
and download logging sessions (PC Adapter sold
separately)
Add the 3000 FC Digital Multimeter or
Ti200/300/400 Infrared Camera to monitor
modules on the move
No more run-around. See multiple measurements
in one place at the same time
No more writing data down. Capture single or
multiple logging sessions using the recording
capability
Avoid awkward or uncomfortable measurement
positions. Set up the measurement once, step
back and read it as many times as you want,
when you want
Fluke Connect with ShareLive video call is the only wireless
measurement system that lets you stay in contact with your entire
team without leaving the field. The Fluke Connect mobile app
is available for Android (4.3 and up) and iOS (4s and later) and
works with over 20 different Fluke productsthe largest suite of
connected test tools in the world. And more are on the way. Go to
the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all
temperature, mechanical, electrical and vibration measurements
for each equipment asset in one place. Get started saving time and
increasing your productivity.
Download the app at:
2 Fluke Corporation Fluke Connect™ Modules
a3000 FC general specifications
Range 0.5 A to 400.0 A
Resolution 0.1A
Accuracy 400.0 A: 2% ± 5 digits (10Hz to 100Hz), 2.5% ± 5 digits
(100Hz to 500Hz)
Inrush Max displayed reading: 999.9A
Crest factor (50Hz/60Hz) 3 at 500A, 2.5 at 600A, 1.42 at 1000A, add 2% for C.F. > 2
LCD w/backlight 3½ digits
Log rate/interval 1 sec minimum/adjustable by PC
Battery type 2 AA, NEDA 15A, IEC LR6
Battery life 400 hours
Memory Record up to 65,000 readings
RF communications 2.4 GHZ ISM Band
RF communication range Open air, unobstructed: Up to 20 m
Obstructed, sheetrock wall: Up to 6.5 m
Obstructed, concrete wall or steel electrical enclosure: Up to 3.5 m
Operating temperature -10°C to +50°C
Storage temperature -40°C to +60°C
Temperature coefficient Add 0.1x (specified accuracy)/°C (< 18°C or > 28°C)
Operating humidity 90% at 35°C, 75% at 40°C, 45% at 50°C
Altitude Operating: 2,000 m
Storage: 12,000 m
EMC EN 61326-1:2006
Safety compliance IEC 61010-1, 600 V CAT III, 3rd edition Pollution Degree 2
Safety rating CAT III 600 V
Certifications CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE
Ingress Protection (IP) rating IP30
Pollution Degree 2
Jaw opening 34 mm (1.33 in)
Size (HxWxD) 20.3 cm x 7.49 cm x 3.55 cm (8 in x 2.95 in x 1.4 in)
Weight .22 kg (8 oz)
(Not compatible with Fluke CNX test tools)
Fluke a3000 FC Wireless AC Current Clamp Module
A fully functional true-rms current clamp meter that wirelessly
relays measurements to other Fluke Connect™ enabled master units,
listed below.
Fluke 3000 FC DMM
Fluke Ti200/300/400 Infrared Camera
PC via optional pc3000 FC Adapter
Fluke Connect Mobile app
a3000 FC main features include:
True-rms ac clamp meter
Measure up to 400 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
a3001 FC general specifications
Fluke a3001 FC Wireless iFlex AC
Current Module
A true-rms current clamp meter that wirelessly relays
measurements to other Fluke Connect™ enabled mas-
ter units, listed below.
Fluke 3000 FC DMM
Fluke Ti200/300/400 Infrared Camera
PC via optional pc3000 FC Adapter
Fluke Connect Mobile app
The iFlex™ Wireless Current Module allows you to
measure around awkward sized conductors or get into
tight spaces and makes wire access easier.
Contains: One true-rms flexible current meter and
one iFlex i2500-10 Flexible Current Probe
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65,000 readings
Inrush function
Magnetic hanging strap
Range 0.5 A to 2500 A AC
Resolution 0.1 A
Accuracy 3% ± 5 digits (5 Hz to 500 Hz)
Crest factor (50Hz/60Hz) 3.0 at 1100A, 2.5 at 1400A, 1.42 at 2500A, add 2% for C.F. > 2
LCD w/backlight 3½ digits
Log rate/interval 1 sec minimum/adjustable by PC or front panel
Battery type 2 AA, NEDA 15A, IEC LR6
Battery life 400 hours
Memory Record up to 65,000 readings
RF communications 2.4 GHZ ISM Band
RF communication range Open air, unobstructed: Up to 20 m
Obstructed, sheetrock wall: Up to 6.5 m
Obstructed, concrete wall or steel electrical enclosure: Up to 3.5 m
Operating temperature -10°C to +50°C
Storage temperature -40°C to +60°C
Temperature coefficient Add 0.1X (specified accuracy)/ °C (<18°C or >28°C)
Operating humidity 90% at 35°C, 75% at 40°C, 45% at 50°C
Altitude Operating: 2,000 m
Storage: 12,000 m
EMC EN 61326-1:2006
Safety compliance IEC 61010-1, 600 V CAT IV/1000 V CAT III, 3rd edition Pollution
Degree 2
Safety rating CAT IV 600 V, CAT III 1000 V
Certifications CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE
Ingress Protection (IP) rating IP42
Pollution degree 2
Jaw opening 25.4 cm (10 in) coil
Size (HxWxD) 16.5 cm x 6.35 cm x 1.4 cm (6.5 in x 2.5 in x 1.4 in)
Weight .22 kg (8 oz)
3 Fluke Corporation Fluke Connect™ Modules
(Not compatible with Fluke CNX test tools)
woo: rc m m
Fluke a3002 FC Wireless AC/DC
Current Module
Designed to be used with the i410 or i1010 ac/dc current clamps (not included with
module). AC/DC current module that wirelessly relays measurements from the i410 or
i1010 clamp accessory to other Fluke Connect™ enabled master units, listed below.
Fluke 3000 FC DMM
Fluke Ti200/300/400 Infrared Camera
PC via optional pc3000 FC Adapter
Fluke Connect Mobile app
a3002 FC main features include:
Measure up to 400 A ac or 400 A dc with i410 (sold separately)
Measure up to 600 A ac or 1000 A dc with i1010 (sold separately)
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Magnetic hanging strap
Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative
humidity at 0 % to 90 %. Accuracy specifications take the form of ±([ % of Reading ] + [ Number of least
significant digits ]). Dc ranges are autoranging. Ac accuracy is specified from 1 % to 110 % of the range.
dc accuracy is specified from -110 % to 110 % of range.
AC/DC current
Function Range Resolution Accuracy1
A dc 1000 A 0.1 A (0.5 % + 3)
A ac 600.0 A 0.1 A (1.0 % + 3)
1AC accuracy is specified from 45 Hz to 1000 Hz
Maximum voltage between
terminal and earth ground
(module)
30 V dc or ac rms
LCD w/backlight 3 ½ digits, 6000 counts, 4/sec update rate
Log rate/Interval Adjustable by PC from 1 sec to 1 hr, default 1 min
Battery type 2 AA Alkaline batteries, NEDA 15A, IEC LR6
Battery life 400 hours minimum
Memory Record up to 65,000 readings
RF communications 2.4 GHz ISM Band
RF communication range Open air, unobstructed: Up to 20 m
Obstructed, sheetrock wall: Up to 6.5 m
Obstructed, concrete wall or steel electrical enclosure: Up to 3.5 m
Operating temperature -10 °C to +50 °C
Storage temperature -40 °C to +60 °C
Temperature coefficient 0.1 X (specified accuracy)/°C (< 18 °C or > 28 °C)
Relative humidity 0 % to 90 % (0 °C to 35 °C), 0 % to 75 % (35 °C to 40 °C),
0 % to 45 % (40 °C to 50 °C)
EMC IEC 61236-1, Portable
Safety compliance Protected to IEC 61010-1, 600 V CAT IV / 1000 V CAT III, 3rd edition
Pollution Degree 2
Certifications CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE
Ingress Protection (IP) rating IP42
Size (HxWxD) 160 mm x 66 mm x 38 mm (6.3 in x 2.6 in x 1.5 in)
Weight 0.255 kg (9 oz)
a3002 FC general specifications
4 Fluke Corporation Fluke Connect™ Modules
(Not compatible with Fluke CNX test tools)
5 Fluke Corporation Fluke Connect™ Modules
Fluke v3000 FC Wireless True-rms AC Voltage Module
A fully functional true-rms voltage meter that wirelessly relays ac voltage
measurements to other Fluke Connect™ enabled master units, listed below.
Fluke 3000 FC DMM
Fluke Ti200/300/400 Infrared Camera
PC via optional pc3000 FC Adapter
Fluke Connect Mobile app
v3000 FC main features include:
True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
TL224 Test Leads
AC285 Alligator Clips
Magnetic hanging strap
Accuracy is specified as ± ([% of reading] + [number of least significant digits]). All ranges are
autoranging. Accuracy is specified from 5 % to 100 % of the range obtained by autoranging,
from 18 °C to 28 °C.
AC voltage
Range1Resolution Accuracy2,3,4
45Hz to 500Hz 500Hz to 1kHz
6.000V 0.001V
1.0% + 3 2.0% + 3
60.00V 0.01V
600.0V 0.1V
1000V 1V
1 All ac voltage ranges are specified from 1% of range to 100% of range.
2 Crest factor of ≤ 3 at full scale up to 500V, decreasing linearly to crest factor ≤ 1.5 at 1000V.
3 For non-sinusoidial waveforms, add –(2% of reading + 2% full scale) typical, for crest factor up to 3.
4 Do not exceed 106 V-Hz.
LCD w/backlight 3½ digits, 6000 counts, updates 4/sec
Battery type 2 AA, NEDA 15A, IEC LR6
Battery life 400 Hours
Memory Record up to 65000 readings
RF communications 2.4 GHZ ISM Band
RF communication range Open air, unobstructed: Up to 20 m
Obstructed, sheetrock wall: Up to 6.5 m
Obstructed, concrete wall or steel electrical enclosure: Up to 3.5 m
Operating temperature -10°C to +50°C
Storage temperature -40°C to +60°C
Temperature coefficient 0.1X (specified accuracy)/°C (< 18°C or > 28°C)
Operating humidity 90% at 35°C, 45% at 40°C, 45% at 50°C
Altitude Operating: 2,000 m
Storage: 12,000 m
EMC EN 61326-1:2006
Safety compliance ANSI/ISA 61010-1 / (82.02.01): 3rd edition
CAN/CSA-C22.2 No 61010-1-12: 3rd edition
UL 61010-1: 3rd edition
IEC/EN 61010-1:2010
Safety rating CAT IV 600 V, CAT III 1000 V
Certifications CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE
Ingress Protection (IP) rating IP42
Pollution Degree 2
Size (HxWxD) 16.5 cm x 6.35 cm x 1.4 cm (6.5 in x 2.5 in x 1.4 in)
Weight .22 kg (8 oz)
v3000 FC general specifications
(Not compatible with Fluke CNX test tools)
6 Fluke Corporation Fluke Connect™ Modules
Fluke v3001 FC Wireless DC Voltage Module
A fully functional dc voltage meter that wirelessly relays dc voltage measurements
to other Fluke Connect™ enabled master units, listed below.
Fluke 3000 FC DMM
Fluke Ti200/300/400 Infrared Camera
PC via optional pc3000 FC Adapter
Fluke Connect Mobile app
v3001 FC main features include:
Measure up to 1000 V dc
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
TL222 Test Leads
AC220 Alligator Clips
Magnetic hanging strap
v3001 FC general specifications
LCD w/backlight 3 ½ digits, 6000 counts, 4/sec update rate
Battery type 2 AA Alkaline batteries, NEDA 15A, IEC LR6
Log rate/Interval Adjustable by PC from 1 sec to 1 hr, default 1 min
Battery life 400 hours minimum
Memory Record up to 65,000 readings
RF communications 2.4 GHz ISM Band
RF communication range Open air, unobstructed: Up to 20 m
Obstructed, sheetrock wall: Up to 6.5 m
Obstructed, concrete wall or steel electrical enclosure: Up to 3.5 m
Operating temperature -10 °C to +50 °C
Storage temperature -40 °C to +60 °C
Temperature coefficient 0.1 X (specified accuracy)/°C (< 18 °C or > 28 °C)
Relative humidity 0 % to 90 % (0 °C to 35 °C), 0 % to 75 % (35 °C to 40 °C),
0 % to 45 % (40 °C to 50 °C)
EMC IEC 61236-1, Portable
Safety Compliance IEC 61010-1, 600 V CAT IV / 1000 V CAT III, 3rd edition
Pollution Degree 2
Certifications CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE
Ingress Protection (IP) rating IP42
Size (HxWxD) 160 mm x 66 mm x 38 mm (6.3 in x 2.6 in x 1.5 in)
Weight 0.255 kg (9 oz)
DC voltage
Function Range Resolution Accuracy
mV dc 600.0 mV 0.1 mV 0.09 % + 3
V dc 6.000 V 0.001 V 0.09 % + 3
60.00 V 0.01 V
600.0 V 0.1 V
1000 V 1 V 0.15% + 2
Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with rela-
tive humidity at 0 % to 90 %. Accuracy specifications take the form of ±([ % of Reading ] + [ Number of
least significant digits ]).All ranges are autoranging. Accuracy is specified from the range obtained by
autoranging, from 18 °C to 28 °C.
(Not compatible with Fluke CNX test tools)
7 Fluke Corporation Fluke Connect™ Modules
Fluke t3000 FC Wireless K-Type Temperature Module
A versatile K-type thermocouple thermometer wirelessly relays
measurements to other Fluke Connect™ enabled master units, listed below.
Fluke 3000 FC DMM
Fluke Ti200/300/400 Infrared Camera
PC via optional pc3000 FC Adapter
Fluke Connect Mobile app
t3000 FC main features include:
K-type Thermocouple Thermometer
80PK-1 K-type Bead Thermocouple
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Magnetic hanging strap
Other K-type temperature probes also available
Range K-type: -200°C to 1372°C
Resolution 0.1°C
Accuracy ± [0.5% + 0.3°C] counts
Input terminals K-type mini
LCD w/backlight 3 ½ digits
Log rate/interval 1 sec minimum/adjustable by PC
Battery type 2 AA, NEDA 15A, IEC LR6
Battery life 400 hours
Memory Record up to 65,000 readings
RF communications 2.4 GHZ ISM Band
RF communication range Open air, unobstructed: Up to 20 m
Obstructed, sheetrock wall: Up to 6.5 m
Obstructed, concrete wall or steel electrical enclosure: Up to 3.5 m
Operating temperature -10°C to +50°C
Storage temperature -40°C to +60°C
Temperature coefficient 0.01% of reading +0.03°C per °C
Temperature scale ITS-90
Operating humidity 90% at 35°C, 75% at 40°C, 45% at 50°C
Altitude Operating: 2,000 m
Storage: 12,000 m
EMC EN 61326-1:2006
Safety compliance IEC 61010-1, CAT I, 3rd edition Pollution Degree 2
Certifications CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE
Ingress Protection (IP) rating IP42
Pollution Degree 2
Size (HxWxD) 16.5 cm x 6.35 cm x 1.4 cm (6.5 in x 2.5 in x 1.4 in)
Weight .22 kg (8 oz)
t3000 FC general specifications
(Not compatible with Fluke CNX test tools)
FLUKE a leI. The on measuxe. nd Software 5 from PC simul— ucludes uicaliun FC 55 tools.
Ordering information
Modules:
FLK-A3000FC FC Wireless AC Current Clamp Module
FLK-A3001FC FC Wireless iFlex AC Current Module
FLK-A3002FC FC Wireless AC/DC Current Module
FLK-V3001FC FC Wireless DC Voltage Module
FLK-V3000FC FC Wireless AC Voltage Module
FLK-V3001FC FC Wireless DC Voltage Module
FLK-T3000FC FC Wireless K-Type Temperature Module
FLK-pc3000 FC Adapter and Software
Kits:
FLK-3000 FC Industrial Kit Fluke 3000 FC Industrial System includes
multimeter, three iFlex clamp modules, one ac voltage module and accessories
FLK-3000 FC General Maintenance Kit Fluke 3000 FC General Maintenance
System includes multimeter, iFlex clamp module, ac voltage module, dc voltage
module and accessories
FLK-3000 FC HVAC Kit Fluke 3000 FC HVAC System includes multimeter, ac
current clamp module, temperature module and accessories
FLK-T3000 FC Kit Fluke t3000 FC Kit includes multimeter, temperature module
and accessories
FLK-A3000 FC Kit Fluke a3000 FC Kit includes multimeter, ac current clamp
module and accessories
FLK-A3001 FC Kit Fluke a3001 FC Kit includes multimeter, iFlex clamp module
and accessories
FLK-V3000 FC Kit Fluke v3000 FC Kit includes multimeter, ac voltage module
and accessories
FLK-V3001 FC Kit Fluke v3001 FC Kit includes multimeter, dc voltage module
and accessories
FLK-V3003 FC Kit Fluke v3003 FC Kit includes multimeter, ac voltage module,
dc voltage module and accessories
Fluke Corporation
PO Box 9090, Everett, WA 98206 U.S.A.
Fluke Europe B.V.
PO Box 1186, 5602 BD
Eindhoven, The Netherlands
For more information call:
In the U.S.A. (800) 443-5853 or
Fax (425) 446-5116
In Europe/M-East/Africa +31 (0) 40 2675 200 or
Fax +31 (0) 40 2675 222
In Canada (800)-36-FLUKE or
Fax (905) 890-6866
From other countries +1 (425) 446-5500 or
Fax +1 (425) 446-5116
Web access: http://www.fluke.com
©2014 Fluke Corporation.
Specifications subject to change without notice.
Printed in U.S.A. 3/2014 6002156A_EN
Modification of this document is not permitted
without written permission from Fluke Corporation.
Fluke. Keeping your world
up and running.®
8 Fluke Corporation Fluke Connect™ Modules
Fluke pc3000 FC Adapter and Software
Fluke 3000 FC Wireless Test Tools show real-time measurements from remote
modules up to 20 meters away on your PC
Fluke FC wireless test tools work together to help you troubleshoot faster. The
pc3000 FC Adapter and Software help you understand the information you measure.
When you need to get information back to a PC the pc3000 FC Adapter and Software
wirelessly collects up to 65,000 sets of time stamped min/max/avg readings from FC
remote modules. Software can display live readings from up to six modules simul-
taneously. Allows custom logging intervals and custom names for modules. Includes
Windows SW3000 software.
Software requirements:
Fluke pc3000 must be connected to the USB port in order to enable communication
between FC modules and software. SW3000 will support up to two pc3000 FC
Adapters.
OS Compatibility:
Windows XP or later.
RF connection time (binding time) can be up to one minute for all FC wireless tools.
Not compatible with Fluke CNX test tools

Products related to this Datasheet

FC WIRELESS K-TYPE TEMP MOD
FC WIRELESS PC ADAPTER
FC WIRELESS BASIC KIT W/T3000
FC WRLSS ESSNTL KIT W/V3001
FC WRLSS IFLEX AC CRRNT MOD
FC WIRELESS AC VOLT MOD
FC WIRELESS AC/DC CRRNT MOD
FC WIRELESS GENERAL MAINT SYS
FC WIRELESS BASIC KIT W/I3000
FC WRLSS AC CRRNT CLMP MOD
FC WIRELESS DC VOLT MOD
FC WRLSS KT W/DMM AC/DC VLT MOD
FC WIRELESS BASIC KIT W/A3000
FC WIRELESS BASIC KIT W/V3000
FC WIRELESS IND SYSTEM
FC WIRELESS HVAC SYS