750311660 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
CUSTOMER TERMINAL RoNs LEAD(Pb)7FREE Sn96%. AgAX Yes Yes - DIMENSION my a: EXEEEDED wum Scum? ONLY .415 w. .350 MAX.‘ [mu] r T [m] r 5 I . I I E j : g JISJIIXEE I ‘ I E not LDCATES mm [AI 3I I 650 mm. Nos. row REE oNu ‘ m can: A M W I CHAMFERS LOCATE TERM.‘S [M k E A AREA REFRESENT‘S _ Imus) TERMINAL PAD DIMENSIONS ‘ r» [I.n2] L i O n m s 35 — 71VDC . U 7 i» now: mom T ‘ ‘ (4 EC [.76] 7 i C2 ISVDC, Iwmwc L ,i M, Err-(z) ' I I i [In] AUX , , A we. 2mm 35%? T ? T (Di mmmcz mm suzz «I L '“75 ”Er-(3) [1.91] Cuflumer Io .e lermI'nuIs 5+5 and amount TO DETERMINE LAND LAvouv 7+5 "II-many on PC beard. WIre Insulatwn E! ROHS status not affected by wlre solar. Wne Insulauon color may vary depending on availablhty DETAILS sumcr m CHANGE III/£3 Widcum wunmuiknomx ELECTRICAL SPECIFICATIONS @ 25°C unless otherwise noted' PARAMETER TEST CONDITIONS VALUE D C RESISTANCE 574 @20‘C 105 ohms 110% D C RESISTANCE 27‘ @ZD'C 0195 ohms 110% ILC RESISTANCE 573 IIeI5+5, 7+8), @ZO'C 0.329 ohms 1107. [NDUCTANCE 37A 100kHz, lflOmVAC‘ Ls 350uH 110% SATURATION CURRENT 20% mllnlf fmm Imtml SZDmADC mum 5+8+7+B), mom-12‘ LEAKAGE INDUCTANCE H 100mm, 1.: spun typI 45uI-I max he(2+4, 5+6), . DIELECTRIC 375 1875VAC, I second laflDVAC, I mInute TURNS mm (H) (271) 51. :17. TURNS RATIO (H) (H) 21, :12 TURNS mm (374) (577) 21, :17. GENERAL SPECIFICATIONS OPERATING TEMPERATURE RANGE 740’0 Io +125'C mcludmg temp use 531er Standard Undefined REV DATE Packaqmq SPeCIIIcuiIorIs ToIemnceS IHIIeSS oIherWIse spammed. DRAWING TITLE PART NO Methnd Tape & MI \ 7 AngIes u- DecImuIS 1.005 [.13] G} E T W TRANSFORMER 750311560 WWW'WE’°"“"evc°m/m“dc°m quEmevucmEW Tm; drumng IS dqu dImenSIorIEd DImenSIDrIs 5A I II SEE REVISION SHEET FUR REVISION LEVEL In mam are In mIHImeIers EISDS p/rI 750311550 MESH; SPECIFICATION SHEEI I OF I

Products related to this Datasheet

FLYBACK TRANSFORMER WE-FB LT8300
FLYBACK TRANSFORMER WE-FB LT8300
FLYBACK TRANSFORMER WE-FB LT8300