1N4154 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ® .. ww sha .com/doc’199912 25pm: HALOGEN FREE DESIGN SUPPORT TOOLS click ‘090 to get started SD ls me DwodesAmencasw/wshayxom DwodesAswaviwshaywm DwodesEuvogemusnauom www.v\shay,com/doc?91000
1N4154
www.vishay.com Vishay Semiconductors
Rev. 2.0, 07-Jul-17 1Document Number: 85524
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Small Signal Fast Switching Diodes
DESIGN SUPPORT TOOLS click logo to get started
MECHANICAL DATA
Case: DO-35 (DO-204AH)
Weight: approx. 125 mg
Cathode band color: black
Packaging codes / options:
TR/10K per 13" reel (52 mm tape), 50K/box
TAP/10K per ammopack (52 mm tape), 50K/box
FEATURES
Silicon epitaxial planar diode
AEC-Q101 qualified
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Extreme fast switches
Available
Models
PARTS TABLE
PART ORDERING CODE TYPE MARKING CIRCUIT CONFIGURATION REMARKS
1N4154 1N4154TR or 1N4154TAP 1N4154 Single Tape and reel / ammopack
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Repetitive peak reverse voltage VRRM 35 V
Reverse voltage VR25 V
Peak forward surge current tp = 1 μs IFSM 2A
Repetitive peak forward current IFRM 500 mA
Forward continuous current IF300 mA
Average forward current VR = 0 IF(AV) 150 mA
Power dissipation l = 4 mm, TL = 45 °C Ptot 440 mW
l = 4 mm, TL 25 °C Ptot 500 mW
THERMAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Thermal resistance junction to ambient air l = 4 mm, TL = constant RthJA 350 K/W
Junction temperature Tj175 °C
Storage temperature range Tstg -65 to +175 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvoge®vlshamcom www.v\shay,com/doc?91000
1N4154
www.vishay.com Vishay Semiconductors
Rev. 2.0, 07-Jul-17 2Document Number: 85524
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Reverse Current vs. Junction Temperature
Fig. 2 - Forward Current vs. Forward Voltage
Fig. 3 - Diode Capacitance vs. Reverse Voltage
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 30 mA VF0.88 1 V
Reverse current VR = 25 V IR9100nA
VR = 25 V, Tj = 150 °C IR100 μA
Breakdown voltage IR = 5 μA, tp/T = 0.01,
tp = 0.3 ms V(BR) 35 V
Diode capacitance VR = 0 V, f = 1 MHz,
VHF = 50 mV CD4pF
Reverse recovery time
IF = IR = 10 mA,
iR = 1 mA trr
4
ns
IF = 10 mA, VR = 6 V,
iR = 0.1 x IR, RL = 100 Ω2
0 40 80 120 160
0.01
0.1
1
10
100
I - Reverse Current (µA)
R
T
j
- Junction Temperature (°C)
200
94 9154
V
R
= 25 V
Scattering Limit
0 0.4 0.8 1.2 1.6
0.1
1
10
100
1000
I - Forward Current (mA)
F
V - Forward Voltage (V)
2.0
94 9152 F
T = 25 °C
j
T = 100 °C
j
0.1 1 10
0
0.5
1.0
1.5
2.0
3.0
C - Diode Capacitance (pF)
D
V
R
- Reverse Voltage (V)
100
94 9156
2.5 f = 1 MHz
T
j
= 25 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
1N4154
www.vishay.com Vishay Semiconductors
Rev. 2.0, 07-Jul-17 3Document Number: 85524
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): DO-35 (DO-204AH)
94 9366
Rev. 6 - Date: 19. December 2011
Document no.: SB-V-3906.04-031(4)
26 min. [1.024] 3.9 max. [0.154] 26 min. [1.024]
Cathode Identification
1.7 [0.067]
1.3 [0.050]
3.1 min. [0.120]
Ø 0.6 max. [0.024]
Ø 0.4 min. [0.015]
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE GEN PURP 25V 150MA DO35
DIODE GEN PURP 25V 150MA DO35
DIODE GEN PURP 25V 150MA DO35
DIODE GEN PURP 25V 150MA DO35