ABS25 Drawing Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
0.15 [3.8] .3] [8] 022 [5.5] 0,098 [2.50] MAX 0‘05 [1 .3] ABKACON CORPORATION ABS25
0.05
1.3
0.05
1.3
0.17
4.2
0.075
1.9
0.075
1.9
0.05
1.3
0.315
8
MAX
0.02
0.50
0.02
0.50
0.098
2.50
MAX
0.22
5.5
Ref
0.15
3.8
MAX
1 2
34
0.035
0.9
Ref
1 2
34
Electrade Arrangement
Pin 2 and 3 are not connected
to the GND (Floating)
Recommended Land pattern
-
ABS25
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:10:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
CRYSTAL

Products related to this Datasheet

CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.0000KHZ 12.5PF SMD
CRYSTAL 100.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 60.0000KHZ 12.5PF SMD
CRYSTAL 38.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 38.0000KHZ 12.5PF SMD
CRYSTAL 60.0000KHZ 12.5PF SMD
CRYSTAL 100.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.0000KHZ 12.5PF SMD
CRYSTAL 38.0000KHZ 12.5PF SMD
CRYSTAL 60.0000KHZ 12.5PF SMD
CRYSTAL 100.0000KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD