2X
0.043
1.1
0.055
1.4
0.075
1.9
Connections
H:see table below
0.13±0.00
3.2±0.1
0.059±0.004
1.5±0.1
2X
0.024
0.6
0.071
1.8
0.051±0.004
1.3±0.1
4X
R0.006
0.15
0.094
2.4
C0.012[0.3]
0.010
0.25
2X
0.004
0.1
Recommended Land Pattern
Note: Due to material availability, the outline and finish
color of the component may vary. This variation in no way
affects the electrical performance of the product.
Part Number
Height (H)
ABS07
0.9 mm max.
ABS071
0.65 mm max.
-
kHz SMD Crystal
ABS07
XXXXXX
SAAZVAT
WEIGHT:
A3
SHEET 1 OF 1
SCALE:20:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
TOP PACKAGE MARKING IS
FOR ILLUSTRATION PURPOSES ONLY
Products related to this Datasheet
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD