SVPS Series OS-CON Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic OS-CON £8869
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
+
fD
L
P
R
C
W
H
0.2 max.
Lot. No.
Polarity marking (−)
Series
R. Capacitance
R. Voltage
Surface Mount Type
Series : SVPS
105 °C 5000 h
RoHS compliance, Halogen free
Features
Size code A5 B6 C6 E7 F8
Category temperature range
–55 °C to +105 °C
Rated capacitance range 4 V.DC to 10 V.DC 4 V.DC to 16 V.DC 4 V.DC to 20 V.DC 4 V.DC to 25 V.DC 4 V.DC to 16 V.DC
Rated capacitance range 10 µF to 33 µF 22 µF to 68 µF 22 µF to 150 µF 10 µF to 270 µF 100 µF to 680 µF
Capacitance tolerance ±20 % (120 Hz / + 20 °C)
Leakage current Please see the attached characteristics list
Dissipation factor (tan d) Please see the attached characteristics list
Endurance
+105 °C, 5000 h, rated voltage applied (25 V.DC 20 V.DC applied)
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit
Damp heat
(Steady State)
+60 °C, 90 % to 95 %, 1000 h, No-applied voltage
Capacitance change
Within ±20 % of the initial value
tan d< 150 % of the initial limit
DC leakage current Within the initial limit (after voltage processing)
Marking Dimensions (not to scale)
Unit : mm
Size
code
fD±0.5 L +0.1 W±0.2 H±0.2 C±0.2 R P±0.2
A5 4.0 5.4 4.3 4.3 5.0
0.6 to 0.8
1.0
B6 5.0 5.9 5.3 5.3 6.0
0.6 to 0.8
1.4
C6 6.3 5.9 6.6 6.6 7.3
0.6 to 0.8
2.1
E7 8.0 6.9 8.3 8.3 9.0
0.6 to 0.8
3.2
F8 10.0 7.9 10.3 10.3 11.0
0.6 to 0.8
4.6
−0.4
Specifi cations
Externals of fi gure are the reference.
Feb. 201702
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Aluminum Solid Capacitors
Series
Rated
voltage
(V.DC)
Rated
capacitance
(µF)
Case size (mm)
Size
code
Specifications Standard (Reel size : f380)
fDL
Ripple 1
current
(mAr.m.s.)
ESR 2
(mΩ max.)
tan d 3LC 4
(µA) Part number
Min.
Packaging Q'ty
(pcs)
SVPS
4.0
33 4.0 5.4 A5 740 200 0.15 66 4SVPS33M 2000
68 5.0 5.9 B6 1970 30 0.12 300 4SVPS68M 1500
150 6.3 5.9 C6 2570 22 0.12 300 4SVPS150M 1000
270 8.0 6.9 E7 3220 22 0.12 500 4SVPS270M 1000
680 10.0 7.9 F8 4130 20 0.12 544 4SVPS680M 500
6.3
22 4.0 5.4 A5 740 200 0.12 69.3 6SVPS22M 2000
47 5.0 5.9 B6 1970 30 0.12 300 6SVPS47M 1500
120 6.3 5.9 C6 2570 22 0.12 300 6SVPS120M 1000
220 8.0 6.9 E7 3220 22 0.12 500 6SVPS220M 1000
470 10.0 7.9 F8 4130 20 0.12 592 6SVPS470M 500
10
10 4.0 5.4 A5 700 220 0.10 50 10SVPS10M 2000
15 4.0 5.4 740 200 0.10 75 10SVPS15M 2000
33 5.0 5.9 B6 1100 70 0.12 165 10SVPS33M 1500
68 6.3 5.9 C6 2200 30 0.12 300 10SVPS68M 1000
150 8.0 6.9 E7 2760 30 0.12 500 10SVPS150MX 1000
10.0 7.9 F8 3020 30 0.12 300 10SVPS150M 500
330 10.0 7.9 3770 24 0.12 660 10SVPS330M 500
16
22 5.0 5.9 B6 1060 90 0.10 176 16SVPS22M 1500
39 6.3 5.9 C6 2460 24 0.12 300 16SVPS39M 1000
82 8.0 6.9 E7 2760 30 0.12 262 16SVPS82M 1000
100 10.0 7.9 F8 2670 35 0.12 320 16SVPS100M 500
180 10.0 7.9 3430 29 0.12 576 16SVPS180M 500
20 22 6.3 5.9 C6 1450 60 0.10 88 20SVPS22M 1000
47 8.0 6.9 E7 1890 45 0.12 188 20SVPS47M 1000
25 10 8.0 6.9 1500 60 0.10 125 25SVPS10M 1000
1 Ripple current (100 kHz/ +105 °C ),
: The surface temperature of aluminum case top must not exceed 105 °C. A rise in temperature due to self-heating by ripple current should be factored in.
2 ESR (100 kHz to 300 kHz/+20 °C) 3 tan d (120 Hz/+20 °C) 4 After 2 minutes
Please refer to each page in this catarog for “Reflow conditions” and “Taping specifications”.
Frequency 120 Hz < f < 1 kHz 1 kHz < f < 10 kHz 10 kHz < f < 100 kHz 100 kHz < f < 500 kHz
Coeffi cient 0.05 0.3 0.7 1
Frequency correction factor for ripple current
Characteristics list
Feb. 201702
Panasonic Guidelines and precautions regarding the technical information and use of our products described in this online catalog. I If you want to use our products described in this online catalog for applications requiring special qualities or reliability, or for applications where the failure or malfunction of the products may directly jeopardize human life or potentially cause personal injury (e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment), it is necessary to verify whether the specifications of our products fit to such applications. Please ensure that you will ask and check with our inquiry desk as to whether the specifications of our products fit to such applications use before you use our products. I The quality and performance of our products as described in this online catalog only apply to our products when used in isolation. Therefore, please ensure you evaluate and verify our products under the specific circumstances in which our products are assembled in your own products and in which our products will actually be used. I If you use our products in equipment that requires a high degree of reliability, regardless of the application, it is recommended that you set up protection circuits and redundancy circuits in order to ensure safety of your equipment. I The products and product specifications described in this online catalog are subject to change for improvement without prior notice. Therefore, please be sure to request and confirm the latest product specifications which explain the specifications of our products in detail, before you finalize the design of your applications, purchase, or use our products. I The technical information in this online catalog provides examples of our products' typical operations and application circuits. We do not guarantee the non-infringement of third party's intellectual property rights and we do not grant any license, right, or interest in our intellectual property. I If any of our products, product specifications and/or technical information in this online catalog is to be exported or provided to non-residents, the laws and regulations of the exporting country, especially with regard to security and export control, shall be observed. l The switchover date for compliance with the RoHS Directive/REACH Regulations varies depending on the part number or series of our products. I When you use the inventory of our products for which it is unclear whether those products are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the website inquiry form and contact us. We do not take any responsibility for the use of our products outside the scope of the specifications, descriptions, guidelines and precautions described in this online catalog. Dlrnprrlg
If you want to use our products described in this online catalog for applications requiring
special qualities or reliability, or for applications where the failure or malfunction of the
products may directly jeopardize human life or potentially cause personal injury
(e.g. aircraft and aerospace equipment, traffic and transportation equipment, combustion
equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety
equipment), it is necessary to verify whether the specifications of our products fit to such
applications. Please ensure that you will ask and check with our inquiry desk as to whether
the specifications of our products fit to such applications use before you use our products.
The quality and performance of our products as described in this online catalog only apply
to our products when used in isolation. Therefore, please ensure you evaluate and verify
our products under the specific circumstances in which our products are assembled in your
own products and in which our products will actually be used.
If you use our products in equipment that requires a high degree of reliability, regardless
of the application, it is recommended that you set up protection circuits and redundancy
circuits in order to ensure safety of your equipment.
The products and product specifications described in this online catalog are subject to
change for improvement without prior notice. Therefore, please be sure to request and
confirm the latest product specifications which explain the specifications of our products in
detail, before you finalize the design of your applications, purchase, or use our products.
The technical information in this online catalog provides examples of our products'
typical operations and application circuits. We do not guarantee the non-infringement of
third party's intellectual property rights and we do not grant any license, right, or interest
in our intellectual property.
If any of our products, product specifications and/or technical information in this online
catalog is to be exported or provided to non-residents, the laws and regulations of the
exporting country, especially with regard to security and export control, shall be observed.
The switchover date for compliance with the RoHS Directive/REACH Regulations varies
depending on the part number or series of our products.
When you use the inventory of our products for which it is unclear whether those products
are compliant with the RoHS Directive/REACH Regulation, please select "Sales Inquiry" in the
website inquiry form and contact us.
We do not take any responsibility for the use of our products outside the scope of the
Guidelines and precautions regarding the
described in this online catalog.
<Regarding the Certificate of Compliance with
01-Apr-19
technical information and use of our products
the EU RoHS Directive/REACH Regulations>

Products related to this Datasheet

CAP ALUM POLY 33UF 20% 4V SMD
CAP ALUM POLY 15UF 20% 10V SMD
CAP ALUM POLY 33UF 20% 4V SMD
CAP ALUM POLY 68UF 20% 4V SMD
CAP ALUM POLY 10UF 20% 10V SMD
CAP ALUM POLY 10UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 150UF 20% 4V SMD
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 270UF 20% 4V SMD
CAP ALUM POLY 22UF 20% 6.3V SMD
CAP ALUM POLY 10UF 20% 25V SMD
CAP ALUM POLY 39UF 20% 16V SMD
CAP ALUM POLY 47UF 20% 6.3V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 470UF 20% 6.3V SMD
CAP ALUM POLY 680UF 20% 4V SMD
CAP ALUM POLY 100UF 20% 16V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 22UF 20% 20V SMD
CAP ALUM POLY 330UF 20% 10V SMD
CAP ALUM POLY 120UF 20% 6.3V SMD
CAP ALUM POLY 82UF 20% 16V SMD
CAP ALUM POLY 47UF 20% 20V SMD
CAP ALUM POLY 22UF 20% 16V SMD
CAP ALUM POLY 470UF 20% 6.3V SMD
CAP ALUM POLY 330UF 20% 10V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 180UF 20% 16V SMD
20% 4V SMD
4SVPS270M
CAP ALUM POLY 100UF 20% 16V SMD
16SVPS100M
CAP ALUM POLY 150UF 20% 10V SMD
10SVPS150M
CAP ALUM POLY 470UF 20% 6.3V SMD
6SVPS470M
CAP ALUM POLY 680UF 20% 4V SMD
4SVPS680M
CAP ALUM POLY 10UF 20% 10V SMD
10SVPS10M
CAP ALUM POLY 15UF 20% 10V SMD
10SVPS15M
CAP ALUM POLY 22UF 20% 6.3V SMD
6SVPS22M
CAP ALUM POLY 33UF 20% 4V SMD
4SVPS33M
CAP ALUM POLY 22UF 20% 16V SMD
16SVPS22M
CAP ALUM POLY 47UF 20% 6.3V SMD
6SVPS47M
CAP ALUM POLY 68UF 20% 4V SMD
4SVPS68M
CAP ALUM POLY 22UF 20% 20V SMD
20SVPS22M
CAP ALUM POLY 39UF 20% 16V SMD
16SVPS39M
CAP ALUM POLY 120UF 20% 6.3V SMD
6SVPS120M
CAP ALUM POLY 150UF 20% 4V SMD
4SVPS150M
CAP ALUM POLY 82UF 20% 16V SMD
16SVPS82M
CAP ALUM POLY 270UF 20% 4V SMD
4SVPS270M
CAP ALUM POLY 100UF 20% 16V SMD
16SVPS100M
CAP ALUM POLY 150UF 20% 10V SMD
10SVPS150M
CAP ALUM POLY 470UF 20% 6.3V SMD
6SVPS470M
CAP ALUM POLY 680UF 20% 4V SMD
4SVPS680M
CAP ALUM POLY 10UF 20% 10V SMD
10SVPS10M
CAP ALUM POLY 15UF 20% 10V SMD
10SVPS15M
CAP ALUM POLY 22UF 20% 6.3V SMD
6SVPS22M
CAP ALUM POLY 33UF 20% 4V SMD
4SVPS33M
CAP ALUM POLY 22UF 20% 16V SMD
16SVPS22M
CAP ALUM POLY 47UF 20% 6.3V SMD
6SVPS47M
CAP ALUM POLY 68UF 20% 4V SMD
4SVPS68M
CAP ALUM POLY 22UF 20% 20V SMD
20SVPS22M
CAP ALUM POLY 39UF 20% 16V SMD
16SVPS39M
CAP ALUM POLY 120UF 20% 6.3V SMD
6SVPS120M
CAP ALUM POLY 150UF 20% 4V SMD
4SVPS150M
CAP ALUM POLY 82UF 20% 16V SMD
16SVPS82M
CAP ALUM POLY 270UF 20% 4V SMD
4SVPS270M
CAP ALUM POLY 100UF 20% 16V SMD
16SVPS100M
CAP ALUM POLY 150UF 20% 10V SMD
10SVPS150M
CAP ALUM POLY 470UF 20% 6.3V SMD
6SVPS470M
CAP ALUM POLY 680UF 20% 4V SMD
4SVPS680M
CAP ALUM POLY 33UF 20% 10V SMD
10SVPS33M
CAP ALUM POLY 33UF 20% 10V SMD
10SVPS33M
CAP ALUM POLY 33UF 20% 10V SMD
10SVPS33M
CAP ALUM POLY 150UF 20% 10V SMD
10SVPS150MX
CAP ALUM POLY 150UF 20% 10V SMD
10SVPS150MX
CAP ALUM POLY 150UF 20% 10V SMD
10SVPS150MX