PATT Series Datasheet by Vishay Thin Film

View All Related Products | Download PDF Datasheet
VISHAY. L . RoH S / cowmur moss» FREE GREEN Iamamm Mme mmmm@wshay com www.v\shay,com/doc?91000
PATT
www.vishay.com Vishay Dale Thin Film
Revision: 14-Mar-2019 1Document Number: 60124
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Precision Automotive High Temperature (155 °C at full
rated power) Thin Film Chip Resistor, AEC-Q200 Qualified
The terminations consist of an adhesion layer, a leach
resistant nickel barrier and gold plating compatible with high
temperature solder systems.
CONSTRUCTION
FEATURES
Resistance range: 1.0 to 1 M
AEC-Q200 qualified, table 7F
AEC-Q200 qualified, ESD rated class 1C
(< 1 k: 1 kV; > 1 k: 2 kV)
Laser trimmed to any value
Intrinsic moisture protected resistor element
Moisture resistant to MIL-STD-202, method 106
Tantalum nitride resistor film on alumina substrate
100 % visual inspected per MIL-PRF-55342
Laser-trimmed tolerances to ± 0.1 %
Load life stability 0.2 % at 1000 h at 155 °C and 100 %
rated power
Very low noise and voltage coefficient
(< -30 dB, < 0.1 ppm/V)
Sulfur resistant (per ASTM B809-95 humid vapor test)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL PERFORMANCE
Note
(1) Storage temperature rating is for device only
Adhesion Layer
High Purity
Alumina Substrate
Nickel Barrier
Gold
Passivation
T antalum Nitride
Resistive Film
ABSOLUTE
TCR 25
TOL. 0.1
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Tantalum nitride -
Resistance Range 1.0 to 1 M-
TCR: Absolute ± 25 ppm/°C to ± 100 ppm/°C -55 °C to +175 °C
Tolerance: Absolute ± 0.1 % to ± 1.0 % +25 °C
Stability: Absolute ± 0.2 % 1000 h at 155 °C
and 100 % rated power
Stability: Ratio Not applicable -
Voltage Coefficient Less than 0.1 ppm/V -
Working Voltage 75 V -
Operating Temperature Range -55 °C to +250 °C -
Storage Temperature Range (1) -55 °C to +250 °C -
Noise < -30 dB -
Shelf Life Stability: Absolute 100 ppm 1 year at 25 °C
COMPONENT RATINGS
CASE SIZE POWER RATING (mW) WORKING VOLTAGE (V) RESISTANCE RANGE ()
0402 50 75 1.5 to 51K
0603 150 75 2.75 to 120K
0805 200 100 2.75 to 301K
1206 400 200 1.0 to 1M
mmmm@wshay com www.v\shay,com/doc?91000
PATT
www.vishay.com Vishay Dale Thin Film
Revision: 14-Mar-2019 2Document Number: 60124
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches
CASE SIZE L W T D E
0402 0.042 ± 0.008 0.022 ± 0.005 0.015 ± 0.003 0.010 ± 0.005 0.010 ± 0.005
0603 0.064 ± 0.006 0.032 ± 0.005 0.015 ± 0.003 0.012 ± 0.005 0.015 ± 0.005
0805 0.080 ± 0.006 0.050 ± 0.005 0.015 ± 0.003 0.016 ± 0.008 0.015 ± 0.005
1206 0.126 ± 0.008 0.063 ± 0.005 0.015 ± 0.003 0.020 + 0.005 / - 0.01 0.020 + 0.005 / -0.01
ENVIRONMENTAL TESTS
ENVIRONMENTAL TEST CONDITIONS TYPICAL VISHAY
PERFORMANCE
High temperature storage MIL-STD-202 method 108, 1000 h at 125 °C ± 0.05 %
Temperature cycling JESD22 method JA-104, 1000 cycles,
-55 °C to +155 °C ± 0.115 %
Moisture resistance MiIL-STD-202 method 106 ± 0.017 %
Biased humidity MIL-STD-202 method 103, 1000 h at 85 °C, 85 % RH,
10 % rated power ± 0.133 %
Life MIL-STD-202 method 108,
1000 h at 155 °C
± 0.20 % at 100 %
rated power and 155 °C.
Effective film temperature is 200 °C.
Mechanical shock MIL-STD-202 method 213, condition C ± 0.008 %
Vibration MIL-STD-202 method 204, 10 Hz to 2 kHz ± 0.008 %
Resistance to soldering heat MIL-STD-202 method 210, condition B ± 0.09 %
Electrostatic discharge AEC-Q200-002, human body
(< 1 k: 1 kV; > 1 k: 2 kV) ± 0.10 % at 2 kV
Solderability MIL-STD-883 method 2003 para 2.3.1 and J-STD-002 Pass
Die shear MIL-PRF-55342 Pass
Flame retardance AEC-Q200-001 para 4.0 Pass
MECHANICAL SPECIFICATIONS
Resistive element Tantalum nitride
Substrate material Alumina
Terminations Gold (10 μin. min.) over nickel ( 50 μin. min.)
DERATING CURVE
D
L
E
T
W
L
DT
Ambient Temperature °C
- 55 0250
0
20
40
60
80
100
Percent of Rated Power
50 100 200155
mmmm@wshay com www.v\shay,com/doc?91000
PATT
www.vishay.com Vishay Dale Thin Film
Revision: 14-Mar-2019 3Document Number: 60124
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Characteristic TCR - (R < 10 )
Note
(2) Resistance values from 1.0 to 10 are undergoing PPAP qualification; results are expected to be similar to PPAP qualified 10 to 120 k
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: PATT0603E1002BGT1
GLOBAL
MODEL
CASE
SIZE
TCR
CHARACTERISTIC RESISTANCE TOLERANCE TERMINATION PACKAGING
PATT 0402
0603
0805
1206
E = ± 25 ppm/°C
H = ± 50 ppm/°C
K = ± 100 ppm/°C (1)
L = ± 200 ppm/°C
The first 3 digits are
significant figures and
the last digit specifies
the number of zeros
to follow. “R”
designates the
decimal point.
Example:
10R0 = 10
1000 = 100
1002 = 10 k
B = ± 0.1 %
D = ± 0.5 %
F = ± 1.0 %
G = ± 2.0 %
J = ± 5.0 %
G = wraparound
gold over nickel
barrier
BULK
BS = 100 min., 1 mult
WAFFLE
WS = 100 min., 1 mult
W0 = 100 min.,100 mult
WI = 100 min.,1 mult
(item single lot date code)
WP = 100 min.,1 mult
(package unit single lot
date code)
TAPE AND REEL
T0 = 100 min., 100 mult
T1 = 1000 min., 1000 mult
T3 = 300 min., 300 mult
T5 = 500 min., 500 mult
TF = Full reel
TS = 100 min., 1 mult
TI = 100 min., 1 mult
(item single lot date code)
TP = 100 min., 1 mult
(package unit single lot
date code)
RESISTANCE TCR
(ppm/°C)
TOLERANCE
(%)
10 to 1 M25, 50, 100, 200 0.1, 0.5, 1, 2, 5
5 to 10 (2) 100, 200 1, 2, 5
1.0 to 5 (2) 200 1, 2, 5
03E1 02B00 GT 1TPA 6T
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 100 OHM 0.1% 1/5W 0805
RES SMD 1K OHM 0.1% 0.15W 0603
RES SMD 10K OHM 0.1% 0.4W 1206
RES SMD 10K OHM 0.1% 1/5W 0805
RES SMD 10K OHM 0.1% 0.15W 0603
RES SMD 100K OHM 0.1% 0.4W 1206
RES SMD 100 OHM 0.1% 0.15W 0603
RES SMD 1K OHM 0.1% 0.4W 1206
RES SMD 10K OHM 0.1% 1/20W 0402
RES SMD 22K OHM 0.1% 0.4W 1206
RES SMD 49.9KOHM 0.1% 0.15W 0603
RES SMD 2.8 OHM 1% 1/5W 0805
RES SMD 24.9 OHM 0.1% 1/20W 0402
RES SMD 50 OHM 0.1% 0.4W 1206
RES SMD 100 OHM 0.1% 1/5W 0805
RES SMD 22K OHM 0.1% 0.4W 1206
RES SMD 10K OHM 0.1% 0.4W 1206
RES SMD 49.9 OHM 0.1% 0.15W 0603
RES SMD 4.99KOHM 0.1% 0.15W 0603
RES SMD 1K OHM 0.1% 1/5W 0805
RES SMD 2K OHM 0.1% 1/5W 0805
RES SMD 4.99K OHM 0.1% 1/5W 0805
RES SMD 100 OHM 0.1% 1/20W 0402
RES SMD 1K OHM 0.1% 1/20W 0402
RES SMD 20K OHM 0.1% 1/20W 0402
RES SMD 24.9KOHM 0.1% 1/20W 0402
RES SMD 499K OHM 0.1% 0.4W 1206
RES SMD 56K OHM 0.1% 0.4W 1206
RES SMD 6.8K OHM 0.1% 0.4W 1206
RES SMD 1 OHM 1% 0.4W 1206