TX-S Relays Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
mus bsi. Panasonic 1
TX-S
1
ds_61022_en_txs: 280114D
ORDERING INFORMATION
Very High Sensitivity,
50 mW (nominal operating)
Relay with LT style
pin layout
TX-S RELAYS
FEATURES
1. Nominal operating power:
High sensitivity of 50 mW
By using the highly efficient polar
magnetic circuit “seesaw balance
mechanism”, a nominal operating
power of 50 mW (minimum operating
power of 32 mW) has been achieved.
2. Compact size
15.0(L) 7.4(W) 8.2(H)
.591(L) .291(W) .323(H)
3. High contact reliability
High contact reliability is achieved by
the use of gold-clad twin crossbar
contacts, low-gas formation materials,
mold sealing the coil section, and by
controlling organic gas in the coil.
*We also offer a range of products
with AgPd contacts suitable for use
in low level load analog circuits
(max. 10V DC 10 mA).
4. Outstanding surge resistance
Surge breakdown voltage between
open contacts:
1,500 V 10160 sec. (FCC part 68)
Surge breakdown voltage between
contact and coil:
2,500 V 210 sec. (Telcordia)
5. Low thermal electromotive force
(approx. 0.3 V)
The structure of the mold-sealed body
block of the coil section achieves
nominal operating power of 50 mW
and high sensitivity, along with low
thermal electromotive force, reduced
to approximately 0.3 V.
6. A range of surface-mount types is
also available.
SA: Low-profile surface-mount
terminal type
SS: Space saving surface-mount
terminal type
7. Sealed construction allows
automatic washing.
8. Sealed according to RTIII (IP67
TYPICAL APPLICATIONS
1. Communications
(XDSL, Transmission)
2. Measurement
3. Security
4. Home appliances, and audio/visual
equipment
5. Automotive equipment
6. Medical equipment
Nominal coil voltage (DC)
1.5, 3, 4.5, 6, 9, 12, 24V
Contact arrangement
2: 2 Form C
TXS 2
Terminal shape
Nil: Standard PC board terminal or surface-mount terminal
Contact material
Nil:
1:
Standard contact (Ag+Au clad)
AgPd contact (low level load); AgPd+Au clad (stationary), AgPd (movable)
Operating function
Nil:
L:
L2:
LT:
Single side stable
1 coil latching
2 coil latching
2 coil latching
Surface-mount availability
Nil:
SA:
SS:
Standard PC board terminal type
SA type
SS type
Packing style
Nil:
X:
Z:
Tube packing
Tape and reel (picked from 1/3/4/5-pin side)
Tape and reel packing (picked from the 8/9/10/12-pin side)
TX-S
2ds_61022_en_txs: 280114D
TYPES
1. Standard PC board terminal
Standard packing: Tube: 40 pcs.; Case: 1,000 pcs.
Note: Please add “-1” to the end of the part number for AgPd contacts (low level load).
2. Surface-mount terminal
1) Tube packing
: For each surface-mounted terminal identification, input the following letter. SA type: A, SS type: S
Standard packing: Tube: 40 pcs.; Case: 1,000 pcs.
Note: Please add “-1” to the end of the part number for AgPd contacts (low level load).
2) Tape and reel packing
: For each surface-mounted terminal identification, input the following letter. SA type: A, SS type: S
Standard packing: Tape and reel: 500 pcs.; Case: 1,000 pcs.
Notes: 1. Tape and reel packing symbol “-Z” is not marked on the relay. “X” type tape and reel packing (picked from 1/2/3/4-pin side) is also available.
2. Please add “-1” to the end of the part number for AgPd contacts (low level load). (Ex. TXS2SA-1.5V-1-Z)
RATING
1. Coil data
1) Single side stable
2) 1 coil latching
Contact
arrangement Nominal coil
voltage
Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2 Form C
1.5V DC TXS2-1.5V TXS2-L-1.5V TXS2-L2-1.5V TXS2-LT-1.5V
3V DC TXS2-3V TXS2-L-3V TXS2-L2-3V TXS2-LT-3V
4.5V DC TXS2-4.5V TXS2-L-4.5V TXS2-L2-4.5V TXS2-LT-4.5V
6V DC TXS2-6V TXS2-L-6V TXS2-L2-6V TXS2-LT-6V
9V DC TXS2-9V TXS2-L-9V TXS2-L2-9V TXS2-LT-9V
12V DC TXS2-12V TXS2-L-12V TXS2-L2-12V TXS2-LT-12V
24V DC TXS2-24V TXS2-L-24V TXS2-L2-24V TXS2-LT-24V
Contact
arrangement Nominal coil
voltage
Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2 Form C
1.5V DC TXS2S-1.5V TXS2S-L-1.5V TXS2S-L2-1.5V TXS2S-LT-1.5V
3V DC TXS2S-3V TXS2S-L-3V TXS2S-L2-3V TXS2S-LT-3V
4.5V DC TXS2S-4.5V TXS2S-L-4.5V TXS2S-L2-4.5V TXS2S-LT-4.5V
6V DC TXS2S-6V TXS2S-L-6V TXS2S-L2-6V TXS2S-LT-6V
9V DC TXS2S-9V TXS2S-L-9V TXS2S-L2-9V TXS2S-LT-9V
12V DC TXS2S-12V TXS2S-L-12V TXS2S-L2-12V TXS2S-LT-12V
24V DC TXS2S-24V TXS2S-L-24V TXS2S-L2-24V TXS2S-LT-24V
Contact
arrangement Nominal coil
voltage
Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2 Form C
1.5V DC TXS2S-1.5V-Z TXS2S-L-1.5V-Z TXS2S-L2-1.5V-Z TXS2S-LT-1.5V-Z
3V DC TXS2S-3V-Z TXS2S-L-3V-Z TXS2S-L2-3V-Z TXS2S-LT-3V-Z
4.5V DC TXS2S-4.5V-Z TXS2S-L-4.5V-Z TXS2S-L2-4.5V-Z TXS2S-LT-4.5V-Z
6V DC TXS2S-6V-Z TXS2S-L-6V-Z TXS2S-L2-6V-Z TXS2S-LT-6V-Z
9V DC TXS2S-9V-Z TXS2S-L-9V-Z TXS2S-L2-9V-Z TXS2S-LT-9V-Z
12V DC TXS2S-12V-Z TXS2S-L-12V-Z TXS2S-L2-12V-Z TXS2S-LT-12V-Z
24V DC TXS2S-24V-Z TXS2S-L-24V-Z TXS2S-L2-24V-Z TXS2S-LT-24V-Z
Nominal coil
voltage Pick-up voltage
(at 20C 68F)Drop-out voltage
(at 20C 68F)
Nominal operating
current
[10%] (at 20C 68F)
Coil resistance
[10%] (at 20C 68F)Nominal operating
power Max. applied voltage
(at 20C 68F)
1.5V DC
80%V or less of
nominal voltage*
(Initial)
10%V or more of
nominal voltage*
(Initial)
33.3mA 45
50mW 150%V of
nominal voltage
3V DC 16.7mA 180
4.5V DC 11.1mA 405
6V DC 8.3mA 720
9V DC 5.6mA 1,620
12V DC 4.2mA 2,880
24V DC 2.9mA 8,22970mW
Nominal coil
voltage Set voltage
(at 20C 68F)Reset voltage
(at 20C 68F)
Nominal operating
current
[10%] (at 20C 68F)
Coil resistance
[10%] (at 20C 68F)Nominal operating
power Max. applied voltage
(at 20C 68F)
1.5V DC
80%V or less of
nominal voltage*
(Initial)
80%V or less of
nominal voltage*
(Initial)
23.3mA 64.3
35mW 150%V of
nominal voltage
3V DC 11.7mA 257
4.5V DC 7.8mA 579
6V DC 5.8mA 1,029
9V DC 3.9mA 2,314
12V DC 2.9mA 4,114
24V DC 2.1mA 11,52050mW
TX-S
3
ds_61022_en_txs: 280114D
3) 2 coil latching (L2, LT)
*Pulse drive (JIS C 5442-1986)
2. Specifications
Nominal coil
voltage Set voltage
(at 20C 68F)Reset voltage
(at 20C 68F)
Nominal operating
current
[10%] (at 20C 68F)
Coil resistance
[10%] (at 20C 68F)Nominal operating
power Max. applied voltage
(at 20C 68F)
Set coil Reset coil Set coil Reset coil Set coil Reset coil
1.5V DC
80%V or less of
nominal voltage*
(Initial)
80%V or less of
nominal voltage*
(Initial)
46.7mA 46.7mA 32.132.1
70mW 70mW 150%V of
nominal voltage
3V DC 23.3mA 23.3mA 129129
4.5V DC 15.6mA 15.6mA 289289
6V DC 11.7mA 11.7mA 514514
9V DC 7.8mA 7.8mA 1,1571,157
12V DC 5.8mA 5.8mA 2,0572,057
24V DC 6.3mA 6.3mA 3,8403,840150mW 150mW
Characteristics Item Specifications
Contact
Arrangement 2 Form C
Initial contact resistance, max. Max. 100 m (By voltage drop 6 V DC 1A)
Contact material Standard contact: Ag+Au clad, AgPd contact (low level load): AgPd+Au clad (stationary),
AgPd (movable)
Rating
Nominal switching capacity 1 A 30 V DC (resistive load)
Max. switching power 30 W (DC) (resistive load)
Max. switching voltage 110V DC
Max. switching current 1 A
Min. switching capacity (Reference value)*1
*1 This value can change due to the switching frequency, environmental conditions, and desired reliability level, therefore it is recommended to check this with the actual
load. (AgPd contact type is available for low level load switching [10V DC, 10mA max. level].)
10A 10mV DC
Nominal operating
power
Single side stable 50 mW (1.5 to 12 V DC), 70 mW (24 V DC)
1 coil latching 35 mW (1.5 to 12 V DC), 50 mW (24 V DC)
2 coil latching 70 mW (1.5 to 12 V DC), 150 mW (24 V DC)
Electrical
characteristics
Insulation resistance (Initial) Min. 1,000M (at 500V DC)
Measurement at same location as “Initial breakdown voltage” section.
Breakdown voltage
(Initial)
Between open contacts 750 Vrms for 1min. (Detection current: 10mA)
Between contact and coil 1,800 Vrms for 1min. (Detection current: 10mA)
Between contact sets 1,000 Vrms for 1min. (Detection current: 10mA)
Surge breakdown
voltage (Initial)
Between open contacts 1,500 V (10160s) (FCC Part 68)
Between contacts and coil 2,500 V (210s) (Telcordia)
Temperature rise (at 20C 68F)Max. 50C
(By resistive method, nominal coil voltage applied to the coil; contact carrying current: 1A.)
Operate time [Set time] (at 20C 68F)Max. 5 ms [Max. 5 ms] (Nominal coil voltage applied to the coil, excluding contact bounce
time.)
Release time [Reset time] (at 20C 68F)Max. 5 ms [Max. 5 ms] (Nominal coil voltage applied to the coil, excluding contact bounce
time.) (without diode)
Mechanical
characteristics
Shock resistance Functional Min. 750 m/s2 (Half-wave pulse of sine wave: 6 ms; detection time: 10s.)
Destructive Min. 1,000 m/s2 (Half-wave pulse of sine wave: 6 ms.)
Vibration resistance Functional 10 to 55 Hz at double amplitude of 3.3 mm (Detection time: 10s.)
Destructive 10 to 55 Hz at double amplitude of 5 mm
Expected life Mechanical Min. 5107 (at 180 times/min.)
Electrical Min. 2105 (1 A 30 V DC resistive) (at 20 times/min.)
Conditions Conditions for operation, transport and storage*2
*2 Refer to “6. Usage, Storage and Transport Conditions“ in AMBIENT ENVIRONMENT section in Relay Technical Information.
Ambient temperature: –40C to +70C –40F to +158F;
Humidity: 5 to 85% R.H. (Not freezing and condensing at low temperature)
Max. operating speed (at rated load) 20 times/min.
Unit weight Approx. 2 g .071 oz
TX-S
4ds_61022_en_txs: 280114D
REFERENCE DATA
1. Maximum switching capacity 2. Life curve 3. Mechanical life
Tested sample: TXS2-4.5V, 10 pcs.
Operating speed: 180 times/min.
30 100 200
1.0
0.5
0.4
0.3
0.2
Contact current, A
DC resistive load
(cos = 1)
φ
Contact voltage, V
0 0.5 1.0
100
10
Switching current, A
No. of operations x104
30V DC
resistive load
0
10
100 5,0001,00010
20
30
40
50
60
70
80
90
100
Min.
No. of operations, ×104
Ratio against the rated voltage, %V
Pick-up voltage
Drop-out voltage
Max.
Min.
Max.
4. Electrical life (1 A 30 V DC resistive load)
Tested sample: TXS2-4.5V, 6 pcs.
Operating speed: 20 times/min.
Change of pick-up and drop-out voltage Change of contact resistance
5-(1). Coil temperature rise
Tested sample: TXS2-4.5V, 6 pcs.
Point measured: Inside the coil
Ambient temperature: 25C 77F, 70C 158F
2005
Max.
Min.
Min.
0
10
20
30
40
50
60
70
80
90
100
10 15
Max.
No. of operations, ×104
Ratio against the rated voltage, %V
Pick-up voltage
Drop-out voltage
2005
Min.
0
10
20
30
40
50
60
70
80
90
100
10 15
Max.
No. of operations, ×104
Contact resistance, mΩ
10
30
10090 120 150 160
0
20
110 130 140
1A
1A
0A
0A
Coil applied voltage, %V
Temperature rise, °C
Room temperature :x
+70°C+158°F:x
5-(2). Coil temperature rise
Tested sample: TXS2-24V, 6 pcs.
Point measured: Inside the coil
Ambient temperature: 25C 77F, 70C 158F
6-(1). Operate and release time (with diode)
Tested sample: TXS2-4.5V, 10 pcs.
6-(2). Operate and release time (without diode)
Tested sample: TXS2-4.5V, 10 pcs.
10
30
10090 120 150 160
0
20
110 130 140
1A
1A
0A
0A
Coil applied voltage, %V
Temperature rise, °C
Room temperature :
x
+70°C+158°F:x
1
4
3
2
6
7
80 100 120
0
5
90 110
Max.
Max.
Min.
Min.
Coil applied voltage, %V
Operate and release time, ms
Operate time
Release time
1
4
3
2
6
7
80 100 120
0
5
90 110
Max.
Max.
Min.
Min.
Operate time
Release time
Coil applied voltage, %V
Operate and release time, ms
7. Ambient temperature characteristics
Tested sample: TXS2-4.5V, 5 pcs.
8-(1). High frequency characteristics
(Isolation)
Tested sample: TXS2-4.5V, 2 pcs.
8-(2). High frequency characteristics
(Insertion loss)
Tested sample: TXS2-4.5V, 2 pcs.
–30
30
20
10
–20
–40 –20 020
x
x
–10
40 60 80
Ambient
temperature, °C
Rate of change, %
Drop-out
voltage
Pick-up voltage
50
10 100 1,000
100
Frequency, MHz
Isolation, dB
0.6
10 100 1,000
0.2
0.4
1.0
0.8
Frequency, MHz
Insertion loss, dB
mm my mslante 1 [firm [El \ w ‘
TX-S
5
ds_61022_en_txs: 280114D
Note: Data of surface-mount type are the same as those of PC board terminal type.
9-(1). Malfunctional shock (single side stable)
Tested sample: TXS2-4.5V, 6 pcs.
9-(2). Malfunctional shock (latching)
Tested sample: TXS2-L2-4.5V, 6 pcs.
10. Thermal electromotive force
Tested sample: TXS2-4.5V, 6 pcs.
Y’
Y
XZ
Z’ X’
Y
Y’
Z’
ZXX’
1000m/s2
1000m/s2
1000m/s2
1000m/s2
1000m/s2
1000m/s2
Deenergized condition
Energized condition
1000m/s2
1000m/s2
1000m/s2
1000m/s2
1000m/s2
1000m/s2
Y’
Y
XZ
Z’ X’
Y
Y’
Z’
ZXX’ Reset state
Set state
0
2
4
6
8
10
12
14
16
18
20
00.15 0.25 0.35 0.45 0.55
Thermal electromotive force, μV
Quantity
x = 0.30
11-(1). Influence of adjacent mounting
Tested sample: TXS2-4.5V, 6 pcs.
11-(2). Influence of adjacent mounting
Tested sample: TXS2-4.5V, 6 pcs.
11-(3). Influence of adjacent mounting
Tested sample: TXS2-4.5V, 6 pcs.
–15
–10
0
–5
5
10
15
ON
ON
ON
OFF
OFF
OFF
10 12 14 16624 8
0
Pick-up voltage
Drop-out voltage
Inter-relay distance , mm inch
Rate of change, % Rate of change, %
.394 .472 .551 .630.236.079 .157 .315
–15
–10
–5
10 12 14 16624 8
0
0
5
10
15
ON
ON
ON
OFF
OFF
OFF
Pick-up voltage
Drop-out voltage
Inter-relay distance , mm inch
Rate of change, % Rate of change, %
.394 .472 .551 .630.236.079 .157 .315
5
10
0
15
Pick-up voltage
Drop-out voltage
Inter-relay distance , mm inch
–15
–10
–5
10 12 14 16624 8
0
Rate of change, % Rate of change, %
ON
ON
ON
OFF
OFF
OFF
ON
OFF
.394 .472 .551 .630.236.079 .157 .315
12. Pulse dialing test
(35 mA 48V DC wire spring relay load)
Tested sample: TXS2-4.5V, 6 pcs.
Change of pick-up and drop-out voltage Change of contact resistance
+
DC48V
458Ω
0.08
μF
0.08
μF
458Ω
4
3
Wire spring relay
00
10
20 503010
Max.
Max.
Min.
Min.
20
30
40
50
60
70
80
90
100
40
Pick-up voltage
Drop-out voltage
No. of operation, ×104
Ratio against the rated voltage, %V
50
Max.
Min.
0
10
20
30
40
50
60
70
80
90
100
100 203040
No. of operation, ×104
Contact resistance, mΩ
Download - ensms {Genera‘ mlerance. 10,3 PC mam panem (Eaunm mew) male and Smgle sme same and e 2 can \amhmg type (La LT) 1cm ‘amhmg type 2 cm 7m mu m \ \ - mvs \ \ \ n55 25L \ \ ‘ ‘ 503 |_ m | |_ n25 7A m 025 , m 1‘5 503 254 m , mm: +0; chcnun mduzunn nmmmm ndman) (Resm sandman) 2 coil lalching 1LT) a 7 (Hesm candmnn) ABE o—D—)< hcuon="" mama"="" suggested="" mnuntmg="" pad="" (tap="" new)="" (ta‘evance.="" 10.1="" ‘="" ‘="" )="" ensms="" {genera‘="" mlerance.="" 10,3="" .,="" ,)="" 3:"="" 2="" can="" \amhmg="" type="" (lz‘="" lt)="" smgle="" sme="" same="" and="" teen="" ‘ammngwpe="" 2cm="" \atcmngwpe="" (l2,="" lt)="" ,i‘ég="" e:="" hm="">
TX-S
6ds_61022_en_txs: 280114D
DIMENSIONS (mm inch)
1. Standard PC board terminal
Schematic (Bottom view)
2. Surface-mount terminal
Schematic (Top view)
Type
External dimensions (General tolerance: 0.3 .012) PC board pattern (Bottom view) (Tolerance: 0.1 .004)
Single side stable and
1 coil latching type 2 coil latching type (L2, LT) Single side stable and
1 coil latching type 2 coil latching type (L2, LT)
Standard
PC board
terminal
Type
External dimensions (General tolerance: 0.3 .012) Suggested mounting pad (Top view) (Tolerance: 0.1 .004)
Single side stable and
1 coil latching type 2 coil latching type (L2, LT) Single side stable and
1 coil latching type 2 coil latching type (L2, LT)
SA type
SS type
Download from our Web site.
CAD Data
CAD Data
CAD Data
15.00 7.40
0.25
1.15
.020
5.08 2.54 5.08
0.50
.045 .200 .100
.591 .291
.200
.010
8.20
.323
0.65
.026
3.50
.138
15.00
1.15
.020
5.08 2.54
7.40
5.08
0.25
0.50
.045 .200 .100
.591 .291
.200
.010
8.20
.323
0.65
.026
3.50
.138
5.08
2.54
8-1.0 dia.
10.16
.200
.100
8-.039 dia.
.400
5.08
2.54
10-1.0 dia.
12.7
.200
.100
10-.039 dia.
.500
Single side stable
(Deenergized condition)
1 coil latching
(Reset condition)
2 coil latching (L2)
(Reset condition)
2 coil latching (LT)
(Reset condition)
Direction indication
12 10 9 8
1 3 4 5
+
Direction indication
12 10 9 8
1 3 4 5
+
Direction indication
12 10 9 8 7
1 3 4 5 6
+
+
Direction indication
12 10 9 8 7
1
3
4 5 6
+
+
CAD Data
.591
15
0.65
.026 5.08
.200
5.08
.200
2.54
.100
8.2
.323
0.5
.020
0.25
.010
8.4
.331
9.4±0.5
.370±.020
.291
7.4 .591
15
0.65
.026 5.08
.200
5.08
.200
2.54
.100
8.2
.323
0.5
.020
0.25
.010
8.4
.331
9.4±0.5
.370±.020
.291
7.4 5.08
.200
1
.039
.100
2.54
.124
3.16
7.24
.285
5.08
.200
1
.039
.100
2.54
.124
3.16
7.24
.285
.591
15
0.65
.026 5.08
.200
5.08
.200
0.25
.010
0.5
.020
8.2
.323
2.54
.100
Max.10
.394
7.4±0.5
.291±.020
.291
7.4 .591
15
0.65
.026 5.08
.200
5.08
.200
0.25
.010
0.5
.020
8.2
.323
2.54
.100
Max.10
.394
7.4±0.5
.291±.020
.291
7.4 5.08 .100
2.54
.200
1
.039
.085
2.16
6.24
.246
5.08
.100
2.54
.200
1
.039
.085
2.16
6.24
.246
Single side stable
(Deenergized condition)
1 coil latching
(Reset condition)
2 coil latching (L2)
(Reset condition)
2 coil latching (LT)
(Reset condition)
12 10 9 8
1 3 4 5
Direction indication
12 10 9 8
1 3 4 5
Direction indication
12 10 9 8 7
1 3 4 5 6
Direction indication
12 10 9 8 7
1 3 4 5 6
Direction indication
TX-S
7
ds_61022_en_txs: 280114D
NOTES
For Cautions for Use, see Relay Technical Information.
1. Packing style
1) The relay is packed in a tube with the
relay orientation mark on the left side, as
shown in the figure below.
2) Tape and reel packing (surface-mount
terminal type)
(1) Tape dimensions
(i) SA type
mm inch
(ii) SS type
mm inch
(2) Dimensions of plastic reel
mm inch
2. Automatic insertion
To maintain the internal function of the
relay, the chucking pressure should not
exceed the values below.
Chucking pressure in the direction A:
4.9 N {500gf} or less
Chucking pressure in the direction B:
9.8 N {1 kgf} or less
Chucking pressure in the direction C:
9.8 N {1 kgf} or less
Please chuck the portion.
Avoid chucking the center of the relay.
In addition, excessive chucking pressure
to the pinpoint of the relay should be
avoided.
Orientation (indicates PIN No.1) stripe
Stopper (gray) Stopper (green)
Relays
Tape coming out direction
16.0
.630 .394
4.0
24.0±0.3
.945±.012 ±0.2
9.2±.008
.362
0.4
C
BA
D
Relay polarity bar
(Z type) 2.0
11.5
1.75
15.5
.059 dia.
+.004
0
1.5 dia.
+0.1
0
.157 .016
.079 .069
.610
.453
10.0
8.0
.315
16.0
Relays
Tape coming out direction
.630
4.0
24.0±0.3
.945±.012 ±0.2
10.8±.008
.425
0.4
Relay polarity bar
(Z type) 2.0
11.5
15.5
1.75
.059 dia.
+.004
0
1.5 dia.
+0.1
0
.157 .016
.079 .069
.453
.610
2.0
.079
13 dia.
.512 dia.
21 dia.
.827 dia. 80 dia.
3.150 dia.
380 dia.
14.961 dia.
ACB

Products related to this Datasheet

RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 12VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 4.5VDC
RELAY GEN PURPOSE DPDT 1A 1.5VDC
RELAY GEN PURPOSE DPDT 1A 4.5VDC
RELAY GEN PURPOSE DPDT 1A 12VDC
RELAY GEN PURPOSE DPDT 1A 12VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 12VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 24VDC
RELAY GEN PURPOSE DPDT 1A 1.5VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 4.5VDC
RELAY GEN PURPOSE DPDT 1A 1.5VDC
RELAY GEN PURPOSE DPDT 1A 4.5VDC
RELAY GEN PURPOSE DPDT 1A 24VDC
RELAY GEN PURPOSE DPDT 1A 12VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 9VDC
RELAY GEN PURPOSE DPDT 1A 24VDC
RELAY GEN PURPOSE DPDT 1A 9VDC
RELAY GEN PURPOSE DPDT 1A 12VDC
RELAY GEN PURPOSE DPDT 1A 4.5VDC
RELAY GEN PURP DPDT 10MA 4.5VDC
RELAY GEN PURPOSE DPDT 1A 3VDC
RELAY GEN PURPOSE DPDT 1A 4.5VDC
RELAY GEN PURPOSE DPDT 1A 1.5VDC