Fan Part Numbering Guide Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
{WEN mgmafl$mn§mmmmm
NMBTC.COM / 818.341.3355
Part Numbering System
3
New Part Numbering System
0 8 0 2 5 S A 1 2 M A A 0 0
1 2 3 4 5 6 7 9
8
1. Size
Size
(mm) Part #
25 025
30 030
35 035
40 040
50 050
52 052
55 055
60 060
80 080
92 092
119 119
127 127
150 150
172 172
4. Bearing
Out Ring Bearing Part #
DC Fan AC Fan
Steel Steel A B
Steel Ceramic C D
Stainless Stainless E F
Stainless Ceramic G J
Sleeve S
Rational Sleeve M
HSB Type Sleeve H
5. Rating Voltage
DC FAN AC FAN
Rating
Voltage Part # Model Ball
Bearing
5V 05 100V A0
6V 06 115V A1
9V 09 200V B0
12V 12 220V B2
24V 24 230V B3
36V 36 240V B4
48V 48 3X0V CX
4X0V DX
5X0V EX
3. Series
DC Fan AC Fan
Series Part # Series Part #
Other Div. AOther Div. A
Other Div. BOther Div. B
CL C FS F
FB DOther Div. H
EL/WB E I
BG/BM/Motorized G MS M
Other Div. H O
I PC/PS P
JL J HS S
KL K TS T
GL/ML/NL/SL MOther Div. W
O
PL P
BT Q
RL R
SB S
FT/JT T
VL V
Other Div. W
2. Thickness
Thickness
(mm) Part #
10 10
15 15
20 20
25 25
28 28
32 32
38 38
50 50
56 56
76 76
100 A0
210 B1
6. Speed
Current Part
#
0 H
1 J
2 K
3 L
4 M
5 N
6 P
7 Q
8 R
9 S
A T
7. Termination & Supporter
DC Fan AC Fan
Casing Supporter Part # Casing Supporter Part #
Rib
N/A A Flange
T 4mm
+L/W
N/A A
Coating B Coating B
Potting C Potting C
Flange
N/A E Flange
T 4mm
+T Type
N/A E
Coating F Coating F
Potting G Potting G
Terminal
N/A N Flange
T 6mm
+L/W
N/A J
Coating P Coating K
Potting Q Potting L
Single
Flange
N/A S Flange
T 6mm
+T Type
N/A N
Coating T Coating P
Potting U Potting Q
Special
N/A W
Single
Flange
N/A S
Coating Y Coating T
Potting Z Potting U
Special
N/A W
Coating Y
Potting Z
8. Output Signal, Speed Control & Protect Function
DC Fan
Output
Signal
Speed
Control
Single/
Two Phase Three-Phase
Open Closed Open Closed
Standard Constant A C E 1
None-SI Variable B D F 2
Lock Constant L N G 3
or Life-S Variable M P H 4
TACHO Constant T V J 5
Variable U W K 6
AC Fan
Function Output Signal Part #
Impedance N/A A
Protect Yes B
Impedance N/A F
Protet - Fuse Yes G
Thermal
N/A
PX4
Protection QX4
Thermal RX4
+ Fuse SX4
2 Voltages N/A U
Yes V
2 Voltages N/A W
+ Fuse Yes Y
9. Individual Specifications
Type Part #
Standard 00
Custom 01-99
Fan Blade 1 Digit
OEM 1 Digit
Through Hole
Through Hole
Rib Type Flange Type
One Side Rib Type One Side Flange Type

Products related to this Datasheet

FAN AXIAL 40X10MM BALL 5VDC WIRE
FAN AXIAL 40X10MM BALL 5VDC WIRE
FAN 12VDC 60X15MM TACH
FAN 40X20MM 24VDC IP69K
FAN 24VDC 60X15MM TACH
FAN 60X25MM 24VDC IP69K
FAN 25X10MM 5VDC W/TACH
FAN AXIAL 40X10MM BALL 5VDC WIRE
FAN 12VDC 80X20MM LOCK ROTOR
FAN 40X20MM 12VDC IP69K
FAN 24VDC 80X20MM 2WR
FAN 12VDC 80X20MM 2WR
FAN 24VDC 80X20MM 2WR
FAN 12VDC 60X20MM 2WR
FAN 24VDC 60X20MM 2WR
FAN AXIAL 40X28MM 12VDC WIRE
FAN AXIAL 40X10MM BALL 5VDC WIRE
FAN AXIAL 40X10MM 12VDC WIRE
FAN 40X15MM 12VDC W/TACH
FAN 35X15MM 5VDC W/TACH
FAN 60X15MM 24VDC IP69K
FAN AXIAL 40X10MM 12VDC WIRE
FAN 12VDC 80X20MM TACH
FAN 30X10MM 5VDC W/TACH
FAN 12VDC 40X20MM 2WR
FAN AXIAL 92X25MM 24VDC WIRE
FAN 150X50MM 24VDC IP69K
FAN 30X10MM 12VDC W/TACH
FAN 60X20MM 24VDC IP69K
FAN AXIAL 60X38MM 12VDC WIRE