HL-G1 Series Brochure Datasheet by Panasonic Industrial Automation Sales

View All Related Products | Download PDF Datasheet
Series
A
HL
Measurement
Range
C5G
Connection
Type
C5 5M Cable
1
A-J05 0.5M Pigtail
2
AStd. Type
SHigh Function
103
105
108
112
125
103
50mm ±10mm
85mm ±20mm
120mm ±60mm
250mm ±150mm
±4mm30mm
RangeMeas. CenterValue
Type
1
Std. Type Only
2
High Function Type Only
Series
RA
HL
Measurement
Range
C5G
Connection
Type
C5 5M Cable
1
A-J05 0.5M Pigtail
2
RA Std. Type
RS High Function
103
105
108
103
47.3mm ±5mm
82.9mm ±10mm
±2mm26.3mm
RangeMeas. CenterValue
Type
1
Std. Type Only
2
High Function Type Only
Diffuse Reflective Type
Specular Reflective Type
Compact Laser Displacement Sensor
HL-G1 Series Line Extension
Panasonic
Laser Displacement Sensors Now with Specular and Long Range Models!
Panasonic, a world leader in Industrial Automation Products, introduces the expansion of the HL-G1 Series Laser
Displacement Sensor product line. This series now features three specular reflection models as well as a new
long-range model that can perform diffuse reflection measurements up to 250mm±150mm. With this expansion,
the HL-G1 Series now boasts eight different measurement ranges for a complete suite of laser measurement
options in a compact, self-contained package.
• Long-Range Detection (up to 250mm±150mm)
• Diffuse and Specular Reflection Types (8 Different Models)
As High as 0.5µm Resolution and 20µs Sampling Rate
• Built-In Digital Display and RS-485*
• RoHS Compliant
• Measures Large Travel Distances
• Measures Shiny or Mirrored Surfaces
• No Controller Needed for Programming or Operation
• Free Software Package for Remote Usage
• Electronics
• Packaging
• Semiconductor
• Measuring Circuit Board Warpage
• Slack Control for Material Webs
• Semiconductor Wafer Positioning
Website: http://us.panasonic.com/industrial
industrial@us.panasonic.com
1-800-344-2112
Copyright © 2014 Panasonic Corporation of North America.
All Rights Reserved. Specifications are subject to change without notice.
HL-G1 Series LE, FY13-122-XXX
Features
Benefits
Industries
Applications
Part Number Information
RoHS
COMPLIANT
*High Functionality Type

Products related to this Datasheet

SENSOR REFLECTIVE 26.3MM NPN/PNP
SENSOR REFLECTIVE 30MM NPN/PNP
SENSOR REFLECTIVE 50MM NPN/PNP
SENSOR REFLECTIVE 85MM NPN/PNP
SENSOR REFLECTIVE 30MM NPN/PNP
SENSOR REFLECTIVE 120MM NPN/PNP
SENSOR REFLECTIVE 47.3MM NPN/PNP
SENSOR REFLECTIVE 250MM NPN/PNP
SENSOR REFLECTIVE 82.9MM NPN/PNP
SENSOR REFLECTIVE 50MM NPN/PNP
SENSOR REFLECTIVE 85MM NPN/PNP
SENSOR REFLECTIVE 120MM NPN/PNP
SENSOR REFLECTIVE 250MM NPN/PNP
SENSOR REFLECTIVE 26.3MM NPN/PNP
SENSOR REFLECTIVE 47.3MM NPN/PNP
SENSOR REFLECTIVE 82.9MM NPN/PNP