Q cnouzzf U AUTOMATION IE
"Expandable" range with display XD26 Part number 88970161
Green LCD with 4 lines of 18 characters and configurable backlighting
More cost effective solution
Industrial temperature range (-20°C→+55°C)
Analogue inputs 0-10 VDC or 0-20 mA/Pt100 with converters
Open to XN network communication extensions and digital I/O or analogue extensions
Part numbers
Specifications
Type
Inputs
Outputs
Supply
XD26
16 digital (including 6 analogue)
10 relays (8 x 8 A relay and 2 x 5 A relay)
24 V DC
General environment characteristics for CB, CD, XD, XB, XR and XE product types
Certifications
CE, UL, CSA, GL
Conformity to standards (with the low voltage directive
and EMC directive)
IEC/EN 61131
-
2 (Open equipment)
IEC/EN 61131
-2 (Zone B)
IEC/EN 61000
-6-2,
IEC/EN 61000
-6-3 (*)
IEC/EN 61000
-6-4
(*) Except configuration (88 970 1.1 or 88 970 1.2) + (88 970 250 or 88 970 270) + 88 970 241 class A (class B in a metal enclosure)
Earthing
None
Protection rating
In accordance with IEC/EN 60529 :
IP40 on front panel
IP20 on terminal block
Overvoltage category
3 in accordance with IEC/EN 60664
-1
Pollution
Degree : 2 in accordance with IEC/EN 61131
-2
Max operating Altitude
Operation : 2000 m
Transport : 3,048 m
Mechanical resistance
Immunity to vibrations IEC/EN 60068
-2-6, Fc test
Immunity to shock IEC/EN 60068
-2-27, Fa test
Resistance to electrostatic discharge
Immunity to ESD IEC/EN 61000
-4-
2, level 3
Resistance to HF interference
Immunity to radiated electrostatic fields
IEC/EN 61000
-4-3,
Immunity to fast transients (burst immunity)
IEC/EN 61000
-4-
4, level 3
Immunity to shock waves
IEC/EN 61000
-4-5
Radio frequency in common mode
IEC/EN 61000
-4-
6, level 3
Voltage dips and breaks (AC)
IEC/EN 61000
-4-11
Immunity to damped oscillatory waves
IEC/EN 61000
-4-12
Conducted and radiated emissions
Class B (*) in accordance with EN 55022, EN 55011 (CISPR22, CISPR11) group 1
(*) Except configuration (88 970 1.1 or 88 970 1.2) + (88 970 250 or 88 970 270) + 88 970 241 class A (class B in metallic cabinet)
Operating temperature
-
20→+55°C(+40°Cinanon
-ventilated enclosure) in accordance with IEC/EN 60068-2-
1 and IEC/EN 60068
-2-2
Storage temperature
-
40→+70°CinaccordancewithIEC/EN60068
-2-
1 and IEC/EN 60068
-2-2
Relative humidity
95 % max. (no condensation or dripping water) in accordance with IEC/EN 60068-2-30
Mounting
On symmetrical DIN profile, 35 x 7.5 mm and 35 mm x 15 or panel (2 x 4 mm Ø)
Screw terminals connection capacity
Flexible wire with ferrule =
1 conductor : 0.25 to 2.5 mm
2 (AWG 24...AWG 14)
2 conductors 0.25 to 0.75 mm2 (AWG 24...AWG 18)
Semi
-rigid wire =
1 conductor : 0.2 to 2.5 mm
2 (AWG 25...AWG 14)
Rigid wire =
1 conductor : 0.2 to 2.5 mm
2 (AWG 25...AWG 14)
2 conductors 0.2 to 1.5 mm2 (AWG 25...AWG 16)
Tightening torque =
0.5 N.m (4.5 lb
-in) (tighten using screwdriver diam. 3.5 mm)
Processing characteristics of CB, CD, XD & XB product
types
LCD display
CD, XD : Display with 4 lines of 18 characters
Programming method
Function blocks / SCF (Grafcet) or Ladder
Program size
For CB, CD :
4 Ko : 64 macros max.
256 blocks max. per macro
180 typical blocks
For XB, XD :
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
8 Ko : 64 macro max.
256 blocks max. per macro
350 typical blocks
Or for CB, CD, XB, XD : 120 lines in Ladder
Program memory
Flash EEPROM
Removable memory
EEPROM
Data memory
368 bit/200 words
Back-up time in the event of power failure
Program and settings in the controller : 10 years
Program and settings in the plug
-in memory : 10 years
Data memory : 10 years
Cycle time
Functionblocks:6→90ms(typically20ms)
Ladder : typically 20 ms
Response time
Input acquisition time : 1 to 2 cycle times
Clock data retention
10 years (lithium battery) at 25 °C
Clock drift
Drift < 12 min/year (at 25 °C)
6 s/month (at 25 °C with user-definable correction of drift)
Timer block accuracy
1 %
±
2 cycle times
Start up time on power up
< 1,2 s
Characteristics of products with AC power supplied
Supply
24 V AC
(88970..4)
100→240VAC
(88970..3)
Nominal voltage
24 V AC
100→240VAC
Operating limits
-15 % / +20 %
or20.4VAC→28.8VAC
-15 % / +10 %
or85VAC→264VAC
Supply frequency range
50/60 Hz (+4 % / -6 %)
or47→53Hz/57<63Hz
50/60 Hz (+4 % / -6%)or47→53Hz/57<63Hz
Immunity from micro power cuts
10 ms (repetition 20 times)
10 ms (repetition 20 times)
Max. absorbed power
CB12
-
CD12
-
XD10
-XB10 : 4 VA
CB20
-CD20 : 6 VA
XD10
-XB10 with extension : 7,5 VA
XD26
-XB26 : 7.5 VA
XD26
-XB26 with extension : 10 VA
CB12
-
CD12
-
XD10
-XB10 : 7 VA
CB20
-CD20 : 11 VA
XD10
-XB10 with extension : 12 VA
XD26
-XB26 : 12 VA
XD26
-XB26 with extension : 17 VA
Isolation voltage
1780 V AC
1780 V AC
Inputs
24 V AC
(88970..4)
100→240VAC
(88970..3)
Input voltage
24 V AC (-15 % / +20 %)
100→240VAC(-15 % / +10 %)
Input current
4,4 mA @ 20,4 V AC
5,2 mA @ 24,0 V AC
6,3 mA @ 28,8 V AC
0,24 mA @ 85 V AC
0,75 mA @ 264 V AC
Input impedance
4.6 k
Ω
350 k
Ω
Logic 1 voltage threshold
≥14VAC
≥79VAC
Making current at logic state 1
>2 mA
>0.17 mA
Logic 0 voltage threshold
≤5VAC
≤20VAC(≤28VAC:XE10,XR06,XR10,XR14)
Release current at logic state 0
<0.5 mA
<0.5 mA
Response time with LADDER programming
50 ms
State0→1(50/60Hz)
50 ms
State 0 < 1 (50/60 Hz)
Response time with function blocks programming
Configurable in increments of 10 ms
50 ms min. up to 255 ms
State0→1(50/60Hz)
Configurable in increments of 10 ms
50 ms min. up to 255 ms
State0→1(50/60Hz)
Maximum counting frequency
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
Sensor type
Contact or 3-
wire PNP
Contact or 3-
wire PNP
Input type
Resistive
Resistive
Isolation between power supply and inputs
None
None
Isolation between inputs
None
None
Protection against polarity inversions
Yes
Yes
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Characteristics of relay outputs common to the entire range
Max. breaking voltage
5→30VDC
24→250VAC
Breaking current
CB
-
CD
-
XB10
-
XD10
-
XR06
-
XR10 : 8 A
XD26
-XB26 : 8 x 8 A relays, 2 x 5 A relays
XE10 : 4 x 5 A relays
XR14 : 4 x 8 A relays, 2 x 5 A relays
Electrical durability for 500 000 operating cycles
Usage category DC
-12 : 24 V, 1.5 A
Usage category DC
-13 : 24 V (L/R = 10 ms), 0.6 A
Usage category AC-12 : 230 V, 1.5 A
Usage category AC-15 : 230 V, 0.9 A
Max. Output Common Current
12A for O8,O9,OA
Minimum switching capacity
10 mA (at minimum voltage of 12 V)
Minimum load
12 V, 10 mA
Maximum rate
Off load : 10 Hz
At operating current : 0.1 Hz
Mechanical life
10,000,000 operations (cycles)
Voltage for withstanding shocks
In accordance with IEC/EN 60947
-
1 and IEC/EN 60664
-1 : 4 kV
Off-cycle response time
Make 10 ms
Release 5 ms
Built
-in protections
Against short-circuits : None
Against overvoltages and overloads : None
Status indicator
On LCD screen for CD and XD
Characteristics of product with DC power supplied
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Supply
12 V DC
(88970..5 & 8970814 & 88970840)
24 V DC
(88970..1 et 88970..2)
Nominal voltage
12 V DC
24 V DC
Operating limits
-13 % / +20 %
or 10.4 V DC < 14.4 V DC (including ripple)
-20 % / +25 %
or 19.2 V DC < 30 V DC (including ripple)
Immunity from micro power cuts
≤1ms(repetition20times)
≤1ms(repetition20times)
Max. absorbed power
CB12 with solid state outputs : 1.5 W
CD12 : 1.5 W
CD20 : 2.5 W
XD26
-
XB26 : 3 W
XD26
-XB26 with extension : 5 W
XD26 with solid state outputs : 2.5 W
CB12
-
CD12
-CD20 with solid state outputs -
XD10
-XB10 with solid state outputs : 3 W
XD10
-XB10 with relay outputs : 4 W
XD26
-XB26 with solid state outputs : 5 W
CB20
-CD20 with relay outputs : 6 W
XD26 with relay outputs : 6 W
XD10
-XB10 with extension : 8 W
XD26
-XB26 with extension : 10 W
Protection against polarity inversions
Yes
Yes
Digital inputs (I1 to IA and IH to IY)
12 V DC
(88970..5 & 88970814 & 88970840)
24 V DC
(88970..1 and 88970..2)
Input voltage
12 V DC (
-13 % / +20 %)
24 V DC (
-20 % / +25 %)
Input current
3,9 mA @ 10,44 V DC
4,4 mA @ 12,0 V DC
5,3 mA @ 14,4 VDC
2,6 mA @ 19,2 V DC
3,2 mA @ 24 V DC
4,0 mA @ 30,0 VDC
Input impedance
2.7 k
Ω
7.4 k
Ω
Logic 1 voltage threshold
≥7VDC
≥15VDC
Making current at logic state 1
≥2mA
≥2.2mA
Logic 0 voltage threshold
≤3VDC
≤5VDC
Release current at logic state 0
<0.9 mA
<0.75 mA
Response time
1→2cycletimes+6ms
1→2cycletimes+6ms
Maximum counting frequency
I1 & I2 : FBD (Up to 6 k Hz) & Ladder (1 k Hz)
I3 to IA & IH to IY : in accordance with cycle time (Tc) and input
response time (Tr) : 1/ ( (2 x Tc) + Tr)
I1 & I2 : FBD (Up to 6 k Hz) & Ladder (1 k Hz)
I3 to IA & IH to IY : in accordance with cycle time (Tc) and input
response time (Tr) : 1/ ( (2 x Tc) + Tr)
Sensor type
Contact or 3-
wire PNP
Contact or 3-
wire PNP
Conforming to IEC/EN 61131
-2
Type 1
Type 1
Input type
Resistive
Resistive
Isolation between power supply and inputs
None
None
Isolation between inputs
None
None
Protection against polarity inversions
Yes
Yes
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Analogue or digital inputs (IB to IG)
12 V DC
(88970..5 & 88970814 & 88970840)
24 V DC
(88970..1 and 88970..2)
CB12
-
CD12
-
XD10
-
XB10
4inputsIB→IE
4inputsIB→IE
CB20
-
CD20
-
XB26
-
XD26
6inputsIB→IG
6inputsIB→IG
Inputs used as analogue inputsonly in FBD
Measurement range
(0→10V)or(0→Vpowersupply)
(0→10V)or(0→Vpowersupply)
Input impedance
14 k
Ω
12 k
Ω
Input voltage
14.4 V DC max
30 V DC max
Value of LSB
14 mV
29 mV
Input type
Common mode
Common mode
Resolution
10 bit at maximum input voltage
10 bit at maximum input voltage
Conversion time
Controller cycle time
Controller cycle time
Accuracy at 25 °C
±
5 %
±
5 %
Accuracy at 55 °C
±
6.2 %
±
6.2 %
Repeat accuracy at 55 °C
±
2 %
±
2 %
Isolation between analogue channel and power supply
None
None
Cable length
10 m maximum, with shielded cable (sensor not isolated)
10 m maximum, with shielded cable (sensor not isolated)
Protection against polarity inversions
Yes
Yes
Potentiometer control
2.2 k
Ω
/
0.5 W (recommended)
10 k
Ω
max.
2.2 k
Ω
/
0.5 W (recommended)
10 k
Ω
max.
Inputs used as digital inputs
Input voltage
12 V DC (
-13 % / +20 %)
24 V DC (
-20 % / +25 %)
Input current
0,7 mA @ 10,44 VDC
0,9 mA @ 12,0 VDC
1,0 mA @ 14,4VDC
1,6 mA @ 19,2 VDC
2,0 mA @ 24,0 V DC
2,5 mA @ 30,0 VDC
Input impedance
14 k
Ω
12 k
Ω
Logic 1 voltage threshold
≥7VDC
≥15VDC
Making current at logic state 1
≥0.5mA
≥1.2mA
Logic 0 voltage threshold
≤3VDC
≤5VDC
Release current at logic state 0
≤0.2mA
≤0.5mA
Response time
1→2cycletimes
1→2cycletimes
Maximum counting frequency in FBD
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
In accordance with cycle time (Tc) and input response time (Tr) :
1/ ( (2 x Tc) + Tr)
Sensor type
Contact or 3-
wire PNP
Contact or 3-
wire PNP
Conforming to IEC/EN 61131
-2
Type 1
Type 1
Input type
Resistive
Resistive
Isolation between power supply and inputs
None
None
Isolation between inputs
None
None
Protection against polarity inversions
Yes
Yes
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Characteristics of relay outputs common to the entire
range
Max. breaking voltage
5→30VDC
24→250VAC
Max. Output Common Current
12A (10A UL) for O8,O9,OA
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Accessories
Breaking current
CB
-
CD
-
XD10
-
XB10
-
XR06
-
XR10 : 8 A
XD26
-XB26 : 8 x 8 A relays, 2 x 5 A relays
XE10 : 4 x 5 A relays
XR14 : 4 x 8 A relays, 2 x 5 A relays
Electrical durability for 500 000 operating cycles
Usage category DC
-12 : 24 V, 1.5 A
Usage category DC
-13 : 24 V (L/R = 10 ms), 0.6 A
Usage category AC-12 : 230 V, 1.5 A
Usage category AC-15 : 230 V, 0.9 A
Minimum switching capacity
10 mA (at minimum voltage of 12 V)
Minimum load
12 V, 10 mA
Maximum rate
Off load : 10 Hz
At operating current : 0.1 Hz
Mechanical life
10,000,000 operations (cycles)
Voltage for withstanding shocks
In accordance with IEC/EN 60947
-
1 and IEC/EN 60664
-1 : 4 kV
Off-cycle response time
Make 10 ms
Release 5 ms
Built
-in protections
Against short-circuits : None
Against overvoltages and overloads : None
Status indicator
On LCD screen for CD and XD
Digital / PWM solid state output
12 V DC
(88970814 & 88970840)
24 V DC
(88970..2)
PWM solid state output*
CB12 : O4
XD26:O4→O7
CD12
-
XD10
-
XB10 : O4
CD20
-
XD26
-
XB26:O4→O7
* Only available with "FBD" programming language
* Only available with "FBD" programming language
Breaking voltage
10.4→30VDC
19.2→30VDC
Nominal voltage
12-
24 V DC
24 V DC
Nominal current
0.5 A
0.5 A
Max. breaking current
0,625 A
0,625 A
Voltage drop
≤2VforI=0.5A(atstate1)
≤2VforI=0.5A(atstate1)
Response time
Make≤1ms
Release≤1ms
Make≤1ms
Release≤1ms
Operating frequency
1 Maximum on inductive load
1 Maximum on inductive load
Built
-in protections
Against overloads and short-circuits : Yes
Against overvoltages (*) : Yes
Against inversions of power supply : Yes
(*) In the absence of a volt-free contact between the output of the
logic controller and the load
Against overloads and short-circuits : Yes
Against overvoltages (*) : Yes
Against inversions of power supply : Yes
(*) In the absence of a volt-free contact between the output of the
logic controller and the load
Min. load
1 mA
1 mA
Maximum incandescent load
0,2 A / 12
V DC
0,1 A / 24 V DC
0,1 A / 24 V DC
Galvanic isolation
No
No
PWM frequency
14.11 Hz
56.45 Hz
112.90 Hz
225.80 Hz
451.59 Hz
1806.37 Hz
14.11 Hz
56.45 Hz
112.90 Hz
225.80 Hz
451.59 Hz
1806.37 Hz
PWM cyclic ratio
0→100%(256stepsforCD,XDand1024forXA)
0→100%(256stepsforCD,XDand1024forXA)
PWM accuracy at 120 Hz
<5%(20%→80%)loadat10mA
<5%(20%→80%)loadat10mA
Max. Breaking current PWM
50 mA
50 mA
Max. cable length PWM
20 m
20 m
PWM accuracy at 500 Hz
<10%(20%→80%)loadat10mA
<10%(20%→80%)loadat10mA
Status indicator
On LCD screen for CD and XD
On LCD screen for CD and XD
Type
Description
Code
M3 Soft
Multilingual programming software containing specific library functions (CD-
ROM)
88970111
PA
EEPROM memory cartridge
88970108
PA
3mseriallinkcable:PC→Millenium3
88970102
PA
USBcable3m:PC→Millenium3
88970109
PA
Millenium3interface→Bluetooth
® (class A 10 m)
88970104
Comments
* to be marketed 1
st quarter 2006
Dimensions (mm)
XD26
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com