6917097103xx Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
Dun a ‘715‘ E E E FCE LAYOUT , COMPONENT vwa 20 mm ‘ zo F—jl” Z / 5 00 fi/ ’ STA ‘71 H F K a Y F‘ ‘ ‘ ws Ef‘ 33 we fl // N : Number of poles Dwm A:Nx50 3 DW B:(N71]x50 "l— Dxm A Dwm B ‘ \ \ 3w Hp £015 £010 *7}: 1020 £020 % EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 21-JUN-10 PDF JP
B
C
D
E
F
G
APPROVAL: FBr UNIT: MM DESCRIPTION: SERIE 7097 -SMD 5.0MM HORIZONTAL ENTRY MODULAR
WITH PRESSURE CLAMP - WR-TBL
SCALE:
SHEET: 1/3 WERI PART NO: 691 709 710 3xx
DRAW: MARVIN
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: HI TEMP PA46
COLOR: BLACK
METAL HOUSING: BRASS (CuZn)
TERMINAL SCREW: STEEL ZINC PLATING "-" SLOT TYPE
WIRE GUARD: STAINLESS STEEL
SURFACE OF SOLDER TAIL PLATING: TIN
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 130°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL UL
CURRENT RATING: 6 A
WORKING VOLTAGE: 300 VAC
WITHSTANDING VOLTAGE: 1.6 KV
CONTACT RESISTANCE: 20 mOhm MAX
STANDARD
CERTIFIED E315414
MECHANICAL
SOLID WIRE: 30-14 AWG / 0.0508-2.08 MM²
STRANDED WIRE: 30-14 AWG / 0.0508-2.08 MM²
TORQUE: 3.5 Lb.In / 0.4 Nm
WIRE STRIPE LENGTH: 7-8 MM
SCREW: M3
PITCH: 5.0 MM
SOLDERING
JEDEC LEAD FREE REFLOW SOLDERING PROCESS
PACKAGING
TAPE & REEL WITH CAP
c us
17-AUG-10 DIMENSION GG
30-MAY-16 TPK AK
FLAMMABILITY RATING: UL94-V0
(uwrnun nnEUInN 119 rm: mummn a) P Lu ‘T Q P ‘ 2 [IA D‘MENSIONS W 32 010.3 4; 4; 4; 4; 4; fifikflfia Fxm I L4 :0 1%: 40 hi m . . . . . , %fiflagfi ”0&0/ $$m -— WWW€FWVW¢WV' . \A. Po «0:010 0 P2 2010.10 3 Do ¢1-5f8:$8 R075 g1 D1 " d T 005010.05 (' fin A0 B.60i0.10 \ / Bo 1140mm BET/UL "A" Ko 133010.10 % EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: FBr UNIT: MM DESCRIPTION: SERIE 7097 -SMD 5.0MM HORIZONTAL ENTRY MODULAR
WITH PRESSURE CLAMP - 2.0MM² WIRES WR-TBL
SCALE:
SHEET: 2/3 WERI PART NO: 691 709 710 3xx
DRAW: AK
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
FEED DIRECTION
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

TERM BLK 2POS SIDE ENTRY 5MM SMD
TERM BLK 5POS SIDE ENTRY 5MM SMD
TERM BLK 4POS SIDE ENTRY 5MM SMD
TERM BLK 2POS SIDE ENTRY 5MM SMD
TERM BLK 5POS SIDE ENTRY 5MM SMD
TERM BLK 4POS SIDE ENTRY 5MM SMD
TERM BLK 6POS SIDE ENTRY 5MM SMD
TERM BLK 8POS SIDE ENTRY 5MM SMD
TERM BLK 3POS SIDE ENTRY 5MM SMD
TERM BLK 2POS SIDE ENTRY 5MM SMD
TERM BLK 3POS SIDE ENTRY 5MM SMD
TERM BLK 3POS SIDE ENTRY 5MM SMD
TERM BLK 4POS SIDE ENTRY 5MM SMD
TERM BLK 5POS SIDE ENTRY 5MM SMD
TERM BLK 6POS SIDE ENTRY 5MM SMD
TERM BLK 6POS SIDE ENTRY 5MM SMD
TERM BLK 8POS SIDE ENTRY 5MM SMD