SSF-LXH100MGD-5V Datasheet by Lumex Opto/Components Inc.
View All Related Products | Download PDF Datasheet
U/VCO/Vf/‘POZZLFQ 5060/”fo PART NUMBER REV,
SSF—LXHIOOMCD—f—JV C
REV. E.C.N. NUMBER AND REVISION COMMENTS DATE
A CHANGED LEAD LENGTH. 1078793
B EON. #10291. 1—13—97
C E.C.N. #10563. 2-7-00
-> 6.35 [0.250] ‘—
055 [0.022] 4- * 7 3.18 [0.125]
5.3 [0.2091 -— 8.90 [0.3501
04.05 [00.191]
ELECTRO—OPTICAL CHARACTERISTICS TA:25'C VI: 5 v
E PARAMETER MIN WP MAX UNITS TEST COND
I PEAR WAVELENGTH 565 Nm
6“” [0-236] + 7 FORWARD VOLTAGE 5.0 7.0 VI
300 [0.115] REVERSE VOLTAGE 5.0 v, Ir=TODuA
E I AXIAL INTENSIW 20 mod VI = 5 v
7‘ ®_/ 7 VIEWING ANGII 50 2x meIa
\_® 3.10 [0.125] EMITTED COLOR: GREEN
ANDDE EPoxv LENS FINISH: GREEN DIFFUSED
_‘ L 0.50 [0.020] ,
3W * 5.0 [0197] ~
2.54 [0.1001 LIMITS OF SAFE OPERATION AT 250
PARAMETER MAX UNITS
PEAR FORWARD CURRENT‘ 150 mA
STEAOv CURRENT 30 mA
POWER DISSIPATION 105 mW
NOTES: DERATE FROM 25'0 71.2 mW/‘C
— OPERATING, STORAGE TEMP. — 40 TO + 85 'c
‘I. SSH—LXHTOOM, BLACK NVLON HOLDER, SAv—o. SOLDERING TEMP. +260 '0
2. SSLiLXSOQFBGDfiV, GREEN LE0. ”mm FROM Bony 3 SEC. W
. K‘IGNS
U/I/CO/I/f/‘Pflllffl DOCUMffl/f
'hNLESS awwsE sPEcIFm W05 PER 0:0qu mm ARE: X=XI (10mg), x.x=2u,5 (mm), x,xx=mn (mum), LEAD 509100500sz Lm mama (10.030), qu= $50“ ”WSW" qu.= i‘Sé’é‘Im mmm
REV pAm NUMBER W 290 E. HELLEN ROAD
TTG‘IGTTITGPTOETILTI:KRISTITTGITIGTLEI W MAINE. ILLINOIS sow
C S S F — LX H I O O M G D — 5\/ Inc. THE Hum or ms mm 5w KEEP u NrummA PHONE. (547) 35972790
WMTITOWWHGNNM "NCO WEB: “RV/WING“
T—Smm (T—T 3/4) MATING RIGHT ANGLE FAULT INDICATOR. W DRAWN BY: CHECKED BY: APPROVED BY: DATE 8—19—93
00R w ms 0F mum: um wwluumn mm: m FACE. 1 OF 1
565mm GREEN LED. GREEN DIFFUSED LENS, 5 VDLTS. WM;gawmmmaggxflgmwggm EC SCALE: N/A
Products related to this Datasheet
LED 5MM RA 5V MATING GRN PC MNT