466 Series Drawing Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
w” m Iznwrkun wukwwlwc gag", ”piggy! my“ umma can: 5" mas W v/x 5m vsrnrzsm 2 5“ ”WV “ w mumm m m murky» u ’ :3 if misuwk \/a 5m g ‘17 5 Ms was 5mm: v/1 am I 4 a 1‘5?! x m g in: m w i w cmscm m v c SEA x E ’1 man w «w W K 41 W L; ; 3:222:22: 2:: : m E r y 2 a” wow :9 m K W was g = a :“5 4 mm M x W m [U i i 5;: E mummy) Mum; < .="" x="" .="‘" ”é="" #="" ~="" -___="" m="" m="" 7="" o="" ‘="" ‘="" m="" fir="" :="" ;’;ii:f;;f="" j="" 7="" lglozmnsm="" e="" gvmvmwg="" van="" m="" use="" ,wo="" r“="" (5"="" 5"="" ..="" a.="" w="" 4="" 4="" ‘="" x="" w="" ‘m="" a="" mm="" m="" j="" 200="" amp="" ‘="" -="" ‘5="" 1="" i="" 5»="" (no.1="" and="" ;bc\/e="" e82?="" 0="" d="" dos="" :="" notes="" l="" ganj="" “="" 3="" 8="" q="" mmmmms="" :="" h="" w="" ww="" wmmm="" mm="" ,(="" 5="" 3="" w5="" ,w,="" i;="" m="" 3="" w="" mm="" l="" i="" g="" h="" 7="" wsa/lahw="" stwxumz="" (my:="" mumm="" 7;“="" gm="" 2="" a="" ,="" d="" mm="" m="" ;="" a="" s="" m="" c="" 5="" a="" ;="" 323????="" m3:="" u;="" :[rzadhthgvézazr,sutv§gd="" i="" g="" s="" w="" w»="" m="" come="" 9="" #5="" w="" a="" :5="" w="" 5="" “4an="" shock="" only="" 9="" 4="" e="" x="" \="" ww="" 5="" ms="" or="" m="" h)="" c="" a="">< k="" g="" a="" mum="" w="" mm="" w="" k="" 5="" g="" d="" wwwwm="" 5:2="" “wnw="" j‘edvi="" zdd‘:="" 3="" b="" b="" v="" uv="" m="" 150':="" wxwwm="" ”7="" e="" f="" 7="" saw;="" w="" a="w" a="" wm="" sjlner="" ,="" a="" 0="" c,="" ‘="" u.="" 5="" e="" t="" v»)="" kec="" 256="" ,="" 5,="" soddf="" l="" es="" fr!="" m="" mmaw="" ,="" «="" 9="" mun:="" menu‘s“="" cuwim="" mus‘="" rkik="" lk§s="" ww="" kn="" )»731»vi'="" ‘/="" mx="" n7="" mq="" umwn="" t7»-="" §="" ‘="">

Products related to this Datasheet

FUSE BOARD MOUNT 500MA 63VAC/VDC
FUSE BOARD MNT 250MA 125VAC/VDC
FUSE BOARD MOUNT 750MA 63VAC/VDC
FUSE BOARD MNT 1A 63VAC/VDC 1206
FUSE BOARD MNT 200MA 125VAC/VDC
FUSE BOARD MNT 375MA 125VAC/VDC
FUSE BOARD MNT 1A 63VAC/VDC 1206
FUSE BOARD MNT 2A 63VAC/VDC 1206
FUSE BOARD MNT 3A 32VAC/VDC 1206
FUSE BOARD MNT 4A 32VAC/VDC 1206
FUSE BOARD MNT 5A 32VAC/VDC 1206
FUSE BRD MNT 1.5A 63VAC/VDC 1206
FUSE BOARD MNT 250MA 125VAC/VDC
FUSE BOARD MNT 375MA 125VAC/VDC
FUSE BOARD MOUNT 1.75A 63VAC/VDC
FUSE BOARD MNT 4A 32VAC/VDC 1206
FUSE BRD MNT 1.5A 63VAC/VDC 1206
FUSE BOARD MOUNT 500MA 63VAC/VDC
FUSE BOARD MOUNT 1.25A 63VAC/VDC
FUSE BOARD MNT 3A 32VAC/VDC 1206
FUSE BOARD MNT 200MA 125VAC/VDC
FUSE BRD MNT 2.5A 32VAC/VDC 1206
FUSE BOARD MOUNT 750MA 63VAC/VDC
FUSE BOARD MNT 125MA 125VAC/VDC
FUSE BOARD MNT 2A 63VAC/VDC 1206
FUSE BOARD MNT 5A 32VAC/VDC 1206
FUSE KIT BRD MNT 0.125-5A 150PC
FUSE BOARD MNT 125MA 125VAC/VDC
FUSE BRD MNT 2.5A 32VAC/VDC 1206
FUSE BOARD MOUNT 1.25A 63VAC/VDC