A23 Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
Energizer Cutoff Voltage I mmrtant Nutice
Classification: Miniature Alkaline
Chemical System: Manganese Dioxide (MnO
2
)
Designation:
A
NSI-1181A
Nominal Voltage: 12 volts
T
ypical Capacity: 55 mAh to 6.0 Volts
(rated at 20K ohms at 21°C
T
ypical Weight: 8.0 grams (0.3 oz.)
T
ypical Volume: 1.1 cubic centimeters (0.07 cubic inch)
Jacket: Plastic Label
T
erminal: Flat Contact
Schedule Drain Load 8.8V 7.2V 6.0V
(time) (mA) (ohms) (hours) (hours) (hours)
Continuous
0.48 20K 81 105 115
©Energizer Holdings, Inc. - Contents herein do not constitute a warranty.
Im
p
ortant Notice
This datasheet contains typical information specific to products manufactured at the time of its publication.
Typical Discharge Durations
Temperature CharacteristicsDischarge Characteristics
Designed for electronic applications
which may require high rate pulses.
Continuous discharge to 6.0 volts at 21°C
Continuous discharge at 21°C
Cutoff Voltage
ENERGIZER A23
S
p
ecifications
mm (inches)
Industry Standard Dimensions
Miniature Alkaline
Milliam
p
-Hours Ca
p
acit
y
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
0 40 80 120
Voltage, CCV
Service (hours)
Schedule: Continuous
Typical Load: 20 K (21°C)
PRODUCT DATASHEET
1-800-383-7323 USA/CAN
www.energizer.com
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
0 50 100 150
Voltage, CCV
Service (hours)
Schedule: Continuous
Typical Load: 20 K
21 C
45 C
0C
0
20
40
60
2 5 10 15
Capacity (mAh)
Discharge (mA)
10.30 (0.406)
9.70 (0.382)
27.50 (1.083)
28.50 (1.122)
5.00 (0.197)
Typical
0.30 (0.012)
0.20 (0.008)
5.00 (0.197)
Typical
Form No. EBC - 4412H Page 1 of 1

Products related to this Datasheet

BATTERY ALKALINE 12V A23