HWS15A-150A/A Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda Operatmg Temperature (wrlh cover) M Ohms - \ - \ 097/031 \ age/0.93 \ ass/0.9a mm 31.5x82x80 ‘ 31,5x82x95 ‘ 31,5x82x120 ‘ 33x82x160 ‘ 42x82x160 imi n o o
121-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
HWS15A-150A/A Series
Features
Limited Lifetime Warranty
UL508 approved
SEMI F47 Compliant (high line AC)
Universal Input (85 - 265VAC)
Higher Effi ciency Than HWS series
50-150W Single Output Industrial Power Supplies
Model HWS15A/A HWS30A/A HWS50A/A HWS100A/A HWS150A/A
Input Voltage Range - 85 - 265VAC (47 - 63Hz) or 120 - 370VDC* (Withstands 300VAC for 5s)
Input Current (Typ) (1) A 0.35 / 0.2 0.65 / 0.4 0.65 / 0.35 1.3 / 0.65 1.9 / 0.95
Inrush Current (1) A 14 / 28
- Meets EN61000-3-2
- - - 0.97/0.91 0.98/0.93 0.98/0.93
Temperature Coeffi cient %/°C <0.02%/°C
Overcurrent Protection % >105%
Overvoltage Protection V Yes
Hold Up Time (Typ) ms 20
Leakage Current (max) mA >0.5mA (Typ 0.2mA at 100VAC, 0.4mA at 230VAC)
Remote Sense - No Yes
Indicator - Green LED = ON
Operating Temperature (with cover) °C -10°C to +70°C, derate linearly to 20% load from 50°C to 70°C (2)
Storage Temperature °C -30 to +85°C
Humidity (non condensing) %RH Operating: 30 - 90%RH, Non operating 10 - 95%RH
Cooling - Convection
Withstand Voltage VAC Input to Ground 2kVAC, Input to Output 3kVAC, Output to Ground 500VAC for 1 min.
Isolation Resistance M Ohms >100M at 25°C & 70%RH, Output to Ground 500VDC
Vibration (non operating) - 10 - 55Hz (1 minute sweep), 19.6m/s2 constant X, Y, Z 1 hour
Shock m/s2 < 196.1 m/s2
Safety Agency Approvals - IEC/EN/UL/CSA60950-1, IEC/EN/UL/CSA62368-1 EN50178-1, UL508 and CE Mark
Line Dips - SEMI-F47 (200VAC input)
Conducted & Radiated EMI - EN55011 / EN55022-B, FCC-B, VCCI-B
Immunity - IEC61000-4-2, -3, -4, -5, -6, -8, -11; IEC61000-6-2
Weight (Typ) g 190 240 300 470 520
Size (WxHxD) (with cover) Inches 1.24x3.23x3.15 1.24x3.23x3.74 1.24x3.23x4.72 1.3x3.23x6.3 1.65x3.23x6.3
mm 31.5x82x80 31.5x82x95 31.5x82x120 33x82x160 42x82x160
MTBF - Telcordia SR-332 issue 3** Hours 12,116,851 8,169,868 3,726,622 2,963,512 2,676,081
Warranty - Limited lifetime warranty (See website for terms & conditions)
Power Factor (1)
Specifi cations
(1) 100/200VAC
(2) HWS15A/A derates linearly to 50% load from 50 to 70°C
* Safety certifi ed for AC input only ** 24V output model, 25°C ambiient, full load, 230VAC input
Key Market Segments & Applications
TDK-Lambda
131-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision A7: Jul 2019
HWS15A-150A/A Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/hwsa-series.htm
HWS300-1800 300W to 1800W
LZSA 500W to 1500W (MIL STD)
DRB, DRF, DSP & DPP 10W to 960W DIN Rail Mount
RWS-B 50W to 600W (5 year warranty)
Other Industrial Products
Adjust Max Load Line Ripple
Voltage Range Current Reg Reg Noise Overvoltage Effi ciency (typ)
Model V V A (mV) (mV) (mV) V % (1)
HWS15A-3/A 3.3V 2.97 - 3.96 3 40 20 120 4.13-4.95 70/71
HWS30A-3/A 3.3V 2.97 - 3.96 6 40 20 120 4.13-4.95 75/77
HWS50A-3/A 3.3V 2.97 - 3.96 10 40 20 120 4.13-4.95 76/78
HWS100A-3/A 3.3V 2.97 - 3.96 20 40 20 120 4.13-4.95 82/84
HWS150A-3/A 3.3V 2.97 - 3.96 30 40 20 120 4.13-4.95 82/84
HWS15A-5/A 5V 4.0 - 6.0 3 40 20 120 6.25-7.25 77/79
HWS30A-5/A 5V 4.0 - 6.0 6 40 20 120 6.25-7.25 80/82
HWS50A-5/A 5V 4.0 - 6.0 10 40 20 120 6.25-7.25 82/84
HWS100A-5/A 5V 4.0 - 6.0 20 40 20 120 6.25-7.25 84/86
HWS150A-5/A 5V 4.0 - 6.0 30 40 20 120 6.25-7.25 85/87
HWS15A-12/A 12V 9.6 - 14.4 1.3 96 48 150 15-17.4 80/83
HWS30A-12/A 12V 9.6 - 14.4 2.5 96 48 150 15-17.4 84/86
HWS50A-12/A 12V 9.6 - 14.4 4.3 96 48 150 15-17.4 83/85
HWS100A-12/A 12V 9.6 - 14.4 8.5 96 48 150 15-17.4 86/88
HWS150A-12/A 12V 9.6 - 14.4 13 96 48 150 15-17.4 85/88
HWS15A-15/A 15V 12.0 - 18.0 1 120 60 150 18.8-21.8 81/84
HWS30A-15/A 15V 12.0 - 18.0 2 120 60 150 18.8-21.8 85/87
HWS50A-15/A 15V 12.0 - 18.0 3.5 120 60 150 18.8-21.8 83/86
HWS100A-15/A 15V 12.0 - 18.0 7 120 60 150 18.8-21.8 86/88
HWS150A-15/A 15V 12.0 - 18.0 10 120 60 150 18.8-21.8 86/89
HWS15A-24/A 24V 19.2 - 28.8 0.65 150 96 150 30-34.8 82/85
HWS30A-24/A 24V 19.2 - 28.8 1.3 150 96 150 30-34.8 86/88
HWS50A-24/A 24V 19.2 - 28.8 2.2 150 96 150 30-34.8 84/87
HWS100A-24/A 24V 19.2 - 28.8 4.5 150 96 150 30-34.8 87/89
HWS150A-24/A 24V 19.2 - 28.8 6.5 150 96 150 30-34.8 88/90
HWS15A-48/A 48V 38.4 - 52.8 0.33 240 192 200 55.2-64.8 80/80
HWS30A-48/A 48V 38.4 - 52.8 0.65 240 192 200 55.2-64.8 82/83
HWS50A-48/A 48V 38.4 - 52.8 1.1 240 192 200 55.2-64.8 84/86
HWS100A-48/A 48V 38.4 - 52.8 2.1 240 192 200 55.2-64.8 88/90
HWS150A-48/A 48V 38.4 - 52.8 3.3 240 192 200 55.2-64.8 89/91
Output Ratings
Suffi x Description
Blank No cover
/A Cover
/HD See HWS/HD datasheet for details. -40oC start up & pcb coating (Not available on HWS15A)
/ME See HWS/ME datasheet for details. ES/EN/CSA 60601-1 medical certifi cation (Not available on HWS15A)
/R Remote on/off (HWS50A to HWS150A only)
Example: HWS50A-24/RA
Options

Products related to this Datasheet

AC/DC CONVERTER 12V 16W
AC/DC CONVERTER 15V 15W
AC/DC CONVERTER 24V 15W
AC/DC CONVERTER 3.3V 10W
AC/DC CONVERTER 48V 15W
AC/DC CONVERTER 5V 15W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 15V 30W
AC/DC CONVERTER 24V 30W
AC/DC CONVERTER 3.3V 30W
AC/DC CONVERTER 48V 30W
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 12V 50W
AC/DC CONVERTER 15V 50W
AC/DC CONVERTER 24V 50W
AC/DC CONVERTER 3.3V 50W
AC/DC CONVERTER 48V 50W
AC/DC CONVERTER 5V 50W
AC/DC CONVERTER 12V 100W
AC/DC CONVERTER 15V 100W
AC/DC CONVERTER 24V 100W
AC/DC CONVERTER 3.3V 100W
AC/DC CONVERTER 48V 100W
AC/DC CONVERTER 5V 100W
AC/DC CONVERTER 12V 150W
AC/DC CONVERTER 15V 150W
AC/DC CONVERTER 24V 150W
AC/DC CONVERTER 3.3V 150W
AC/DC CONVERTER 48V 150W
AC/DC CONVERTER 5V 150W
AC/DC CONVERTER 12V 150W
AC/DC CONVERTER 15V 150W
AC/DC CONVERTER 24V 156W
AC/DC CONVERTER 3.3V 99W
AC/DC CONVERTER 48V 158W
AC/DC CONVERTER 5V 150W
AC/DC CONVERTER 12V 15W
AC/DC CONVERTER 15V 15W
AC/DC CONVERTER 24V 15W
AC/DC CONVERTER 3.3V 10W
AC/DC CONVERTER 48V 15W
AC/DC CONVERTER 5V 15W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 15V 30W
AC/DC CONVERTER 24V 31W
AC/DC CONVERTER 3.3V 20W
AC/DC CONVERTER 48V 31W
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER
AC/DC CONVERTER
AC/DC CONVERTER 15V 50W