xxCxxDRMx-S288 Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
UJUrn .100[2.54] » CONTACT MARKINGS 135...959799 2 4 696 98100 [4.57] T V ] . [15.49] ] l ] J] [6.35] 7 60[1.52] 7 [:I .025 [0.64] L -_________1” ] + ] + 7 .075 [1.91] SEE NOTE 13 +005 +0.13 3703014940038] (.030[0.76]) [ .297[7.54] INSERTION i DEPTH 4 L 5451.025 [13.84:]:O.64] TAIL LENGTH \ACCEPTS .0 SECTION A-A CONTACT SCALE: 4 SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
C
.250 6.35
.025 0.64
F
.180 4.57
.610
15.49
.060 1.52
A
A
_ _C_ _DRMH-S288
A
B
2X
.125 3.18
.100 2.54
.075 1.91
SEE NOTE 13
E
D
1ST POSITION
INDICATOR
.297 7.54
INSERTION
DEPTH
.370
-
.015
+
.005 9.40
-
0.38
+
0.13
.545
±.025 13.84±0.64
TAIL LENGTH
.030 0.76
SECTION A-A
ACCEPTS .062 PCB
CONTACT ID:
SCALE: 4:1
CONTACT MARKINGS
1 3 5 ... 95 97 99
2 4 6 ... 96 98 100
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLINS WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: CARD EXTENDER BEND FOR .062[1.57] PCB.
16.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
848
INITIAL RELEASE
12/1/2005
HT
B
1429
REVISE ENTIRE DRAWING, TABULATED MATERIAL
CALL-OUT AND CHANGED DESCRIPTION
7/27/2007
VJ
C
3432
UPDATE SHEET FORMAT, ADD CONTACT GAP, ADD
BOM TO PRODUCTION DRAWING
4/28/2016
EP
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10629
C
EDGECARD, .100 CC, HP
_ _C_ _DRM_-S288
FILE NAME: C10629, _ _C_ _DRM_-S288
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
12/01/05
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Pb
R
oHS COMPLIANT
_ _C_ _DRMI-S288
2X #4-40
THREADED
INSERT
D
2X
.125 3.18
D
.245 6.22
_ _C_ _DRMS-S288
C
_ _C_ _DRMN-S288
.430[10.92]
.250[6.35]
.610
15.49
_ _C_ _DRMD-S288
(.250[6.35])
_ _C_ _DRMW-S288
(.430[10.92])
2X
.125 3.18
D
.610
15.49
.430[10.92]
.250[6.35]
_ _C_ _DRMT-S288
(.250[6.35])
_ _C_ _DRMX-S288
(.430[10.92])
D
2X #4-40
THREADED
INSERT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10629
C
EDGECARD, .100 CC, HP
_ _C_ _DRM_-S288
FILE NAME: C10629, _ _C_ _DRM_-S288
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
12/01/05
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
J, G = PA9T/PI‘DSPHGI BRCNZE OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: 260"C MAX FOR 20 SECS H = PBTIBBIVLLIlM CWPER OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: WAVE/MAWAL SOLDERING ONLY A = PPS/BERYLLnM CWPBI OPERATING TEMP: -65°C TO +1SO°C PROCESSING TEMP: 260"C MAX FOR 20 SECS J = PA9TIBERYLLILM m OPERATING TEMP: -65°C TO +150°C PROCESSING TEMP: 260°C MAX FOR 20 SECS PLATIMS ALL PLAN ARE LEAD FRE AM) HAVE .WOOSO" NKZKEL mRPLATE CCNTACI' SlRFAG G = .000010“ GOLD Y = .000030" GOLD B .000010“ GOLD C = .000030" GOLD E = .000100“ PURE TIN, MATTE S = .000010" GOLD M = .000030" GOLD OVERALL PURE TIN ONLY AVAILABLE ON MATERIAL CODES E, R AID G TERMMTIM .000005“ GOLD .000005“ GOLD .000100" PURE TIN, MA'I'I'E .000100" PURE TIN, MA'I'I'E .000100" PURE TIN, MATTE, OVERALL .000010" GOLD OVERALL .000010" GOLD OVERALL PART NUMBER NO. OF At.008[0.20] Bt.008[0.20] Ci.015[0.38] Di.010[0.25] Ed:.020[0.51] Ft.015[0.38] POSITIONS INCH MM INCH MM INCH MM INCH MM INCH MM INCH MM _ _C06DRM_-5288 6 0.500 12.70 0.700 17.78 0.860 21.84 1.175 29.85 1.435 36.45 0.750 19.05 C07DRM -8288 7 0.600 15.24 0.800 20.32 0.960 24.38 1.275 32.39 1.535 38.99 0.850 21.59 C08DRM -5288 8 0.700 17.78 0.900 22.86 1.060 26.92 1.375 34.93 1.635 41.53 0.950 24.13 C10DRM -5288 10 0.900 22.86 1.100 27.94 1.260 32.00 1.575 40.01 1.835 46.61 1.150 29.21 7 7C1ZDRM7-5288 12 1.100 27.94 1.300 33.02 1.460 37.08 1.775 45.09 2.035 51.69 1.350 34.29 C13DRM -5288 13 1.200 30.48 1.400 35.56 1.560 39.62 1.875 47.63 2.135 54.23 1.450 36.83 C15DRM -5288 15 1.400 35.56 1.600 40.64 1.760 44.70 2.075 52.71 2.335 59.31 1.650 41.91 7 7C17DRM7-5288 17 1.600 40.64 1.800 45.72 1.960 49.78 2.275 57.79 2.535 64.39 1.850 46.99 C18DRM -5288 18 1.700 43.18 1.900 48.26 2.060 52.32 2.375 60.33 2.635 66.93 1.950 49.53 CZODRM -5288 20 1.900 48.26 2.100 53.34 2.260 57.40 2.575 65.41 2.835 72.01 2.150 54.61 7 7C22DRM7-5288 22 2.100 53.34 2.300 58.42 2.460 62.48 2.775 70.49 3.035 77.09 2.350 59.69 C24DRM 8288 24 2.300 58.42 2.500 63.50 2.660 67.56 2.975 75.57 3.235 82.17 2.550 64.77 C25DRM -5288 25 2.400 60.96 2.600 66.04 2.760 70.10 3.075 78.11 3.335 84.71 2.650 67.31 , 7C28DRM7-5288 28 2.700 68.58 2.900 73.66 3.060 77.72 3.375 85.73 3.635 92.33 2.950 74.93 7 7C29DRM7—5288 29 2.800 71.12 3.000 76.20 3.160 80.26 3.475 88.27 3.735 94.87 3.050 77.47 C30DRM -5288 30 2.900 73.66 3.100 78.74 3.260 82.80 3.575 90.81 3.835 97.41 3.150 80.01 C31DRM -5288 31 3.000 76.20 3.200 81.28 3.360 85.34 3.675 93.35 3.935 99.95 3.250 82.55 7 7C3SDRM7-5288 35 3.400 86.36 3.600 91.44 3.760 95.50 4.075 103.51 4.335 110.11 3.650 92.71 C36DRM -5288 36 3.500 88.90 3.700 93.98 3.860 98.04 4.175 106.05 4.435 112.65 3.750 95.25 C40DRM -5288 40 3.900 99.06 4.100 104.14 4.260 108.20 4.575 116.21 4.835 122.81 4.150 105.41 7 7C43DRM7-5288 43 4.200 106.68 4.400 111.76 4.560 115.82 4.875 123.83 5.135 130.43 4.450 113.03 C44DRM -5288 44 4.300 109.22 4.500 114.30 4.660 118.36 4.975 126.37 5.235 132.97 4.550 115.57 c49DRM -5288 49 4.800 121.92 5.000 127.00 5.160 131.06 5.475 139.07 5.735 145.67 5.050 128.27 7 7C50DRM7-5288 50 4.900 124.46 5.100 129.54 5.260 133.60 5.575 141.61 5.835 148.21 5.150 130.81 7 7C55DRM7-5288 55 5.400 137.16 5.600 142.24 5.760 146.30 6.075 154.31 6.335 160.91 5.650 143.51 C60DRM -5288 60 5.900 149.86 6.100 154.94 6.260 159.00 6.575 167.01 6.835 173.61 6.150 156.21 C61DRM -5288 61 6.000 152.40 6.200 157.48 6.360 161.54 6.675 169.55 6.935 176.15 6.250 158.75 7 7C65DRM7-5288 65 6.400 162.56 6.600 167.64 6.760 171.70 7.075 179.71 7.335 186.31 6.650 168.91 C70DRM -5288 70 6.900 175.26 7.100 180.34 7.260 184.40 7.575 192.41 7.835 199.01 7.150 181.61 C80DRM -5288 80 7.900 200.66 8.100 205.74 8.260 209.80 8.575 217.81 8.835 224.41 8.150 207.01 7 7C9ODRM7-5288 90 8.900 226.06 9.100 231.14 9.260 235.20 9.575 243.21 9.835 249.81 9.150 232.41 C100DRM -5288 100 9.900 251.46 10.100 256.54 10.260 260.60 10.575 268.61 10.835 275.21 10.150 257.81 PART NUMBER _ _ C7 _ DRM_-5288 MATERIAIS (HGLLA'IW/ mACT) T T— Mm STYLE E = PBT/ MPH“! BRUEE H = .125" DIA. CLEARANCE HOLE OPERATING TEMP: -65°C TO +125°C MMBER OF mm I = #4—40 THREADED INSERT PROCESSING TEMP: WAVE/MAWAL SOLDERING ONLY (CONTACI'S [ER ROM) 5 = .125" DIA. SIDE MOUNTING R = PPS/PPKJSPHm BRM N = NO MOUNTING EARS OPERATING TEMP: -65°C TO +125°C D,W = FLUSH MOUNTING PROCESSING TEMP: 260"C MAX FOR 20 SECS T,X = FLUSH MOUNTING WITH # 4—40 THREADED INSERT 1+ 1+ 1+ 1+ SULLINS Counscrolsoufllols
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10629
C
EDGECARD, .100 CC, HP
_ _C_ _DRM_-S288
FILE NAME: C10629, _ _C_ _DRM_-S288
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
12/01/05
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 36POS 0.100
CONN EDGE DUAL FMALE 56POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 26POS 0.100
CONN EDGE DUAL FMALE 26POS 0.100
CONN EDGE DUAL FMALE 26POS 0.100
CONN EDGE DUAL FMALE 26POS 0.100