LED25W-LE/TE Series Datasheet by Thomas Research Products

View All Related Products | Download PDF Datasheet
select‘SYNC‘ GEES Research Products
© 2018 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 1 of 2
LED-25W TE/LE Series
Line Voltage Dimmable
Constant Current LED Drivers
Electrical Specifications
Input Voltage Range: 100-277 Vac input,
120-230 Vac phase dimming only
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: >0.90 @ full load, 100V through 277V
without dimmer
Inrush Current: <10 Amps max @ 120Vac, cold start 25ºC
Input Current (Max): 0.25 A max 120Vac 60Hz, max load
Maximum Power: 25W
Current Regulation: ± 5% Over input line variation
Load Regulation: ± 8%
THD: <20% @ full load, 120V
Typical Efficiency 84% at 120Vac
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifications
Max Case Life Temp:
(5 year warranty) 70˚C
Maximum Case Temp (UL): 90ºC
Minimum Starting Temp: -30ºC
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
Impact Resistance: 1g/s
MTBF: 402,000 Hours @ full load per MIL-217F
Notice 2
EMC: FCC 47CFR Part 15 Class B compliant
Weight: 7.0 oz. (198 g)
Rev 12-26-2018
ELV Dimming Models
Model Output Voltage
Range (Vdc)
Output Current
(mA ±4%)
Max. Output
Power (W)
Typical
Efficiency
LED25W-72-C0350-TE 36-72 350 25 86%
LED25W-48-C0520-TE 24-48 520 25 85%
LED25W-36-C0700-TE 18-36 700 25 84%
LED25W-24-C1040-TE 12-24 1040 25 83%
INC Dimming Models
Model Output Voltage
Range (Vdc)
Output Current
(mA ±4%)
Max. Output
Power (W)
Typical
Efficiency
LED25W-72-C0350-LE 36-72 350 25 86%
LED25W-48-C0520-LE 24-48 520 25 85%
LED25W-36-C0700-LE 18-36 700 25 84%
LED25W-24-C1040-LE 12-24 1040 25 83%
For use with electronic low voltage dimmers
For use with standard incandescent dimmers
Total Power: 25 Watts
• 0%-100% ( depends on dimmer control)
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP66 & NEMA4
• Black Magic Thermal Advantage™ Plastic Housing
• High Power Factor
Safety & EMC Compliance
UL/CUL UL8750, CSA-C22.2
C E EN 61347
FCC Part 15 Class B
EN61000-3-2
EN61000-3-3 Class C
Class 2: US/Canada
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED
loading may be outside the specified design limits of our LED drivers, and
therefore cannot be covered by any warranty. If you desire to use our LED
drivers to operate non-LED loads please contact us to discuss compatibility.
E332160
I Thomas select‘SVNC" l esea nth Product: 5m[7aU]—> <¥275[7ao]% em!)="" 9="" 099="" [25.2]="" re="" o="" 59="" [‘7="" 5]="" c="" 0391004ud1v]="">< ’15:="" 9="" e046="" [4="" n]="" 59wa="" [m="" mm]="" 2.33="" [5h="" 51*,="" (h6="" [40]»="" e="" m="" wu}="" 5="" 309qu="" [mm]="" fl="" human]="" l="" v="" p2="" 44="" [52="" mel="">
© 2018 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 2
Power Characteristics
UL Conditions of Acceptability
See website for additional information
Output Current / Dimmer Conduction Angle
-TE (ELV) or -LE (Incan) Dimmer Angle (Degrees)
Output Current %
55 60 65 70 75 80 85 90 95 100 105 110 115 120 125 130 135 140 145 150 155
110
100
90
80
70
60
50
40
30
20
10
0
50%
Load
PF
Power Factor / Load
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
0.00
0.10
0.40
0.30
0.20
0.50
0.80
0.70
0.60
0.90
1.00
0%
20%
15%
10%
30%
25%
35%
40%
45%
50%
Typical Efficiency / Load
75%
70%
80%
85%
90%
100%
95%
Load
Efficiency
60% 70% 80% 90% 100%
120Vac
277Vac
Dimensions
OUTPUT
INPUT
White (N)
Black (L)
Red (+)
Blue (-)
WIRE SPECS:
Input Leads: 18 AWG, rated 600 V, 105C, min.
Output Leads: 18 AWG, rated 300 V, 105C, min.
All wires are stranded with solder dipped ends.
Tc = 90°C max
LED-25W TE/LE Series
Line Voltage Dimmable Constant Current LED Drivers

Products related to this Datasheet

LED DRIVER CC AC/DC 36-72V 350MA
LED DRIVER CC AC/DC 18-36V 700MA
LED DRIVER CC AC/DC 12-24V 1.04A
LED DRIVER CC AC/DC 24-48V 520MA
LED DRIVER CC AC/DC 24-48V 520MA
LED DRIVER CC AC/DC 36-72V 350MA
LED DRIVER CC AC/DC 12-24V 1.04A
LED DRIVER CC AC/DC 18-36V 700MA