350011 Datasheet by TE Connectivity AMP Connectors
View All Related Products
|
Download PDF Datasheet
4 3 2 I DRAWING MADE IN THIRD ANGLE PROJECTION {Z} THIS DRANINC IS UNPUBLISHED. RELEASED FOR PUBLICATION .TS . L0“ DIST REVISIONS ©copymng BY AMP INCORPORATED. ALL INTERNATIONAL mews RESERVED. CM 52 p E ZONE m DESWWWN WE WU J OBS *5 PER EC OLSOEOTOTES7 HEWR7JH R5 D ED . FOR ADDITIONAL INFORMATION SEE DRAWING 5TBBB. 9- 2. THIS TERMIANL TO BE SUPPLIED IN INDIVIDUAL EORN, NOT AS CONTINOUS STRIP. T A EOR FOREIGN PRODUCTION ONLY. 7 C .558 MAX C .OTS MA>< cuteoee="" b="" b="" m="" pre="" tin="" ph="" brz="" ssoottes="" 3="" gold="" ph="" brz="" ssoot="" t72="" a="" ;i="" bright="" tin="" .ot2="" brass="" ssoottet="" i="" l="" e="" finish="" material="" part="" no="" e‘="" do="" not="" scale="" print.="" dr="" 9’3*93="" e="" unless="" speeified="" bi="" lewis="" a="" map="" amp="" ihcor‘por‘dted="" i:="" géteqenggg="" in="" ”n="" “nchesj="" w="" {2:38="" ham—tsmrg,="" pa="" t7t0573608="" w="" z="" plo="" dec="" :="" e="" g="" 3="" plc="" dec="" t="" l="" appd="" 4727795="" name="" angles="" :="" 0”}!3'="" n="" lone="" ‘9‘="" .558="" 14.17="" d="" wewl="" apps="" 37$?="" contact,loose="" piece,="" la="" mg="" 0.38="" e="" h="" [s="" se="" table="" bieurcated="" leae="" a="" s="" _="" ot="" 2="" o="" '="" 30="" size="" cage="" code="" draning="" nu="" in="" finish="" application="" spec="" .2.="" [n="" w="" ,5="" a="" l="" 00779="" (oz-3500m="" u="" mp="" incorporated="" n="" is="" sumecr="" m="" change="" see="" table="" :1="" conversion="" table="" qebdieeeeoqieqrhee="" exs‘aeeriqteepseiieebn="" weight="" 7="" scale="" to:="" i="" sheet="" t="" oet="" wwlmme="" brew="" 0="" customer="" drawing="" i7en0ves7="" ompi="" 8726="" ome/ompt="" 8726/ectoi="" ’97="">
Products related to this Datasheet
TERM EDGE BIF LF 18-24AWG CRIMP
350011-1
TERM EDGE BIF LF 18-24AWG CRIMP
350011-2
TERM EDGE BIF LF 18-24AWG CRIMP
350011-3