EN95 Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
PRODU T A ASHEET Energize ENERGIZER EN95 (LRZO) - , Spec cations f - , Classification: Alkaline ‘ [Ire/.9112; Zinc-Manganese Dioxide (Zn/Mn01) ‘A “W"m“ No added mercury or cadmium nation: ANSI-13A, lEC-LRZD Nomlllal voltage: 1.5 volts Nominal m: 200 to 400 miiiiohms (fresh) Operating Temp' -1s°cm 55°C (W to 130% mm (Inches) 139 grams (4.9 01.) 55.0 cubic centimeters (3.4 cubic inch) \ Plastic Label 10 years at 21°C Terminal: Fiat Contact M mp-Hours Capacity Continuous discharge to 0.8 Vo‘ts at 21°C 59.5 2.343) 4.1 Mmlmum Important No :2 This datasheet cantalns typical Information specific to products manufactured at the time of its publlcatlon. Contents herein do not mnstitime a warranty and are ior reverence only.
D
Classification: Alkaline
Chemical System: Zinc-Manganese Dioxide (Zn/MnO2)
Designation: ANSI-13A, IEC-LR20
Nominal Voltage: 1.5 volts
Nominal IR: 200 to 400 milliohms (fresh)
Operating Temp: -18°C to 55°C (0°F to 130°F)
Typical Weight: 139 grams (4.9 oz.)
Typical Volume: 56.0 cubic centimeters (3.4 cubic inch)
Jacket: Plastic Label
Shelf Life: 10 years at 21°C
Terminal: Flat Contact
Manufactured: Made in the USA
Industry Standard Tests (21°C)
Milliamp-Hours Capacity
Continuous discharge to 0.8 volts at 21°C
Contents herein do not constitute a warranty and are for reference only.
This datasheet contains typical information specific to products manufactured at the time of its publication.
Important Notice
ENERGIZER EN95 (LR20)
Specifications
mm (inches)
No added mercury or cadmium
Industry Standard Dimensions
PRODUCT DATASHEET
Engineering Data
Radio
10 ohm 4 hrs/day
0.8
1.0
1.2
1.4
1.6
0 5 10 15 20 25 30
Voltage (CCV)
Service (hours)
Lighting
2.2 ohm LIF
Lighting
1.5 ohm HIF
HIF LIF
0.8
1.0
1.2
1.4
1.6
0 6 12 18 24 30
Voltage (CCV)
Service (hours)
Toy
2.2 ohm 1 hr/day
0.8
1.0
1.2
1.4
1.6
0 6 12 18 24
Voltage (CCV)
Service (hours)
Portable Stereo
600 mA 2 hrs/day
0
6000
12000
18000
24000
25 100 250 500
Capacity (mAh)
Discharge (mA)
34.20 (1.346)
32.30 (1.272)
9.50 (0.374)
Maximum
18.00 (0.709)
Minimum
61.50 (2.421)
59.50 (2.343)
1.50 (0.059)
Minimum
Form No. EN95GL1218 Page 1 of 1

Products related to this Datasheet

BATTERY ALKALINE 1.5V D
BATTERY PACK ALKALINE 3V D
BATTERY PACK ALKALINE 6V D
BATTERY PACK ALKALINE 9V D
BATTERY PACK ALKALINE 12V D
BATTERY PACK ALKALINE 15V D
BATTERY PACK ALKALINE 4.5V D
BATTERY PACK ALKALINE 6V D
BATTERY PACK ALKALINE 7.5V D
BATTERY PACK ALKALINE 9V D
BATTERY PACK ALKALINE 10.5V D
BATTERY PACK ALKALINE 12V D
BATTERY PACK ALKALINE 13.5V D
BATTERY PACK ALKALINE 15V D
BATTERY PACK ALKALINE 3V D
BATTERY PACK ALKALINE 6V D
BATTERY PACK ALKALINE 9V D
BATTERY PACK ALKALINE 12V D
BATTERY PACK ALKALINE 15V D
BATTERY PACK ALKALINE 4.5V D
BATTERY PACK ALKALINE 9V D
BATTERY PACK ALKALINE 6V D
BATTERY PACK ALKALINE 12V D
BATTERY PACK ALKALINE 7.5V D
BATTERY PACK ALKALINE 15V D
BATTERY ALKALINE 1.5V D