N
Classification: Alkaline
Chemical System: Zinc-Manganese Dioxide (Zn/MnO2)
Designation: ANSI-910A, IEC-LR1
Nominal Voltage: 1.5 volts
Nominal IR: 150 to 300 milliohms (fresh)
Operating Temp: -18°C to 55°C (0°F to 130°F)
Typical Weight: 9.0 grams (0.3 oz.)
Typical Volume: 3.3 cubic centimeters (0.2 cubic inch)
Jacket: Plastic Label
Terminal: Flat Contact
Shelf life 5 years
Contents herein do not constitute a warranty and are for reference only.
Important Notice
This data sheet contains typical information specific to products manufactured at the time of its publication.
Industry Standard Tests (21°C)
Milliamp-Hours Capacity
Continuous discharge to 0.8 volts at 21°C
ENERGIZER E90
Specifications
mm (inches)
No added mercury or cadmium
Typical Dimensions
PRODUCT DATASHEET
0.8
1.0
1.2
1.4
1.6
0 200 400 600 800 1000 1200 1400
Voltage (CCV)
Service (hours)
PAGER
3K/10 ohm 5 sec/hr 24 PPD/1 RPD
0.8
1.0
1.2
1.4
1.6
0 1 2 3
Voltage (CCV)
Service (hours)
LIGHTING
5.1 ohm 5 min/day
0
200
400
600
800
1000
1200
10 25 100 200
Capacity (mAh)
Discharge (mA)
12.00 (0.472)
10.90 (0.429)
4.00 (0.157)
Maximum
0.50 (0.020)
Minimum
30.20 (1.189)
28.45 (1.120)
Minimum
5.00 (0.197)
Form No. E90GL0419 Page 1 of 1
Products related to this Datasheet
BATTERY ALKALINE 1.5V N