LPCM Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
Materials
LPCM (litepipe) clear optical grade acrylic, UL rating 94-HB
SMD 4 (PCB mount) nylon, (black) UL rating 94-V2
Installation specifi cation
mounting hole .173” [4.4mm] min to .183” [4.6mm] max without retaining ring RTN 150
.173” [4.4mm] min to .200” [5.1mm] max with retaining ring RTN 150
panel thickness MAX : DIM A - .300” [7.62mm]
LPCM lightpipe
ordering code (example) LPCM XXX CTP
XXX = length in inches
Standard sizes*
030 040 050 060 070
080 090 100 110 120
LITEPIPE ORDERING CALCULATIONS:
DIM A - DIM B (.200” [5.1mm]) = MIN LIGHTPIPE LENGTH
DIM A - DIM C (.100” [2.5mm]) = MAX LIGHTPIPE LENGTH
Low Profi le, Panel Flush
Light Pipe
Light pipe transmits from SMD LED to the front of a panel
www.vcclite.com 1.800.522.5546engineered to light up your design
Key features
Product specifi cations
Applications
Ordering data
security cameras
entertainment systems
telephone systems
panel and cabinet illumination
medical devices
allows easy panel removal
low profi le, panel fl ush design blends in until light is
emitted
mates to any PCB using SMD 4 (sold separately)
optical grade acrylic for maximum light transmission
effi cient production assembly
available in standard lengths of .300” to 1.20”
custom lengths available upon request
RoHS compliant
(Min 030 =. 300”) (Max 120 = 1.20”)
*Custom Lengths Available Upon Request
.200in i [5.08mm] LITEPIPE (D .1 70m [4.3mm] .2éom _ [6.60mm] .375Tn [9.53mm] 1_ .375in ® .094'm 2.39mm] [9.53mm]<|>‘ 1— PAN EL THICKNESS " ‘\Rm 150 ‘OPUONAL FOR ADDED SECURHV xxx DIM A SECT‘ON c C (FRONT OF PANEL 7 TO TOP OF PCB] SCALE 4 ’1 SMD 4 [SOLD SEPARATELY] _ 0%?“ f _ [5.08mm] _ —7 [7-62mm] I V A I D‘MC MAX LED m "00‘” — L THICKNESS [2.54mm] 515‘ 0.064‘m , m [13.08mm] [‘-63mm] .2351n [5,97mm] PCB HOLE S‘ZE AND CENTER TO CENTER SPAC‘NG
www.vcclite.com 1.800.522.5546engineered to light up your design
Dimensions (Not drawn to scale)

Products related to this Datasheet

ROUND 4MM LITEPIPE
PCB MOUNT, LPCM
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
ROUND 4MM LITEPIPE
LITEPIPE 4MM RND .700" PNL FLUSH