ESD-R Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED? 90"
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
EMI Cores
ESD-R Toroidal Cores for Round Cables for
Low & High Frequency (Bare, coated & with case)
Benefits
• MnZn≤10MHz(AMbandrange)andNiZn≤300MHz
(FMbandrange)optionsavailable
Solid construction
• Bare,coated,andcasetypesavailable
• Widerangeofproductsavailable
Overview
TheKEMETESD-Rseriessolidtoroidalcoresaredesigned
touseonroundcables.ThewiderangeofManganeseZinc
(MnZn)andNickelZinc(NiZn)optionsareavailableinbare,
coated,andcasetypesandallowsfortargetingofspecific
frequencyranges.
EMIcoresarepartofafamilyofpassivecomponents,
whichaddresstheissuesofnoiseorelectromagnetic
interference(EMI)incircuitsorsystems.
Applications
Consumer electronics
• Air conditioners
• Power conditioners
• Refrigerators
• Washingmachines
• Industrialequipment
• Medicalequipment
• Adapters
• Computers
• Telecommunications
Bare Type Coated Type Case Type
ccccccccccccccccccccc CHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Part Number System
ESD- R- 10 D
Series Shape Type CoreSize
OuterDimensionCode(mm) InternalManagementCode
ESD- Ring SeeTable1
Turns and Impedance Characteristics
WhenthedesiredperformanceofanEMIcorecannotbe
obtainedwithasinglepassthroughthecore,theimpedance
characteristicscanbechangedwithmultipleturns.
Aturniscountedbythenumberoflead-wirewindingswhichpass
throughtheinnerholeofthecore.Windingsontheoutsideofthe
core do not count.
SeeFigure1forexamplesofone,two,andthreeturns.
Addingturnswillresultinhigherimpedancewhilealsolowering
theeffectivefrequencyrange.
SeeFigure2foranexample.
Core Material and Effective Frequency Range
TherearetwoferritematerialoptionsforKEMET
EMICores:NickelZinc(Ni-Zn)andManganese
Zinc(Mn-Zn).Eachcorematerialhasadifferent
resistanceandeffectivefrequencyrange.The
MnZn core material has a lower resistance
comparedtotheNi-Zn;therefore,adequate
insulationisrequiredbeforeuse.
TheNi-Zncorematerialistypicallyeffective
forfrequenciesintheMHzbandrangesuchas
theFM-band,whiletheMn-Zncorematerialis
typicallyeffectiveforthekHzbandrangesuchas
theAM-band.SeeFigure3.
It is recommended to measure the actual
frequencyrangeeffectivenessinthetarget
application.
3T2T1T
Figure 1 – How to count turns
Impedance Increase
Resonance point changes to lower band
3T
2T
1T
Impedance (Ω)
Frequency (MHz)
10,000
1 10 100 1,000
1,000
100
10
1
Figure 2 – Relationship between impedance and turn count.
(Representative example: ESD-R-16C)
Impedance (Ω)
Frequency (MHz)
AM band range FM band range
Mn-Zn series core
Ni-Zn series core
1,000
100
10
1
0.01 0.1 1 10 100 1,000
Figure 3 – Effective band range of Mn-Zn and Ni-Zn ferrite core material.
(Representative example, measured with same-dimension ring core)
CHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Magnetic Permeability of Ferrite Material
Inordertoachievemostefficientnoisereduction,itisimportanttoselectthematerialaccordingtothetargetfrequency
band.Dependingonitsmagneticpermeability,aparticularferritematerialwillbeeffectiveinacertainfrequencyband.
Aschematicrepresentationoftherelationshipbetweenthemagneticpermeabilityofeachmaterialandthecorresponding
effectivebandrangeisshowninFigure1.Materialswithhighermagneticpermeabilityareeffectiveinthelowerfrequency
range,whilethosewithlowermagneticpermeabilityareeffectiveinthehigherfrequencyrange.Thus,Mn-Znproductsare
mainlyusedforreducingconductionnoise,whileNi-Znproductsarecommonlyusedforradiationnoisecountermeasures.
Theeffectivefrequencyrangevariesdependingoncoreshape,sizeandnumberofwindings.Thisfrequencydependence
ofthemagneticpermeabilityasshowninthefigureservesforreferencepurposesonlyanditshouldbetestedontheactual
devicetodetermineitseffectiveness.
S18H,S15H,10H,7H,5H,1400Land700LareKEMETsproprietaryferritematerialnames.
Othermaterialscanalsobeavailableonrequest.
Figure 4 - Relationship between the magnetic permeability of each material and its effective frequency range
10 kHz
0
10,000
20,000
100 kHz 1 MHz 10 MHz 100 MHz 1 GHz
Effective Frequency Range
Magnetic Permeability
Ni-Zn Series
1400L
700L
S18H
S15H
10H
7H
5H
Mn-Zn Series
Lower magnetic permeability:
Higher noise suppression effect
in the higher frequency range
Higher magnetic permeability:
Higher noise suppression effect
in the lower frequency range
ammm Compancnls KEIVIEI' EMI Cure 7 ESDVR Tormdal Cares for Round Cab‘es for Low & High Frequency (Bare, coamd & with case) EHARGED!
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Environmental Compliance
AllKEMETEMIcoresareRoHScompliant.
Dimensions – Millimeters
OD
ID
TOD
ID
T
Bare and Coated Types Case Type
See Table 1 for dimensions
Installation Example
5722.72.22 Compancnls KEIVIEI' 25222222: 5222222 2 522 5 5 222 5 72 222 5 25 22.2 7 7 2 7 7222 52277725 722225 52222 52222 75 22.2 7 7 2 7 7222 522727725 72 522 2 5 522 2 22 222 2 5 2 22.2 7 7 2 7 7222 52227.22 11 2227 7222 2 75 2227 52 22.2 7 7 2 7 7222 52277725 .72227 72227 22227 27 22.2 7 7 2 7 7222 52277725 722225 25225 752225 27 22.2 7 7 2 7 7222 52227722 722225 72222 55222 27 22.2 7 7 2 7 7222 522727722 72 222 7 72227 5 222 7 77 22.2 7 7 2 7 7222 52227725 722222 722222 22225 27 22.2 7 7 2 7 7222 52227.45 72 222 5 2 222 5 22 522 2 .7. 22.2 7 7 2 7 7222 52272775277 75 222 5 72 522 5 72 222 5 52 22.2 7 7 2 7 7222 552272 752225 .72222 22225 22 22.. 7 7 2 527 7 52227.52 75 222 7 2 2227 772227 77 2 22.2 7 7 2 7 7222 522 27772 .7 5225 2 522 2 22 522 5 244 22.2 7 7 2 7 7222 52227222 722225 722225 52225 57 22.2 7 7 2 7 7222 222727722 72 527 2 72 2 27 2 72 2 27 2 72 2 22.. 7 7 2 527 7 52227222 725272 722272 722272 722 22.2 7 7 2 7 7222 5227272222 22 5227 72 222 5 2 222 5 72 22.2 7 7 2 7 7222 522 2522 25 222 5 75 222 5 72 222 5 725 22.2 7 7 2 7 7222 55272255 25 222 2 75222 2 72 222 2 72 5 22.. 7 7 2 527 7 52272 222 25 222 5 72 222 2 22 522 5 522 22.2 7 7 2 7 7222 552727275 27222 2 72222 2 75222 5 27 3 22.. 7 7 2 7227 7 55277222 222222 752225 722222 275 22.2 7 7 2 7 7222 5222272 5.2222 722225 22225 727 22.2 7 7 2 7 7222 522727322 227 27 2 72 222 7 72 7 22 7 52 2 22.. 7 7 2 527 7 522 2275 27227 2 272222 75222 5 227 22.. 7 7 2 527 7 522 777572 57227 5 25 227 5 22 222 7 7227 22.2 7 7 2 7 7222 522 2 575 572275 3222. 2 22 222 5 7227 22.. 7 7 2 527 7 :12 MHz s 322 MM: (AM band .229.) (FM hand range)
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Performance Characteristics
Item Performance Characteristics
Operatingtemperature Bareandcoated:−25°Cto+85°C
Case:−25°Cto+60°C
Frequencyrange Lowfrequencyandhighfrequency
Outer diameter 9.5 – 61.0 mm
Inner diameter 5.0 – 36.0 mm
Thickness 3.0 – 28.8 mm
Type Bare, coated, and case
Caseflameresistantrating UL94 V2
Material MnZn5HandNiZn700L
Table 1 – Ratings & Part Number Reference
Part
Number
Dimensions (mm) Weight
Type Color
Compatible
Toroid Core
(Bare Type)
Frequency Range1Material
OD ID T(g) ≤ 10 MHz
(AM band range)
≤ 300 MHz
(FM band range) MnZN NiZn
ESD-R-10D
9.5 ±0.5
5.0 ±0.5
10.0 ±0.5
2.5
Bare
700L
ESD-R-10E
10.0 ±0.5
5.0 ±0.4
5.0 ±0.4
1.5
Bare
700L
ESD-R-10S
10.5 ±0.8
5.5 ±0.8
20.0 ±0.8
6.3
Bare
700L
ESD-R-12C
11.8 ±0.7
7.3 ± 0.8
15.0 ±0.7
5.0
Bare
700L
ESD-R-12E
11.8 ±0.7
7.3 ± 0.7
8.0 ±0.7
2.7
Bare
700L
ESD-R-12F
12.0 ±0.5
8.5 ±0.5
15.0 ±0.5
4.1
Bare
700L
ESD-R-12S
12.0 ±0.5
7.0 ±0.4
5.5 ±0.4
2.1
Bare
700L
ESD-R-14C
14.0 ±0.7
7.0 ±0.7
3.0 ±0.7
1.7
Bare
700L
ESD-R-14E
14.0 ±0.6
10.0 ±0.6
8.0 ±0.5
3.1
Bare
700L
ESD-R-14S
14.3 ±0.5
6.3 ±0.5
28.5 ±0.8
17.1
Bare
700L
ESD-R-15C-1
15.0 ±0.5
10.5 ±0.5
12.0 ±0.5
5.3
Bare
700L
ESD-R-16
15.8 ±0.6
11.6 ±0.6
8.4 ±0.6
3.6
Bare
5H
ESD-R-16C
16.0 ±0.7
9.0 ±0.7
17.0 ±0.7
11.2
Bare
700L
ESD-R-17S
17.5 ±0.5
9.5 ±0.3
28.5 ±0.5
24.4
Bare
700L
ESD-R-18SD
18.0 ±0.5
10.0 ±0.5
6.0 ±0.5
5.1
Bare
700L
ESD-R-19S
18.5 ±1.0
10.0 ±1.0
10.0 ±1.0
10.4
Bare
5H
ESD-R-19SD
18.5 ±1.0
10.0 ±1.0
10.0 ±1.0
10.0
Bare
700L
ESD-R-22SD
22.5 ±0.7
13.8 ±0.5
6.4 ±0.5
7.8
Bare
700L
ESD-R-25SD
25.0 ±0.5
15.0 ±0.5
12.0 ±0.3
18.5
Bare
700L
ESD-R-25S
25.0 ±0.8
15.0 ±0.8
12.0 ±0.8
18.5
Bare
5H
ESD-R-26S
26.0 ±0.5
13.0 ±0.3
28.5 ±0.5
53.3
Bare
700L
ESD-R-27S
27.0 ±0.8
19.0 ±0.8
15.0 ±0.5
21.3
Bare
10H
ESD-R-28C
28.0 ±0.8
16.0 ±0.5
13.0 ±0.6
27.3
Bare
700L
ESD-R-31C
31.0 ±0.8
19.0 ±0.5
8.0 ±0.5
18.1
Bare
700L
ESD-R-38D
38.1 ±1.0
19.0 ±0.7
12.7 ±0.7
53.0
Bare
5H
ESD-R-47S
47.0 ±1.0
27.0 ±0.8
15.0 ±0.5
83.7
Bare
5H
ESD-R-57D
57.0 ±1.5
36.0 ±1.5
20.0 ±0.7
139.1
Bare
700L
ESD-R-57S
57.0 ±1.5
36.0 ±1.0
20.0 ±0.5
139.1
Bare
5H
Part
Number
OD ID T(g)
Type Color Compatible
Toroid Core
(Bare Type)
MnZn NiZn
Dimensions Weight Frequency Range1Material
1 Frequency range is for reference only. Please test with actual device before use.
* Other sizes available on request. Please contact KEMET.
51551151115 Compancnls KEIVIEI' 1211511051): 55571112572 12 5 55 7 1 5 55 1 15 3 55 7 55 555155 5155 7 >1 7 14551 5557 12511 125555 15555 155557 55 555155 5151 551) 5121; >1 7 7551 555711144 1551151111511 5 21111151111111. 5 5111511111511. 15 555155 515511 7 )1 511 7 5557 14572 145555 15555 35555 17 555155 5155 555 57140 >1 7 7551 5557117155 15 255 5 15 555 5 12 555 5 55 555155 5155 555 51551 >1 7 7551 551) 517571 177555 5455 3 25 555 5 244 555155 5155 555 5175 >1 7 7551 555 51551 15 555 5 15755 5 5 355 5 55 555155 5155 7 >1 7 7551 555 57255 5 25 555 5 15 555 5 5 555 5 125 555155 5155 7 >1 7 7551 5557 2514 255555 151555 121555 154 555155 5155 551) 52555 >1 7 7551 55511251111 25 5555 14 555 5 12 555 5 215 555155 5557117255 )1 511 7 555 52551 25 2555 15 555 5 13 255 5 253 555155 5155 7 >1 7 7551 5557 311:1 52 5115111115111 15 5111111111511 55 1151111511 155 555155 51551 55575515 >1 7 7551 555711751715 52 5 1111511115111 15 5 1111111115111 15 5 1115111115111 52 2 555155 515511 7 )1 511 7 555 575571: 35 5 1115111115111 15 5 1111111115111 14 5 1115111115111 52 5 555155 515511 7 )1 511 7 555 5 4771: 45 5 1111511115111 25 5 11115111511. 15 5 1115111115111 54 5 555155 515511 7 )1 511 7 555 55771: 55511511115111 54511511111511 2151151115111 1455 555155 515511 7 )1 511 7 55511125 125515 55515 5 4515 24 5555 51551 555 5125 >1 7 7551 555 515 155515 55515 115515 111 5.155 wmm 555 5155 )1 511 7 55511155 155515 55515 115515 157 5555 51551 5557 1555 >1 7 7551 55575725 255515 145515 155515 254 5.155 wmm 555 7255 )1 511 7 555 5255 25 5515 145515 155515 254 5555 51551 551) 5 2555 >1 7 7551 555 52551 25 5515 145515 155515 215 5555 5151511151 15115111 1555 551) 5 2551) >1 7 7551 555711755 55 555 5 175555 14555 5 553 5.155 wmm 555711 555 )1 511 7 5557575571 55 5 515 17 5 51 5 14 5 515 55 5 5.155 111.115 1111111511511 1115 555711 555 )1 511 7 551) 5 3551 555515 175515 145515 55 5 5555 Wmlewulvmamape 7 >1 7 7551 555711 5554 55 555 5 175555 14555 5 555 5.155 wmm 7 )1 1511 7 55571147 455515 25 5515 155515 544 5.155 wmm 7 )1 511 7 5557574771 55 5 1115511115111 23 5 1111111115111 15 5 1115111115111 55 5 5.155 111.115 1111111511511 1115 5557117475 )1 511 7 551) 5 47571 45 5515 25 5515 15 5515 54 5 5555 Wmlewulvmamape 7 >1 7 7551 555711757 51 5111511111511. 524515 2451151111511 1551 5.155 wmm 7 )1 511 7 55575757471 51 5111511111511. 524515 2451151111511 1551 5.155 115115151515115111515 5557117575 )1 511 7 551) 5 57571 515 1151111511 524515 24 5111511115111 154 2 5555 Wmlewulvmamape 7 >1 7 7551 510 MHz 53M) MHI (AM band range) (FM hand range)
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Dimensions (mm) Weight
Type Color
Compatible
Toroid Core
(Bare Type)
Frequency Range1Material
OD ID T(g) ≤ 10 MHz
(AM band range)
≤ 300 MHz
(FM band range) MnZN NiZn
ESD-R-12C-2
12.0 ±0.7
7.3 ± 0.7
15.3 ±0.7
5.0
Coated
Blue
1400L
ESD-R-12CM
12.0 ±0.5
7.0 ±0.5
15.0 ±0.7
5.0
Coated
Gray
ESD-R-12C
700L
ESD-R-14A
15.0Maximum
6.2 Minimum
3.5Maximum
1.8
Coated
Green
5H
ESD-R-14C-2
14.0 ±0.5
7.0 ±0.5
3.0 ±0.5
1.7
Coated
Blue
ESD-R-14C
700L
ESD-R-15C
15.2 ±0.5
10.5 ±0.5
12.5 ±0.5
5.3
Coated
Blue
ESD-R-15C-1
700L
ESD-R-17S-1
17.7 ±0.5
9.4 ±0.3
28.8 ±0.5
24.4
Coated
Blue
ESD-R-17S
700L
ESD-R-19E-1
19.0 ±0.5
10.7 ±0.5
5.3 ±0.5
6.0
Coated
Blue
700L
ESD-R-25D-8
25.0 ±0.5
15.0 ±0.5
8.0 ±0.5
12.9
Coated
Blue
700L
ESD -R-25L-A
25.3 ±0.8
15.1 ±0.8
12.1 ±0.8
19.4
Coated
Blue
ESD-R-25SD
700L
ESD-R-25MK
25.3 ±0.6
14.8 ±0.6
12.3 ±0.6
21.0
Coated
ESD-R-25S
5H
ESD-R-28C-1
28.2 ±0.8
15.8 ±0.5
13.2 ±0.6
28.3
Coated
Blue
700L
ESD-R-31C-1
32.0Maximum
18.5 Minimum
9.0Maximum
18.5
Coated
Green
ESD-R-31C
700L
ESD-R-31-P
32.0Maximum
19.0 Minimum
15.8Maximum
32.2
Coated
Green
5H
ESD-R-38-P
39.5Maximum
18.0 Minimum
14.0Maximum
52.8
Coated
Green
5H
ESD-R-47-P
48.5Maximum
26.0 Minimum
16.0Maximum
84.8
Coated
Green
5H
ESD-R-57-P
59.0Maximum
34.0 Minimum
21.0Maximum
140.9
Coated
Green
5H
ESD-R-12D
12.9 ±1.0
6.0 ±1.0
6.4 ±1.0
2.4
Case
Black
ESD-R-12S
700L
ESD-R-19
19.0 ±1.0
9.0 ±1.0
11.0 ±1.0
11.1
Case
White
ESD-R-19S
5H
ESD-R-19D
19.0 ±1.0
9.0 ±1.0
11.0 ±1.0
10.7
Case
Black
ESD-R-19SD
700L
ESD-R-25
26.0 ±1.0
14.0 ±1.0
15.0 ±1.0
20.4
Case
White
ESD-R-25S
5H
ESD-R-25D
26.0 ±1.0
14.0 ±1.0
15.0 ±1.0
20.4
Case
Black
ESD-R-25SD
700L
ESD-R-25D-1
26.0 ±1.0
14.0 ±1.0
15.0 ±1.0
21.0
Case
Black with yellow tape
ESD-R-25SD
700L
ESD-R-38
39.0 ±0.8
17.5 ±0.8
14.0 ±0.8
55.3
Case
White
ESD-R-38D
5H
ESD-R-38-1
39.0 ±1.0
17.5 ±1.0
14.0 ±1.0
56.0
Case
White with yellow tape
ESD-R-38D
5H
ESD-R-38C-1
39.0 ±1.0
17.5 ±1.0
14.0 ±1.0
55.5
Case
Whitewithblacktape
700L
ESD-R-38SA
39.0 ±0.8
17.5 ±0.8
14.0 ±0.8
56.0
Case
White
10H
ESD-R-47
48.0 ±1.0
25.5 ±1.0
16.0 ±1.0
84.4
Case
White
5H
ESD-R-47-1
50.0Maximum
23.0 Minimum
18.0Maximum
90.0
Case
White with yellow tape
ESD-R-47S
5H
ESD-R-47D-1
48.0 ±1.0
25.5 ±1.0
16.0 ±1.0
84.6
Case
Whitewithblacktape
700L
ESD-R-57
61.0Maximum
32.4 ±1.0
24.0Maximum
150.1
Case
White
5H
ESD-R-57A-1
61.0Maximum
32.4 ±1.0
24.0Maximum
150.1
Case
White with yellow tape
ESD-R-57S
5H
ESD-R-57D-1
61.0Maximum
32.4 ±1.0
24.0Maximum
154.2
Case
Whitewithblacktape
700L
Part
Number
OD ID T(g)
Type Color Compatible
Toroid Core
(Bare Type)
MnZn NiZn
Dimensions Weight Frequency Range1Material
1 Frequency range is for reference only. Please test with actual device before use.
* Other sizes available on request. Please contact KEMET.
Bare Type ESD-R-1OD moo Amen E 8 g mo 1: w a. g 10 1 I 10 mo woo Frequency (MHZ) ESD-R-1OS ‘uuuo Ammo 9 8 g mo 1: m a E m I 1 10 we woo Frequency (MHz) ESD-R-12E moon A1000 g § a mu :2 a) a. E w 100 1000 10 Frequency (MHZ) E‘ucuomc Compcnonu KEIVIEI' CHARGED? ESD-FI—1OE wow moo loo Impedance (0) m 10 100 1000 Frequency (MHz) ESD-R-I 20 10000 A‘OOO Q 8 E 100 1:! 2. E w I I 10 100 1000 Frequency (MHZ) ESD-R-12F 10000 A1000 9 8 § 100 '0 3 E m mm mm) m Frequency (MHz)
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency
Bare Type
Bare Type ESD-R-1 28 Isaac was Q 8 5 ma 1: G) a. E 10 1 1 10 100 1000 Frequency (MHZ) ESD-R-14E 10000 A was 9 8 E 100 1: 3 E m 1 1 10 100 1000 Frequency (MHZ) ESD-R-ISC-I 10000 moo Impedance (0) § 8 mo mm 10 Frequency (MHZ) Impedance (0) Impedance (0) Impedance (:1) mom was we 100 row 10000 1000 § ESD-R-14C ESD-R-16 mu 10 Frequency (MH ESD-FI-14S w 1 10 Frequency (MHZ) 10 Frequency (MH EIucuomc Compcnonu KEIVIEI' 100 Z) an mo Z) cumin: man (om) (one
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Bare Type
Bare Type ESD-R-1GC 10000 woo Q a: o E mo '0 m a. E u) 1 r m mu mm Frequency (MHz) ESD-R-IBSD “mm A 1000 Q a) E N WU '5 0 a. E m 1 ‘ ID 100 ‘000 Frequency (MHZ) ESD-FHQSD 10000 Amen 9, m 3 m 100 1: 3 E w mu man In Frequency (MHZ) Impedance (0) E‘ucuomc Compcnonu KEIVIEI' cumin: ESD-R-17S lama 1000 me Im pedance (Q) m ‘ 0 I00 WOO Frequency (MHz) ESD-R-1QS mono moo 100 m 10 100 1000 Frequency (MHz) ESD-R-ZZSD moon woo um Impedance (0) m we woo ID Frequency (MHz)
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Bare Type
are Type ESD-R-ZSSD ‘uouo mun g 8 E 100 '0 3 E W I I ‘0 WU WOO Frequency (MHZ) ESD-H-ZSS WOW A1000 9 8 E 100 1: 3 E W 1 1 10 100 1000 Frequency {MHz) ESD-R-ZBC 10000 A1000 9:, 8 g mo "U 3 E E 1000 W I00 Frequency (MHZ) E‘ucuomc Compcnonu KEIVIEI' cumin: ESD-R-ZSS moan tom) Q 3 E 100 '5 u o. E m I I I 0 I 00 1000 Frequency (MHz) ESD-R-27S mo lmnalna my 5 0.1 am a.) 1 In an...“ may ESD-R-31C moon 1000 um Impedance (0) 10 me mm W Frequency (MHz)
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Bare Type
Bare Type ESD-R-38D 10000 A 1000 E E m 100 1:! d) n. E 10 I I 10 100 1000 Freq uency (MHz) ESD-R—57D 1m mm 1m 3 B I m Mmmm m 1000 CoatedType ESD-R-1ZC-2 10000 1000 100' Impedance (0) 1a 1 1n Inn 1am Frequency (MHZ) Impedance ((1) Impedance (0) EIncuomc compo m KEIVIEI' cumin: ES D-R-47S 01 0.01 10 0.1 1 Frequency (MHZ) ESD-R-57S 1000 100 10 0.1 0.01 10 D I 1 Frequency (MHz) ESD-R-lZCM 100m 1000 100 Impedance ((2) 10 1am I“ 100 Frequency (MHZ)
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Bare Type
Coated Type
E‘ucuomc compo-mu KEIVIEI' cumin: oated Type M ESD-R-14A um Arm: 9, g ma E E w r y n: ma moo Frequency (MHZ) ESD-R-‘ISC mum Arm 9, 8 5 ma 1: a) a g 10 r r 10 mo moo Frequency (MHz) ESD-H-19E-1 mom A1000 9 § mo m '0 2. E I m m; mm Frequency (MHz) ESD-R-14C-2 mam woo ma Impedance (0) m r in ma moo Frequency (MHz) ESD-R-17S-1 moon um um Impedance (0) m I w we won Frequency (MHz) ESD-R-25D-8 loom 1000 um Impedance (0) m 1 10 mo woo Frequency (Mth
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Coated Type
oated Type ESD-R-25L-A moon Iwu Impedance (0) 1 m we won Frequency (MHz) ESD-R-28C-1 mono A WW 9 § <5 ‘00="" 'u="" 3="" g="" 10="" 1="" ‘="" id="" “x!="" ‘000="" frequency="" (mhz)="" esd-h-31-p="" mom="" a="" ww="" 9="" 8="" g="" ‘00="" e="" 10="" 100="" 1000="" frequency="" (mhz)="" e‘ucuomc="" compcnonu="" keiviei'="" charged?="" esd-r-zsmk="" m="" e="" input-m="" (m="" s="" m="" om="" cu="" :="" m="" nun-m,="" ma)="" esd-r-310-1="" mum="" e="" e="" impedance="" (0)="" i="" m="" ma="" moo="" frequency="" (mhz)="" esd-r-38-p="" was="" we="" impedance="" (0)="" 01="" 'um="" w="" m="" ‘="" frequency="" (mhz)="">
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Coated Type
EIucuomc compo-mu KEIVIEI' cumin: ESD-R-47-P 1000 § Impedance ((1) 3 01 0.01 ID 0,1 1 Frequency (MHZ) Case Type ESD-R-12D mam moo Impedance (0) § I m 100 moo Frequency (MHZ) ESD-R-19D wow moo ma Impedance (9) I0 ) ) 0 ) W ) 000 Frequency (MHz) woo ESD-R-57—P é Impedance (0) a or pm In 0 I I Frequency (MHz) ESD-R-19 1mm moo Impedance (0) § I nu we won Frequency (MHZ) ESD-R-25 wow woo ma Impedance (0) m 1 ID we won Frequency (MHZ)
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Coated Type
Case Type
ammmc Compononl: KEIVIEI' cumin: Case Type ESD-R-2SD mow Amos 9 a S we m 1: a) a E m ‘ ‘ m we woo Frequency (MHz) ESD-R-38 moon Amen 9 § m 2 a. g m ‘ I m mo woo Flequency (MHz) ESD-R-3SC-1 moon “mo 9 a) 8 we m ‘U 3 E m wa 1000 ID Frequency {MHz) ESD-R-ZSD-l mo «1) m 1.. 2n mun-awn ‘w “m ESD-R-38-1 mo \ N am u MW” 0042) 1 m ESD-R-385A mo m mm 0.1 1 lo leumy (mu)
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Case Type
Case Type ESD-FI-47 man we Impedance (9) I0 ID 100 1000 Frequency (MHz) ESD-R-47D-1 wow i Impedance (0) E 8 m we was Frequency (MHz) ESD-R-57A-1 mm mm] s o.) “J“ “ leum) ‘ "’ EIucuomc Compcnonu KEIVIEI' cumin: ESD-R-47- 1 mm In I m rum-my (nu) ESD-R-57 wow E Impedance (0) § II? I00 1000 Frequency (MHz) ESD-R-57D-1 mm é Impedance (0) § 100 1000 W Frequency (MHZ)
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Impedance vs. Frequency cont.
Case Type
E‘Icunmc Companm; KEIVIEI' cums: .
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Packaging
Part Number Packaging Type Pieces per Box
ESD-R-10D
Tray
3,600
ESD-R-10E 7,000
ESD-R-10S 1,260
ESD-R-12C 1,400
ESD-R-12E 1,500
ESD-R-12F 1,400
ESD-R-12S 1,500
ESD-R-14C 6,000
ESD-R-14E 2,400
ESD-R-14S 550
ESD-R-15C-1 800
ESD-R-16 780
ESD-R-16C 720
ESD-R-17S 440
ESD-R-18SD 1,664
ESD-R-19S 480
ESD-R-19SD 1,120
ESD-R-22SD 1,014
ESD-R-25SD 540
ESD-R-25S 300
ESD-R-26S 200
ESD-R-27S
300ESD-R-28C
ESD-R-31C
ESD-R-38D 200
ESD-R-47S 100
ESD-R-57D 75
ESD-R-57S 60
ESD-R-12C-2 1,400
ESD-R-12CM 1,500
ESD-R-14A 6,000
ESD-R-14C-2
ESD-R-15C 800
ESD-R-17S-1 440
ESD-R-19E-1 800
ESD-R-25D-8 600
ESD -R-25L-A 540
ESD-R-25MK 400
ESD-R-28C-1
300ESD-R-31C-1
ESD-R-31-P
ESD-R-38-P 200
ESD-R-47-P 100
ammmc compmm KEIl/IEI' EHARGED!
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
Packaging cont.
Part Number Packaging Type Pieces per Box
ESD-R-57-P
Tray
60
ESD-R-12D 2,000
ESD-R-19 480
ESD-R-19D
ESD-R-25
300ESD-R-25D
ESD-R-25D-1
ESD-R-38
200
ESD-R-38-1
ESD-R-38C-1
ESD-R-38SA
ESD-R-47
100ESD-R-47-1
ESD-R-47D-1
ESD-R-57
60ESD-R-57A-1
ESD-R-57D-1
Handling Precautions
EMICoresshouldbestoredinnormalworkingenvironments.WhiletheEMICoresthemselvesarequiterobustinother
environments,avoidexposuretohightemperatures,highhumidity,corrosiveatmospheresandlongtermstorageforcase,
snap-on and split types.
KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximumstoragehumiditynotexceed75%
relativehumidity.Atmospheresshouldbefreeofchlorine,sulfurandalkalibearingcompounds.Avoidalsostoragenear
strongmagneticfieldsasthismightmagnetizetheproduct.
Temperaturefluctuationsshouldbeminimizedtoavoidcondensationorcracksontheparts.Mechanicalshockscanbring
to cracks as well.
Export Control
For customers in Japan
Forproductsthatarecontrolleditemssubjecttothe“ForeignExchangeandForeignTradeLaw”ofJapan,theexportlicense
specifiedbythelawisrequiredforexport.
For customers outside Japan
EMICoreproductsshouldnotbeusedorsoldforuseinthedevelopment,production,stockpilingorutilizationofany
conventionalweaponsormass-destructiveweapons(nuclearweapons,chemicalorbiologicalweapons,ormissiles),orany
other weapons.
ammmc compmm KEIVIEI' cumin:
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard E5001_ESD-R • 9/13/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
EMI Core – ESD-R Toroidal Cores for Round Cables for Low & High Frequency (Bare, coated & with case)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
noobligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
orpropertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

FERRITE CORE SOLID 10MM