CL31X226KOHN3NE Characteristics Datasheet by Samsung Electro-Mechanics

View All Related Products | Download PDF Datasheet
W SAMSUNG usmumnmmcs RuNS-m‘m Cmnuam ea n/mm \mpedance \zI, ESR 10 fl 1\ E Q x 01 m w \ \ E001 0.001 1 1 0001 0.01 0.1 1 10 ‘00 ,15 5 25 45 65 05 105 Frequenw [MHZ] Temperature 1'0) 20 00 05 1.0 1,5 2.0 2,5 3.0 AC Vohage (Vrms) 51’ ,29 6"“ E 4 <1 o="" '5“=""><‘ 50="" i="" i="" i="" 730="" .30="" 400="" 409="" 1="" 1="" 1="" 0="" 2="" a="" 6="" 0="" 1o="" 12="" 14="" 1s="" 45="" 5="" 25="" 45="" 05="" 05105="" dc="" vul|age="" (v)="" temperature="" 11:)="" um="" $7="" 7="" 2="" a="" n:="" 3‘;="" g="" 10="" u="">< e="" s.="" 5="" ,_="" 1="" 2="" cl="" a="" 5="" 6="" 7="" filpple="" current="" (arms)="">
1. Model : CL31X226KOHN3NE
2. Description
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL31X226KOHN3NE 1206/3216 1.6mm X6S 22uF ± 10 % 16
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4294A, 0.5Vrms, 1KHz to 110MHz Agilent 4284A, 120Hz, 0.5Vrms
3) DC Bias characteristics (Agilent 4284A, 120Hz, 0.5Vrms) 4) Bias TCC characteristics (Agilent 4284A, 120Hz, 0.5Vrms, 8Vdc)
5) AC voltage characteristics (Agilent 4284A, 120Hz) 6) Ripple Current
Any data in this sheet are subject to change, modify or discontinue without notice.
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers.
Multi Layer Ceramic Capacitor (MLCC)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105
C(%)
Temperature (°C)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105
C(%)
Temperature ()
0.001
0.01
0.1
1
10
0.001 0.01 0.1 1 10 100
|Z|, ESR [Ohm]
Frequency [MHz]
Impedance |Z|, ESR
|Z|
ESR
-40
-30
-20
-10
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
C(%)
AC Voltage (Vrms)
-100
-80
-60
-40
-20
0
20
0246810121416
C(%)
DC Voltage (V)
1
10
100
01234567
Temperature Rise (oC)
Ripple Current (Arms)
10kHz
100kHz
500kHz
1000kHz

Products related to this Datasheet

CAP CER 22UF 16V X6S 1206
CAP CER 22UF 16V X6S 1206
CAP CER 22UF 16V X6S 1206