https://www.phoenixcontact.com/us/products/0801670
12/11/2015Page1/3
Blind sleeve-CES-SRG-BK-0801670
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Small blind sleeve, material: NBR
Product Description
Blind sleeves seal feed-through sections that are not required in CES sealing frames
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 10 pc
Weight per Piece (excluding packing) 10.0 g
Custom tariff number 40169300
Country of origin Taiwan
Technical data
Dimensions
Conductor sealing range Blind sleeve
Length 29.5 mm
Width 19.5 mm
Height 17 mm
Ambient conditions
Degree of protection IP54 (for sealing frames with screw locking. IP44 sealing frames with
locking latch.)
Ambient temperature (operation) -40 °C ... 125 °C (static)
General
Product description Blind sleeves seal feed-through sections that are not required in CES
sealing frames
No. of conductors 0
Material NBR

https://www.phoenixcontact.com/us/products/0801670
12/11/2015Page2/3
Blind sleeve-CES-SRG-BK-0801670
Technical data
General
Color black
Classifications
eCl@ss
eCl@ss 4.0 27081002
eCl@ss 4.1 27081002
eCl@ss 5.0 27081002
eCl@ss 5.1 27081002
eCl@ss 6.0 27081002
eCl@ss 7.0 27081002
eCl@ss 8.0 27069220
ETIM
ETIM 3.0 EC000879
ETIM 4.0 EC000451
ETIM 5.0 EC000451
UNSPSC
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
Approvals
Approvals
Approvals
GL
Ex Approvals
Approvals submitted
Products related to this Datasheet
BLIND SLEEVE RUBBER BLACK