cansummmn
belween 5 and 18 van inc
belween 12 and 28 Vdc me.
Function
3/2 NC
3/2 NC 3/2 NC
Wilbbm manual averrlde
Wim manual ovemde 7
lmpulse
E E,
Perm/«ed fluids
lll1e1ed 10 u‘ lubllcaled (ASTMZ) 0! pm all 0/ men gases
al/ 0/ men gases all 0! men gases
Opelallng pressure bals 1 7 1 7 1 7
o/lllee dizmelev mm o 5 o 5 05
Flow a1 5 bays NL/min 12 12 12
Flow boelllelem KV u 12 o 12 0.12
ppelanng c r10+5o r10+5u r10+5o
"Did we r10+3o r10+3u r10+3o
5w11bblng llme ms 51b 15 51515 8 1p 15
Mechanical llle ape/aliens s 1 5 x10 s 1 5 x10 :1 5 x10
Conslvuclian Slzlnless sleel blass NBR‘ FA 55
Welgm g 35 35 35
Du! laclpv 100% ED 100% ED 100% ED
Insulation class lEc 55 F F E
(see page 5/5
lsee page 5/4
Geomeuy p/ lamp/ml see below see below see below
vla asses/able bases
1ypess1 514105b151514155 see page 54
see page 5/4 see page 5/4
1ypes 51 513 100 /200 /5uo see page 55
see page 5/5 see page 5’8
1ypes 51 515 100 /200 see page 55
see page 5/5
2 spade lemma/s all cell
90° rmalable see below
see below see below
Vlamnneclm 31 516 082
90° rplalable see page 55
see page 5/5 see page 5/5
1ypess1 514105/155 see page 54
see page 5/4 see page 5/4
1ypes 51 513 075 5175 see page 54
see page 5/4 see page 5/4
1ypes 51 517 105 /205 see page 54
see page 5/4 see page 5/4
s1
@grwst
Products and specifications subject to change without notice.
Consult factory for application assistance.
204 Airline Drive, Suite 300, Coppell, Texas 75019 / Tel: (888) 778-2733 / FAX: (888) 329-9773 / www.crouzet-usa.com
6/2
6
For mounting on sub-base or footprint in
accordance with CNOMO recommendation
E06-36-120N
Voltage max. power
consumption
U nominal
Supply voltage 12 Vdc 0.70 W
(barrier output or interface)
between 5 and 18 Vdc inc.
U nominal
Supply voltage 24 Vdc 0.70 W
(barrier output or interface)
between 12 and 28 Vdc inc.
Function
Versions Without manual override
With manual override
Symbols
81 519 034
81 519 035
3/2 NC
●
-
81 519 334
81 519 335
3/2 NC
-
impulse
Intrinsically safe miniature solenoid valves EEx ia II C T6
81 519 634
81 519 635
3/2 NC
-
latched (1/4 turn)
Part numbers (and voltages) 1
LCIE approval
no. 93 C 6014X
2
3
12
3
12
3
1
To order, specify :
Characteristics
Permitted fluids
filtered 10 µ, lubricated (ASTM2) or not
Operating pressure bars
Orifice diameter mm
Flow at 6 bars NL/min
Flow coefficient KV
Temperature operating °C
fluid °C
Switching time ms
Mechanical life operations
Construction Stainless steel, brass NBR, PA 66
Weight g
Duty factor
Insulation class IEC 85
Degree of protection with connector 81 516 082
(IEC 529) (see page 6/5)
with sub-bases 81 513.../81 514...
(see page 6/4)
Pneumatic connections
Geometry of footprint
via associable bases
types 81 514 106 or 81 514 166
On modules
types 81 513 100 /200 /600
types 81 516 100 /200
Electrical connections
2 spade terminals on coil
90° rotatable
via connector 81 516 082
90° rotatable
via associable bases
types 81 514 106 /166
types 81 513 075 /076
types 81 517 106 /206
Dimensions
air or inert gases
1➝7
0.5
12
0.12
- 10 + 50
- 10 + 30
8 to 15
≤1.5 x 107
●
35
100% ED
F
IP 65
IP 20
see below
see page 6/4
see page 5/8
see page 5/8
see below
see page 6/5
see page 6/4
see page 6/4
see page 6/4
air or inert gases
1➝7
0.5
12
0.12
- 10 + 50
- 10 + 30
8 to 15
≤1.5 x 107
●
35
100% ED
F
IP 65
IP 20
see below
see page 6/4
see page 5/8
see page 5/8
see below
see page 6/5
see page 6/4
see page 6/4
see page 6/4
air or inert gases
1➝7
0.5
12
0.12
- 10 + 50
- 10 + 30
8 to 15
≤1.5 x 107
●
35
100% ED
F
IP 65
IP 20
see below
see page 6/4
see page 5/8
see page 5/8
see below
see page 6/5
see page 6/4
see page 6/4
see page 6/4
9.4
15 16
26
41
21
26
41
+-
2 spade
terminals
2.8x0.5 Manual
override
Locating pin
Ø 4 ext. ht. 5
81 519 034
81 519 035 81 519 334
81 519 335 81 519 634
81 519 635 Footprint
6 min. 9 min.
9,7
21
17 min.
1,4
3,83,8
3
7,5 min.
7,5 min.
Other information
Note: Our intrinsically safe miniature solenoid valves have a locating pin which
prevents their mounting on our standard sub-bases. They must be used only
with our sub-bases approved to EEx ia II C T6 as shown on page 6/6. To achieve
EEx ia II C T6 when using a plug type connector, only our connector 81 516 082
(approved for use with our miniature solenoid valves 81 519...) must be used.
Standard products Part number
Example : Intrinsically safe miniature solenoid
valve - 81 519 034
1
2 x M3 - 6H depth 6
Solenoid valve projects
on this side
Adjacent side of footprint when
valves mounted in bank 2 or 3 Ø 1.6 min
2 max