07119000024 Dwg Datasheet by HARTING

View All Related Products | Download PDF Datasheet
2 | A 5 6 7 | 8 Lochbild A X beard dr/‘H/‘ngs X; 005” HesserleIsten-Miflelachse 2X 932.15" male [olmetfor (enfre line W _ 2A,8 1L9 g 2 _Posivfivon 9 7 3 1 pasn‘mn _/ r Ireoipe I I I I <; c:="" n:="" "a="" e-——="" -="" $="" 49=""><> '1 Z c; |__ . ' _ .J n | | | | H eo- AII I I 2, 16X II V M ”'1'“ ¢ 5,25 N. E l n. E 2x 6,25 (=12.E) Z; E 20 8 iPusivfI‘on p05/f/on Reihe B,D ; Posifion 2,8 f'IIr SIgnalleiIung flow 5,0 ; pus/I‘m; 2,5 for SI'ynali/fne ReiheA,E,E ; Posifion1,3,7,9fUrMasseleitung flow A,{,[ ; pus/Hon 7,17,? for y/‘DUIWJI‘HE 2) Far Einpreflverhindung DIN L1611—5-EE I, 2) Far press-in (aimed/an fl/N “Hf-LEE I) Hither nItht metallisiert U Nan-Ine/all/zed drilling/5 [ D-A 1.0-Af III IIiIeMInIIs in .. mm. mqu. “ligmll 5m Inn A} IIUII lulerierle Hill/fr" sf)! Illa/mu 31.650 08.0108 Hage. lm. Ian Hannah/Jul: 2409? 27.0435 Rie, flehII. 12.03.93 Rie. 189M 20.0635 Rie. “and. MIni-Koax-Modul,1SU-gerade AxSO 0hm,(2 Doppelk.],EInpreBTechnik 2M6? 29.0736 Rie. Insp- 12.0333 Pa. 2: 1 mI'nf—[aax-madule, 75U-sfrafghf 4X50 0/7/11, (I wan-(Un,},press-in 11035 09.06% R', . 15m 31.0mm: IIAIIIIIII[ImmnusnmumInm TB 0] 11 900 0024 Mud, Bat, Name 0-12339 [SPEIKAHP it Suh. NIH/pm / 5 I 6 | 7 | 8

Products related to this Datasheet

CONN RCPT COAX 4POS PCB
CONN PLUG COAX 8POS EDGE MNT