A Series Aerogel Supercapacitors Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
COOPER Bussmann “Infill Bussmann
PP
owerer
StSt
oror
®
Aerogel Supercapacitors
A Series
Description
The PowerStor Aerogel Capacitor is a unique, ultra-high
capacitance device based on a novel type of carbon foam,
known as carbon aerogel. Aerogel capacitors are similar to
supercapacitors, ultracapacitors and electrochemical double
layer capacitors (EDLCs) with the added benefit of low ESR
(Equivalent Series Resistance).
Features & Benefits
•Very low ESR
•Low leakage current
Long cycle life
High useable capacity
•Very high specific capacitance
also available (B Series)
Applications
Pulse power
Hold-up power
DC/DC converters
Hybrid battery packs
•Valve / solenoid actuation
SPECIFICATIONS
Working Voltage 2.5 volts
Surge Voltage 3.0 volts
Nominal Capacitance Range 0.47 to 4.7 F
Capacitance Tolerance -20% to +80% (20°C)
Operating Temperature Range -25°C to 70°C
STANDARD PRODUCTS
Nominal Part Nominal ESR Nominal Dimensions
Capacitance Number (Equivalent Series Resistance)
(F) Measured @ 1kHz ()
0.47 A0820-2R5474 0.150 Ø = 8 mm; L = 20 mm
1.0 A1020-2R5105 0.090 Ø = 10 mm; L = 20.5 mm
1.5 A1030-2R5155 0.060 Ø = 10 mm; L = 30 mm
4.7 A1635-2R5475 0.025 Ø = 16 mm; L = 35 mm
PERFORMANCE
Parameter Capacitance Change ESR
(% of initial measured value) (% of initial specified value)
Life (1000 hrs @ 70°C @ 2.5 volts DC) 30 300
Storage - Low and High Temperature 30 300
(1000 hrs @ -25°C and 70°C)
CYLINDRICAL DEVICE
Visit us on the Web at www.cooperET.com
3601 Quantum Boulevard Boynton Beach, Florida 33426-8638
Tel: +1-561-752-5000 Toll Free: +1-888-414-2645 Fax: +1-561-742-1178
COOPER Bussmann COOPER Bussmann
DIMENSIONS (mm)
Part Number D D' L L' F d' C C'
A0820-2R5474 8.0 8.5 20.5 21.0 3.5 0.50 20.0 5.0
A1020-2R5105 10.0 10.5 21.8 22.3 5.0 0.60 20.0 5.0
A1030-2R5155 10.0 10.5 31.0 31.5 5.0 0.60 20.0 5.0
A1635-2R5475 16.0 16.5 37.5 38.0 7.5 0.80 20.0 5.0
Manufacturer
Capacitance (F)
Max. Operating Voltage (V)
Series Code (or part number)
Polarity Marking
Standard packaging: Bulk, 100 units per package.
Special packaging available upon request. Contact
factory.
PART MARKINGPACKAGING INFORMATION
Visit us on the Web at www.cooperET.com
3601 Quantum Boulevard Boynton Beach, Florida 33426-8638
Tel: +1-561-752-5000 Toll Free: +1-888-414-2645 Fax: +1-561-742-1178
This bulletin is intended to present product design solutions and technical information that will help the end user with design applications. Cooper
Electronic Technologies reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of
any products. Cooper Electronic Technologies also reserves the right to change or update, without notice, any technical information contained in this
bulletin. Once a product has been selected, it should be tested by the user in all possible applications.
PS-5101 9/02
© Cooper Electronic
Technologies 2002
L'
LCC'
F±0.5
Ød'
PVC SLEEVE
VENT
ØD
ØD'
Minimum±0.02±0.5Maximum
Note: Longer lead is positive
PP
owerer
StSt
oror
®
Aerogel Supercapacitors
A Series
PART NUMBERING SYSTEM
A" " " " -2 R 5 " " " "
Series Dimensions (mm) Voltage (V) Capacitance (µF)
Code R is decimal
B = Very Diameter Length Value Multiplier
Low ESR 2R5 = 2.5V Example:
475 = 47 x 105µF or 4.7 F

Products related to this Datasheet

CAP 470MF -20% +80% 2.5V T/H
CAP 1F -20% +80% 2.5V T/H
CAP 1.5F -20% +80% 2.5V T/H
CAP 4.7F -20% +80% 2.5V T/H