DAB URN Daburn Electronics 44 Richboynton R0 Dover, NJ 07849 www.dabum.com
Daburn Electronics & Cable
44 Richboynton Road
Dover, NJ 07849
Tel: 973-328-3200 Fax: 973-328-3130 www.daburn.com Page 1 of 2
Rev. 3-12-19
#2706 #2714 DAFLEX Ultra-Flexible Miniature Shielded Cable
This series is suited for low voltage applications where flexibility is required; such as computer,
bio-medical instruments, missiles, robotics, recorders and servers.
Description: Each conductor in the cable is ultra-flexible, finely stranded bare copper, covered
overall with a thin, wall of color coded, soft, flexible PVC insulation. The conductors are cabled
and covered with a TC braid shield (90% minimum coverage) and a soft flexible black PVC
jacket. White is available to order.
Operating Temperature: -40°C to +105°C.
Operating Voltage: 200 Volts. 22 AWG & 24 AWG 600 Volts.
This series is RoHS Compliant.
Daburn
Cat. No. No. of
Cond. AWG Strand.
Nom. Wall
Nom. Jacket
Nom. O.D.
Standard
P-U Shield Type
IN
MM
IN
MM
IN
MM
2714/2
38
17/50
.005
.127
.010
.254
.058
1.47
1000'
Braid TC
2714/3
38
17/50
.005
.127
.010
.254
.061
1.55
1000'
Braid TC
2714/4
38
17/50
.005
.127
.010
.254
.065
1.65
1000'
Braid TC
2714/5
38
17/50
.005
.127
.010
.254
.070
1.79
1000'
Braid TC
2713/2
36
25/50
.005
.127
.010
.254
.060
1.52
1000'
Braid TC
2713/3
36
25/50
.005
.127
.010
.254
.063
1.60
100', 1000'
Braid TC
2713/4
36
25/50
.005
.127
.010
.254
.068
1.73
100', 1000'
Braid TC
2713/5
36
25/50
.005
.127
.010
.254
.072
1.83
1000'
Braid TC
2712/2
34
40/50
.005
.127
.010
.254
.065
1.65
1000'
Braid TC
2712/3
34
40/50
.005
.127
.010
.254
.068
1.73
1000'
Braid TC
2712/4
34
40/50
.005
.127
.010
.254
.070
1.78
1000'
Braid TC
2712/5
34
40/50
.005
.127
.010
.254
.078
1.98
1000'
Braid TC
2712/6
34
40/50
.005
.127
.010
.254
.080
2.03
1000
Braid TC
2711/2
32
65/50
.005
.127
.010
.254
.069
1.75
100', 1000'
Braid TC
2711/3
32
65/50
.005
.127
.010
.254
.072
1.83
1000'
Braid TC
2711/4
32
65/50
.005
.127
.010
.254
.077
1.96
1000'
Braid TC
2711/5
32
65/50
.005
.127
.010
.254
.083
2.11
1000'
Braid TC
2711/6
32
65/50
.005
.127
.010
.254
.089
2.26
1000'
Braid TC
2710/2
30
41/46
.005
.127
.010
.254
.073
1.85
100', 1000'
Braid TC
2710/3
30
41/46
.005
.127
.010
.254
.076
1.93
100', 1000'
Braid TC
2710/4
30
41/46
.005
.127
.010
.254
.082
2.08
100', 1000'
Braid TC
DAB URN Daburn Electronics 44 Richboynton R0 Dover, NJ 07849 www.dabum.com
Daburn Electronics & Cable
44 Richboynton Road
Dover, NJ 07849
Tel: 973-328-3200 Fax: 973-328-3130 www.daburn.com Page 2 of 2
Rev. 3-12-19
Daburn
Cat. No. No. of
Cond. AWG Strand.
Nom. Wall
Nom. Jacket
Nom. O.D.
Standard
P-U Shield Type
IN
MM
IN
MM
IN
MM
2710/5
30
41/46
.005
.127
.010
.254
.088
2.24
100', 1000'
Braid TC
2710/8
30
41/46
.005
.127
.010
.254
.102
2.59
100', 1000'
Braid TC
2709/2
28
65/46
.007
.178
.012
.305
.091
2.31
100', 1000'
Braid TC
2709/3
28
65/46
.007
.178
.012
.305
.095
2.41
100', 1000'
Braid TC
2709/4
28
65/46
.007
.178
.012
.305
.103
2.62
100', 1000'
Braid TC
2709/5
28
65/46
.007
.178
.012
.305
.111
2.82
100', 1000'
Braid TC
2709/10
28
65/46
.007
.178
.020
.508
.165
4.19
500’, 1000’
Braid TC
2709/15
28
65/46
.007
.178
.025
.635
.195
4.95
500’, 1000’
Braid TC
2708/2
26
105/46
.008
.203
.012
.305
.105
2.67
100', 1000'
Braid TC
2708/3
26
105/46
.008
.203
.012
.305
.111
2.82
100', 1000'
Braid TC
2708/4
26
105/46
.008
.203
.012
.305
.120
3.05
100', 1000'
Braid TC
2708/5
26
105/46
.008
.203
.012
.305
.130
3.30
100', 1000'
Braid TC
2708/6
26
105/46
.008
.203
.017
.432
.151
3.84
100', 1000'
Braid TC
2707/1
24
105/44
.010
.254
.010
.254
.074
1.88
100', 1000'
Braid TC
2707/2
24
105/44
.010
.254
.015
.381
.127
3.23
100', 1000'
Braid TC
2707/3
24
105/44
.010
.254
.015
.381
.136
3.45
100', 1000'
Braid TC
2707/4
24
105/44
.010
.254
.015
.381
.147
3.73
100', 1000'
Braid TC
2706/1
22
168/44
.010
.254
.010
.254
.081
2.06
100', 1000'
Braid TC
2706/2
22
168/44
.010
.254
.015
.381
.140
3.56
100', 1000'
Braid TC
2706/3
22
168/44
.010
.254
.020
.508
.161
4.09
100', 1000'
Braid TC
2706/4
22
168/44
.010
.254
.020
.508
.174
4.42
100', 1000'
Braid TC
Color Code: 1-Black, 2- White, 3-Red, 4-Green, 5-Yellow, 6-Blue, 7-Brown, 8-Orange, 9-Gray, 10-Violet
2709/15 has 5 inner white, black, red, green, yellow & 10 outer white, black, red, green, yellow, blue,
brown, orange, gray, violet
Additional constructions are available. Please call or e-mail to inquire.