0402ESDA-MLP Datasheet by Eaton - Electronics Division

View All Related Products | Download PDF Datasheet
BUSSMANN SERIES V ESD port protecuon e/sman phones Game consme ES p ecuon HIgh speed ESD data meecIIon \ SeHoprbox Tab‘etsg nm b ks’nnerooksg Iapmps . ’ ‘ igt: [preteen A. s onsu e® mos \\ b‘ U‘Uarmwc e (50 w: ) IdeaH 7A speed daI Prowdes an MOI iastve% e we weces {<1 ns)a\="" memm%1="" 004="" z="" .="" q="" 7“="" (1="" ievemie="" smg‘erhn="" ciionai="" dev®="" pacemen?\%="" 02="" amwg}="" 2500="" we="" exmmw="" ‘="" ow="" pro="" 0402m="" 00="" ign="" im="" boar="" (b="" wage="" q="" \="" wag="" eega="" q,="" sumpnon="" q6="" 01="" waik@c="" s="" 66?="" elec="" mafia?="" ®§efishkk\="" (\\="" valu="" james="" “a="" a6‘="" 3="" aximu="" c‘a="" age‘="" \="" mv‘ypical="" m="" vonagez="" ,(\z="" a="" 3="" ovi="" cm‘iehcs="" v="" 0.05="" leak="" ant="" er="" 9)="" abili="" k"="" ie061="" 0="" cl="" discha="" esieen="" aw="" disch="" mniihsia="" e="" 1-"="" fuwenng="" business="" wurldwide="">
Technical Data 0402-MLP
Effective August 2017
Supersedes March 2007
Product features
0402ESDA-MLP
ESD suppressor
Ultra-low capacitance (0.05 pF typ.) ideal for high
speed data applications
Provides ESD protection with fast response time
(<1 ns) allowing equipment to pass IEC 61000-4-2
level 4 test
Single-line, bi-directional device for placement
flexibility
Low profile 0402/1005 design for board space
savings
Low leakage current (<0.1 nA typ.) reduces power
consumption
Applications
ESD port protection for mobile/smart phones
Game console ESD port protection
High speed ESD data port protection
Set-top-boxes
Tablets, notebooks, netbooks, laptops
High definition television (HDTV)
Media players
Digital cameras
Medical equipment
Computers and peripherals ESD port protection
Consumer electronics
Ordering Information
Catalog Number Packaging
0402ESDA-MLP7 10,000 pieces in paper tape on
7" (178mm) reel
0402ESDA-MLP8 2,500 pieces in paper tape on
7" (178mm) reel
Electrical Characteristics
Characteristic Value
Rated Voltage 30 VDC maximum
Clamping Voltage135 V typical
Trigger Voltage2300 V typical
Capacitance (@1 MHz) 0.05 pF typ., 0.15 pF max.
Attenuation Change (0-6 GHz) -0.2 dB typical
Leakage Current (@12 VDC) <0.1 nA typical
ESD Capability
8 kV typical
IEC61000-4-2 Direct Discharge
IEC61000-4-2 Air Discharge 15 kV typical
ESD Pulse Withstand1>1000 typical
Notes:
1. Per IEC61000-4-2, Level 4 waveform (8 kV direct, 30 A)
measured 30ns after initiation of pulse.
2. Trigger measurement made using Transmission Line Pulse
(TLP) method.
3. Minor shifting in characteristics may be observed over
multiple ESD pulses at very rapid rate.
Surface Mount Device
Discontinued effective June 1, 2010
or until inventory is depeleted.
Recommended replacement is
0402ESDA-MLP1 data sheet #4367
I J _[ W a —> woos \fl Elli [013] T J j 23 :jL J mj i ‘ D7 um] I $213] [ 502990} [You] 0 am NOV. For better Wrflence the device should be placed component. Duet high current associated WIth an ESD on the sI line andGond9 pad directly on commo“ +390 8 @for 1000 9&5 ®&@\® i)§(t -55”C @yclesQ Method 10%.96 ycles Para. «1&6 t +125“C\ Temperature Range. Flecommendationfi6 §b® lead and lea s s temperatures a @Q L vortPullW Droval m an ollII: Q u dlnamur Eamnre Fir-N Powwma Human WMde 6(00 Q®v (’6 9% 6’5‘0
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 0402-MLP BU-
SB09615
August 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Technical Data 0402-MLP
Effective August 2017
0402ESDA-MLP
ESD suppressor
0.40
0.70
2.20
Product Dimensions: mm [inches] Solder Pad Recommendation:
mm [inches]
Design Considerations
The location in the circuit for the MLP family has to be carefully determined. For better performance, the device should be placed
as close to the signal input as possible and ahead of any other component. Due to the high current associated with an ESD
event, it is recommended to use a “0-stub” pad design (pad directly on the signal/data line and second pad directly on common
ground).
Environmental Specifications:
• Load Humidity: 12VDC per EIA/IS-772 Para. 4.4.2, +85°C, 85% RH for 1000 hours
• Thermal Shock: EIA/IS-722 Para 4.6, Air to Air -55°C to +125°C, 5 cycles
• Moisture Resistance Test: MIL-STD-202G Method 106G, 10 cycles
• Mechanical Shock: EIA/IS-722 Para. 4.9
• Vibration: EIA/IS-722 Para. 4.10
• Resistance to Solvent: EIA/IS-722 Para. 4.11
• Operating & Storage Temperature Range: -55°C to +125°C
Soldering Recommendations
• Compatible with lead and lead-free solder reflow processes
• Peak reflow temperatures and durations:
• IR Reflow = 260°C max for 10 sec. max.
Wave Solder = 260°C max. for 10 sec. max.
Recommended IR Reflow Profile:
Discontinued effective June 1, 2010
or until inventory is depeleted.
Recommended replacement is
0402ESDA-MLP1 data sheet #4367

Products related to this Datasheet

SUPPRESSOR ESD 30VDC 0402 SMD
SUPPRESSOR ESD 30VDC 0402 SMD
SUPPRESSOR ESD 30VDC 0402 SMD
SUPPRESSOR ESD 30VDC 0402 SMD