NHD-7.0-800480EF-ATXL# Datasheet by Newhaven Display Intl

View All Related Products | Download PDF Datasheet
Newhaven Display International, Inc. www.newhavendisglay.cam nhtech@newhavendisnlav.cnm nhsales@newhavendisnlavxnm
NHD-7.0-800480EF-ATXL#
TFT (Thin-Film-Transistor) Color Liquid Crystal Display Module
NHD- Newhaven Display
7.0- 7.0” Diagonal
800480- 800xRGBx480 Pixels
EF- Model
A- Built-in Driver / No Controller
T- White LED backlight
X- TFT
L- 12:00 Optimal View, Wide Temperature
#- RoHS Compliant
Newhaven Display International, Inc.
2661 Galvin Ct.
Elgin IL, 60124
Ph: 847-844-8795 Fax: 847-844-8796
www.newhavendisplay.com
nhtech@newhavendisplay.com nhsales@newhavendisplay.com
[2]
Document Revision History
Revision
Date
Description
Changed by
0
8/29/2013
Initial Release
ML
1
2/10/2015
Mechanical drawing updated
AK
2
4/1/2015
Mechanical drawing updated
AK
3
3/11/16
Added Backlight Lifetime, Datasheet Reformat
SB
4
7/5/16
Added Chromaticity
SB
5
6/20/19
Backlight Characteristics Updated
SB
Functions and Features
800xRGBx480 resolution
LED backlight
24-bit digital RGB interface
16.7M colors
compo/Em ma/ //2// / Contact sid a 1 m STIFFENER (PI) I PIN SYMBOL 1 LED-K Newhaven D1 la ’7’7wmoéomiiiiii 2 LED-A 3 GND ‘ 4 VDD 5 R0 7 6 R1 7 R2 3 R3 9 R4 10 R5 11 R6 12 R7 13 GO ‘ 4 14 G1 . 15 (32 % 16 G3 17 G4 ‘_ 1s (35 19 Ge 20 G7 21 B0 22 B1 23 B2 24 B3 25 134 M 26 7135 27 B6 28 B7 29 GND 30 DCLK * 31 DISP 32 HSYNC 33 vst0 34 DEN 35 NC 36 GND 37 NC(>
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
DRAW N DATE:
NS
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCE:
(UNLESS OTHERWISE SPECIFIED)
LINEAR: ±0.3mm
UNLESS OTHERWISE SPECIFIED:
NHD-7.0-800480EF-ATXL#
REVISION:
1.0
SIZE:
A3
SCALE:
DRAW N BY:
S. Baxi
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NEWHAVEN DISPLAY.
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
APPROVED BY:
APPROVED DATE:
6/20/19
S. Baxi
PIN
1
2
3
4
5
6
7
8
9
10
SYMBOL
LED-K
LED-A
GND
VDD
R0
R1
R2
R3
R4
R5
11
12
13
14
15
16
17
18
19
20
R6
R7
G0
G1
G2
G3
G4
G5
G6
G7
31
32
33
34
35
36
37
38
39
40
HSYNC
VSYNC
DEN
NC
GND
NC(XR)
NC(YD)
NC(XL)
NC(YU)
DISP
21
22
23
24
25
26
27
28
29
30
B0
B1
B2
B3
B4
B5
B6
B7
GND
DCLK
COVERLAYER OPEN
36.04
COVERLAYER OPEN
YU
XL
YD
XR
4 1
140
COMPONENT AREA COMPONENT
AREA
800(RGB)*480
5
W=0.5±0.05
P1X3=3±0.1
(39)
(4)
15±1
(4)
FRONT
BACK
STIFFENER (PI)
0.3±0.05
1.5 Max.
ACTIVE AREA CENTER
153.84 A.A
156.7±0.2/BZ OPENING
165±0.3
(80.82)
85.63 A.A
89.1P0.2/BZ OPENING
104±0.3 OUTLINE
5.3
DETAIL A
4.5±0.5
74.93±0.5
4-R2
TEAR TAPE
Contact side
(7.26)
6.11
Newhaven Display
NHD-7.0-800480EF-ATXL#
(6.889)
49.7
3.5±0.3
71±0.5
20.39±0.5
(86.1)
(17.07)
A+
LED CIRCUIT
5*3=15EA,20mA*3=60mA
K-
140
0.5±0.1
W=0.3±0.03
P0.5X(40-1)=19.5±0.05
20.0.1
3.5±0.3
1.75
0.3±0.03
R0.2
Notes:
1. Display Size: 7” TFT
2. Op�mal Viewing Direc�on: 12:00
3. Display Mode: Transmissive / Normally White / An�-Glare
4. Driver IC: HX8264-D02
5. Power Supply Voltage: 3.3V
6. Backlight: White LED / 16 V / 60 mA (Typ)
7. Brightness: 280 cd/m² (Typ)
[4]
Pin Description
Pin No.
Symbol
Connection
Function Description
1
LED-K
Power Supply
Ground for Backlight
2
LED-A
Power Supply
Backlight Power Supply (60mA @ 16V)
3
GND
Power Supply
Ground
4
VDD
Power Supply
Power Supply (+3.3V)
5-12
[R0-R7]
MPU
Red Data Signals
13-20
[G0-G7]
MPU
Green Data Signals
21-28
[B0-B7]
MPU
Blue Data Signals
29
GND
Power Supply
Ground
30
CLKIN
MPU
Clock for input data (Falling Edge Triggered)
31
DISP
MPU
Display on/off DISP=1: Display on
32
HSD
MPU
Line synchronization signal
33
VSD
MPU
Frame synchronization signal
34
DEN
MPU
Data Enable signal
35
NC
-
No Connect
36
GND
Power Supply
Ground
37
NC(XR)
-
No Connect
38
NC(YD)
-
No Connect
39
NC(XL)
-
No Connect
40
NC(YU)
-
No Connect
LCD connector: 0.5mm pitch 40-Conductor FFC. Molex p/n: 54104-4031 (top contact)
Backlight connector: on LCD connector Mates with: ---
http: www.newhavendisplay.com app notes HX82647D02.pdf http: www.newhavendisplav.com app notes HX86647B.pdf
[5]
Electrical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Operating Temperature Range
TOP
Absolute Max
-20
-
+70
C
Storage Temperature Range
TST
Absolute Max
-30
-
+80
C
Supply Voltage
VDD
-
3.0
3.3
3.6
V
Supply Current
IDD
VDD=3.3V. 25oC
60
85
120
mA
“H” Level Input
VIH
-
0.7*VDD
-
VDD
V
“L” Level Input
VIL
-
VSS
-
0.3*VDD
V
Backlight Supply Current
ILED
-
-
60
75
mA
Backlight Supply Voltage
VLED
ILED = 60 mA
TOP = 25° C
14.5
16
16.5
V
Backlight Lifetime*
-
-
20,000
-
Hrs.
*Backlight lifetime is rated as Hours until half-brightness, under normal operating conditions. The LED of the backlight is driven by current drain; drive voltage is for
reference only. Drive voltage must be selected to ensure backlight current drain is below MAX level stated
Optical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Optimal
Viewing
Angles
Top
ϕY+
CR 10
-
65
-
Bottom
ϕY-
-
55
-
Left
θX-
-
70
-
Right
θX+
-
70
-
Contrast Ratio
CR
-
-
400
-
-
Luminance
LV
ILED = 60 mA
220
280
-
cd/m2
Response Time
TR+TF
TOP = 25°C
-
25
35
ms
Chromaticity
Red
XR
-
0.540
0.590
0.640
-
YR
-
0.307
0.357
0.407
-
Green
XG
-
0.287
0.337
0.387
-
YG
-
0.551
0.601
0.651
-
Blue
XB
-
0.102
0.152
0.202
-
YB
-
0.079
0.129
0.179
-
White
XW
-
0.260
0.310
0.360
-
YW
-
0.280
0.330
0.380
-
Driver Information
Built-in HX8264-D02 Source Driver: http://www.newhavendisplay.com/app_notes/HX8264-D02.pdf
Built-in HX8664-B Gate Driver: http://www.newhavendisplay.com/app_notes/HX8664-B.pdf
Parameter Symbol Min. Typ. Max. Unlt HS setup time Thu 8 — — ns HS hold time Tm 8 - - ns VS setup time TN 8 - - ns VS hold time Tm 8 — — ns Data setup time Tm. 8 - - ns Data hold time Tm 8 - - ns DE setup time T...“ 8 - - ns DE hold time Tm 8 — - ns VDD Power On Slew rate Tm - - 20 ms RSTB pulse width Tag 10 - - us CLKIN cycle time Tm 20 - - ns CLKIN pulse duty Tm. 40 50 60 “lo Output stable time T“. - - 6 us Spec. . Parameter Symbol Min. Typ. Max. Unit Horizontal Display Area thd 800 DCLK DCLK frequency fclk - 30 50 MHz One Horizontal Line th 889 928 1143 DCLK HS pulse width lhpw 1 48 255 DCLK HS Back Porch (Blanking) thb 88 DCLK HS Front Porch thfp 1 40 255 DCLK DE mode Blanking th—thd 85 128 512 DCLK Spec. . Parameter Symbol Min. Typ. Max. Unit Vertical Display Area tvd 480 TH VS period time tv 513 525 767 TH VS pulse width tva 3 3 255 TH VS Back Porch (Blanking) tvb 32 TH VS Front Porch tvfp 1 13 255 TH DE mode Blanking tv—tvd 4 45 255 TH
[6]
Timing Characteristics
Horizontal Timing
Vertical Timing
Hui-IWM HEB—D . L'— (HVmode) :0V234567s °°T°°°DOO IIDIIIGDBII IIIIIIIIIII OCDC) D‘TD‘ODOD IIIIIIGIIII IIIIIIIIIII GOOD 0271320000 IIIIIIIIIIII ' IIIIIIIIIII" GOOD mrwoDDD IIDBBGBDBBI IIIIIIIIII OCXI) INTENDED IIIGIIIIIII IIIIIIIIIII DCXDC) (003m DOC) ODIIIIIIIII IIIIIIIIII OCDC) DEN mummy ? walnut.) ' Hamlmm VSD : pr <— hsn="" ‘wflflwfltfl—‘wfl="" w="" as="" mum—‘1="" mu="" 4="" nb="" [vd="" lpr="" u="" 4="" [v="">1
[7]
Horizontal Timing
Vertical Timing
Parameter symbol Min Typ. Max. Unit Conditions CLKIN Frequency Fclk — 4O 50 MHz VDD=3.0V~3.6V CLKIN Cycle Time Tclk 20 25 - ns - CLKIN Pulse Duty Tcwh 40 50 60 % Talk Time from HSD to Source Output Thso 64 CLKIN - Time from HSD to L0 Thld 64 CLKIN - Time from HSD lo STV Thslv 2 CLKIN - Time from HSD lo CKV Thckv 20 CLKIN - Time from HSD to OEV Thoev 4 CLKIN — LD Pulse Width Twld 10 CLKIN - CKV Pulse VWdlh Twckv 66 CLKIN - OEV Pulse Vlfidlh Twoev 74 CLKIN - CLKIN Dela DEN CLKIN VSD m l/w HSD \ '" HSD \L/ Source amoul ><>
[8]
Parallel 24-bit RGB mode
Input Clock and Data Timing
Source Output Timing
VSD‘ ‘ ‘“ — Hsoi 1"1 _ r' _ r". _ Data to. 1 2 3 N-‘I N ~ TsN=TVb+1 STV — - - - " ' WW 1--~r L.. L._ # 1'” L.. _.._1 DEV DEN Data Internal VS mum‘mamgm Internal HS pecan-q m malvwflcl STV CLKV OEV HSD —J J LD H mu m H ma —I STV1/2 _@ rwsw J CKV Hmm Hm OEV (—Thoev ‘ Tm" (—Th
[9]
Vertical Timing HV (Cascade)
Vertical Timing DE (Cascade)
Gate Output Timing (Cascade)
:3 _—' ‘4 J U H J U U— U 7] LI Data —— 143 E E E STV ‘ Tslv=Tvb+1 j cm, L LILLJLHJLJL JLHJLH JLJLL osv JLLIL [JULJLILILJL JLHJLH JULH_ DEN _ _]_"'_|_‘| W E I? Dam 4: 5—13 E E '"'°Tf’s' U Wmm DE.......,MWZJ mm! J u If H J STV TsMUurdeflna —l cuw JUULHJL _ 0“ ULILHJL JLLILLIU _ HSD Internal TJ J D_HS TJ J J LD (— ma Hm (— mm —;_| (— we _| sw1/2 _ m-v _~‘ CKV (—M“—’!‘E g—Tnuw HMVH oev PM “WWW HM... —|
[10]
Vertical Timing HV (Dual Gate)
Vertical Timing DE (Dual Gate)
Gate Output Timing (Dual Gate)
Em sum me-
[11]
Power ON/OFF Sequence
Enter/Exit Standby Mode Sequence
www.newhavendisglay.com[5Qecs[grecautions.gdf hm): www.newhavendisn\a .com Index.nhn?main page rms
[12]
Quality Information
Test Item
Content of Test
Test Condition
Note
High Temperature storage
Endurance test applying the high storage
temperature for a long time.
+80C, 96hrs
2
Low Temperature storage
Endurance test applying the low storage
temperature for a long time.
-30C, 96hrs
1,2
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
+70C, 96hrs
2
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
-20C, 96hrs
1,2
High Temperature /
Humidity Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
+50C, 90% RH, 96hrs
1,2
Thermal Shock resistance
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-30C, 30min -> 80⁰C, 30min,
Change time 5min,
10 cycles
Vibration test
Endurance test applying vibration to
simulate transportation and use.
10-55Hz, 1.5mm amplitude.
60 sec in each of 3 directions
X, Y, Z
For 15 minutes
3
Static electricity test
Endurance test applying electric static
discharge.
VS=800V, RS=1.5kΩ, CS=100pF
One time
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information and Terms & Conditions
http://www.newhavendisplay.com/index.php?main_page=terms

Products related to this Datasheet

DISPLAY LCD TFT 40PIN