P580-015 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
DisplayPort Cable with Latches (M/M), 4K x 2K
3840 x 2160 @ 60Hz, 15-ft.
MODEL NUMBER: P580-015
Description
DisplayPort is a new digital display interface standard put forth by the Video Electronics Standards
Association (VESA). It defines a digital audio/video interconnect intended to be used between computer
and display monitors, or computers and home theater systems. Similar to HDMI, in that it supports both
Digital Video/Audio signals, DisplayPort is geared more toward the computer market, where HDMI
dominates the Home Theater market. Tripp Lite's DisplayPort cables support a maximum bandwidth of
10.8Gbps, as well as DPCP ( DisplayPort Content Protection) , HDCP,
and Ultra High Definition (UHD) 4K x 2K video resolutions up to 3840 x 2160 @ 60Hz, including 1080p.
Features
The future standard for Digital Video and Audio connections
Supports Displayport v1.2
Supports Ultra High Definition (UHD) 4K x 2K video resolutions up to 3840 x 2160 @ 60Hz, including
1080p
Supports High Definition Content Protection ( HDCP )
Highlights
Digital Video and Audio in one
cable
Small footprint compared to
VGA or DVI
Supports Ultra High Definition
(UHD) 4K x 2K video resolutions
up to 3840 x 2160 @ 60Hz,
including 1080p
Package Includes
DisplayPort Monitor Cable - 15ft
OVERVIEW
UPC Code 037332145949
INPUT
Cable Length (ft.) 15
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (m) 4.6
PHYSICAL
Shipping Dimensions (hwd / in.) 9.10 x 7.20 x 0.10
Shipping Dimensions (hwd / cm) 23.11 x 18.29 x 0.25
Shipping Weight (lbs.) 0.65
Shipping Weight (kg) 0.29
Color Black
CONNECTIONS
Side A - Connector 1 DISPLAYPORT (MALE)
Side B - Connector 1 DISPLAYPORT (MALE)
FEATURES & SPECIFICATIONS
Technology DisplayPort
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CABLE ASSY DISPLAYPORT W/LATCH