P570-006-MICRO Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
HDMI to Micro HDMI Cable with Ethernet, Digital
Video with Audio Adapter (M/M), 6-ft.
MODEL NUMBER: P570-006-MICRO
Description
Tripp Lite's 6ft, HDMI to Micro HDMI High Speed w/Ethernet Audio/Video cable allow devices with Micro-
HDMI output ports, such as Smart Phones, Cameras, Notebooks, and other portable devices, to attach to
standard HDMI displays such as TV's, monitors, Projectors, etc. Cable complies with HDMI v1.4
specifications, and is capable of transferring 1080p, Ethernet, 3D video, as well as digital audio.
Featuring a full 19-pin array like larger HDMI connectors, only in a miniaturized version, the HDMI Micro
Connector saves space on portable devices, while allowing the full capabilities of current HDMI v1.4 digital
signaling.
Features
6ft HDMI to Micro HDMI High Speed w/Ethernet Cable
Compliant with HDMI v1.4 specifications, Type D Connector
1080p, 3D, Blu-Ray, Ethernet, Digital Audio transfer
Mylar Foil and Braid Shielding for maximum noise suppression
Rugged, molded connectors for a lifetime of use
Gold plated contacts and connector shell assures highest signal quality
Highlights
6ft HDMI to Micro HDMI High
Speed w/Ethernet Cable
Micro HDMI connector is 50%
smaller than standard HDMI
Complies with HDMI v1.4 Type
D connections
Full 1080p, 3D, Blu-Ray,
Ethernet, Digital Audio transfer
System Requirements
Device with Micro-HDMI output,
to Display with standard HDMI
Input
Package Includes
6-ft. HDMI to Micro HDMI High
Speed w/Ethernet Audio/Video
Cable
OVERVIEW
UPC Code 037332165503
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PHYSICAL
Wire Gauge (AWG) 34
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Weight (lbs.) 0.14
Shipping Weight (kg) 0.06
Color Black
CONNECTIONS
Side A - Connector 1 MICRO HDMI (MALE)
Side B - Connector 1 HDMI (MALE)
FEATURES & SPECIFICATIONS
Technology HDMI
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

HDMI TO MICRO HDMI CABLE 6'