B006-VUA4-K-R Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
4-Port KVM Switch with Audio, OSD and
Peripheral Sharing
MODEL NUMBER: B006-VUA4-K-R
Description
Tripp Lite's B006-VUA4-K-R is the optimal solution for controlling multiple computers, audio and USB
peripherals, and can be used in either a desktop environment or mounted in a 19in rack. Connect up to 4
USB computers with the included 4 USB KVM cable kits, or use P757-010 PS/2 KVM cable kits to connect
PS/2 computers. Built-in 3.5mm jacks allow for speaker and microphone audio to be shared amongst the
connected computers. Also built-in is a 2-Port USB 2.0 hub, which allows for the sharing of USB devices
amongst computers connected via USB KVM cable kits. KVM console, Audio and USB can be switched
independently of each other - Control one computer while listening to audio from a second computer and
printing to a USB printer from a third. Switch the focus of KVM, Audio and USB functionality using
pushbuttons, OSD, hotkey commands, auto scan mode or the mouse switching function. The mouse
switching function allows focus to be switched between ports by double-clicking the scroll button on a
scroll mouse. The on-screen display (OSD) provides two levels of security, with 1 Administrator account
and up to 4 User accounts, and can be displayed in English, Japanese or German. It supports video
resolutions up to 2048 x 1536, and features a compact design that does not require software or
complicated set-up procedures. Compatible with Windows, Mac, Linux, Sun, UNIX, Novell and DOS.
Features
Control up to 4 computers from a single monitor, keyboard and mouse
Package includes (x2) 4 ft. and (x2) 6 ft. USB + Audio KVM cable kits
P756-010 10 ft. USB + Audio KVM cable kits are available separately if longer lengths are required
P757-010 10 ft. PS/2 + Audio KVM cable kits are available separately for connection of PS/2 computers
Built-in 2-Port USB 2.0 hub allows USB peripherals to be shared amongst computers connected via
USB KVM cable kits
Built-in 3.5mm jacks allow for speaker and microphone audio to be shared amongst the connected
computers
KVM, Audio and USB can be switched independently of each other - Control one computer while
listening to audio from a second computer and printing to a USB printer from a third
Switch the focus of KVM, Audio and USB functionality via pushbuttons, OSD, or hotkey commands
Includes a mouse switching function that allows focus to be switched between ports by double-clicking
Highlights
Control up to 4 USB or PS/2
computers from a single
monitor, keyboard and mouse
Package includes 4 USB +
Audio KVM cable kits
Includes a built-in 2-Port USB
2.0 hub for sharing of devices
amongst computers connected
with a USB KVM cable kit
Built-in 3.5mm audio jacks allow
speaker and microphone audio
to be shared amongst the
connected computers
2-Level security - 1
Administrator and up to 4 Users
Compatible with all major
operating systems
Package Includes
B006-VUA4-K-R KVM switch
(4) USB + Audio KVM cable kits
PS/2 to USB adapter cable
Firmware upgrade cable
19in rackmount hardware
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.5A / Output:
5.3V, 2.4A)
Owner's Manual
1 / 3
TRIPP°LITE
Specifications
the scroll button on a scroll mouse
Automatically monitor connected computers via Auto Scan Mode
Provides two levels of security, with 1 Administrator account and up to 4 User accounts
OSD can be displayed in English, Japanese or German
Includes rackmount hardware that allows for mounting in a 19in rack
Includes a PS2 to USB adapter, which allows you to connect a PS/2 keyboard and mouse to control the
connected computers
Supports video resolutions up to 2048 x 1536, DDC2B
The KVM switch stores the monitor's EDID to optimize display resolution
Constructed of heavy-duty steel housing
Compatible with all major operating systems
OVERVIEW
UPC Code 037332152893
AC Adapter Input: 100-240V, 50/60Hz, 0.5A / Output: 5.3V, 2.4A
Max CPU 4
PHYSICAL
Shipping Dimensions (hwd / cm) 9.91 x 28.19 x 17.27
Shipping Dimensions (hwd / in.) 3.90 x 11.10 x 6.80
Shipping Weight (kg) 2.22
Shipping Weight (lbs.) 4.90
Unit Dimensions (hwd / cm) 4.06 x 20.07 x 6.99
Unit Dimensions (hwd / in.) 1.6 x 7.9 x 2.75
Unit Weight (kg) 0.79
Unit Weight (lbs.) 1.75
COMMUNICATIONS
Port Control Push Buttons, Hotkeys, OSD Mouse Switching
IP Remote Access No
CONNECTIONS
Ports 4
Computer/Server Ports - Port 1 (x4) HD17 Female
Computer/Server Ports - Port 2 (x10) 3.5mm Female
2 / 3
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PC/Server Connections PS/2; USB; VGA
Local Console Ports - Port 3 (x2) MiniDIN6 Female (via included PS/2 to USB adapter cable)
Local Console Ports - Port 4 (x2) 3.5mm Female
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology USB 2.0 (High Speed); USB; VGA/SVGA; Stereo Audio
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3

Products related to this Datasheet

2-PORT USB 2.0 HUB W/CABLES