VF10-59/L Drawing Datasheet by Cinch Connectivity Solutions Vitelec

View All Related Products | Download PDF Datasheet
301m 00—53-524 + i 32UNEF (1139101 mobwow 9m Nw Vi7.50i0.05 3/8' max 213» m Ba 3336? Ewe—”=03 mum 03556 2:33: <>=u30u m_ms._nm_ 9232.28 2225. inmumém r8522 Imam <><§ .336:="" ram="" 033:3="" 55%="" 3%.="" ewing="" 5,333=""><=o=3mi£ nzmqmsmzmznn="" 333585="" mwém="" 25:="" 93533="" on="" a="" n="" 05="" $3="" 553:;="" o="" n="" am="" 2="" n="" gin="" 80="">< $552:="" $2195.="" 38="">< 39223="" 2="" 8m="" 55.="" we="" a="" 033="" am="" 88="" 383%="" we="" 22%="" 3:33="" 3="" sci="" 02.33="" a="" sto‘uwim="" ‘mw="" 505="" almw="" an="" eve.="" 9302.362="" a="" man="" msmm="" 22m.="" 928="" 2%="" ea="" 33‘="" 93.3%.="" 0.32553="" 2258="" em="" n="" am="" «e:="" ow="" fe”="" _mw:m="" mz="" a="" um="" “mu="" om="" ummomfijnvz="" om="" mmsmfiz="">wn<0 .mm="" u="">4m mo>_.m za, 3 mama cm>< m="" 2mm:="" $3.05="" 39532="" mm‘wnm="" ,="" srmm="">znmw czaamaahmmmx g 2 Emma MZM—chz.. 2,, a H 3% :2 $226 a , 4m, +55 An; Awhm wwwmAu m; E a. as “was D3353 fig 03m” 3 Eu 8 :jym _u 013—0 _u_:m mow 30mm v52. ZCEWmm <3 9mm?="" 1="">0mu #03 0022514 © woo» <_«m_.mo mrmoqnozfim="" egfimu="" dim="" 03.52.20="" :3="" 204="" mm="" zmvaucomu="" _z="" exorm="" ox="" ,2="" :3="" 2.4105="" ocm=""><5»,ij ummsmmbz="">

Products related to this Datasheet

CONN F PLUG STR NON-CONSTANT