320773 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
4 3 2 I THIS DRAHIM 15 UNPWLISHEDI RELEASED FOR PUBLICATION 119 La: [”57 REVISIONS © COPYRIGHT ‘5 BY AHP INCORPORATED. ALL RIGHTS RESERVED- G 1 4 F LTR DESCRIFYIUN DATE DHN AFVD J REV / 0720-0507-95 17JUL95 MLE NE D BODY AMI? @ v '7 LR7189 E13288 ‘ . ' . . SERRATIONS 2 36 130.08 DIA WIRE RANGE 519 CertIFIed [' 093i 003] SOLIgzORES‘ATRgNDED SOLI§2ORESIIRENDED SOLIE26AESTg2NDED * INSULATION (FOR #2 STUD) 4 . 52 A STAMP AMP 22—18505 APPROX AS SHOWN 22—1 6 TERMINALS ARE STAMPED 22—1 8 IN ACCORDANCE WI TH MIL I TAPY SPEC MIL—T—7928 C A COMMERCIAL WIRE RANGE IS 22—1 6 0,79 MINE» WIRE INSUL DIA, 2.67—3.56 [JOE—.140] L 031 J TONGUE MATERIAL THK; o. 79 “1-05 L'. 031 “3°21 4 . 37 MIN <— 7="" e.="" i="" 72]="" ‘3—7="" 4="" .="" 53="" max—b-="" [.="" 576]="" é—i="" 5="" .="" 99="" max—=""> I: 559] B 1-800—525—51 42 INSUL. NYLON, COLOR, RED PER HILET’10727 CUSTOMER DRA WING SCALE SHEET OF REV IOOO LOOSE PIECE 320773 QTY PACKAGE TYPE PART NO AMP INCORPORATED MAX RECOMMENDED OPERATING 'fiififlfijéfifiafmmfigffifigfinfifiyfifi‘ D”; ELL 15 ”was AMP Incorporated CUSTOMER SERVICE SYSTEM TEMPERATURE cur Isms AMP Harrisburg PA 1710573503 _ T T | _ T T _ “3qu [221° F] DIMENSIONS. mLERANcES UNLESS C PRESNELL I FOR ADDITIONAL _ _ _ IJTHERHIEE SPECIFIED; ‘PVD ISJUNQE "ME PRODUCT INFORMATION OR PRODUCT INFORMATION CENTER VOLTAGE RATING, “m “"1 PR’XDUETIEEE': TERMINAL RING TONGUE P 106“ COPIES OF DRAWINGS I 800 522 6752 300 V W Tits :3 ’ ’ ‘ AND TECHNIEAL DOOOMENTSL - -7 - 7 7 , @Eg it: :EI20[.0061 ”Haggai/I WIRE SIZE, 22-76 AWG FOR APPLICATION ‘ TOOLING ASSISTANCE CENTER _CWL/TRWA_REA— — — :NQPECS :- P 7 SIZE CAGE CODE DRAHINB Ma TOOLING INFORMATION 175007722711 II = _ _ _ _ l_ _ _ _ O.26mm‘—I.65mm‘ [509—3250] :angyum mi Isms-Is: ”£053, 2 SLv,TIN PLATE mm — A 3 OO 7 79 ©=32O773 FOR ORDER ENTRY I 4:1 I I AMP I47o—Is REV OSMAVS4 L07 JUL 1% 15.51.04 AHPIOSSIH DEP11132>|L DHGI 132>U.RBY>UI PIDG>UI BUST

Products related to this Datasheet

CONN RING CIRC 16-22AWG #2 CRIMP