PI31xx Drawing Datasheet by Vicor Corporation

View All Related Products | Download PDF Datasheet
515] r x!!! 17mm P ‘ w] mm. m - mer '1 var; ~ — unymmww m LE; ,_ .8“; WE ,_,, 1/ [M W] m 0,4»wa ,1 [MW [1 W; 101 mu m w 7L 2L. mum” (u L; muuw «,gwmm «7/,» 5m 1w 52:2” ;; 4% mm «E w. ELEM-V mm, mm m z.‘ 1- 11,4 v 115' "7ka mum: 1, 21‘ my \:

Products related to this Datasheet

DC DC CONVERTER 5V 50W
DC DC CONVERTER 3.3V 60W
DC DC CONVERTER 18V 60W
DC DC CONVERTER 12V 50W
DC DC CONVERTER 12V 50W
DC DC CONVERTER 15V 50W
DC DC CONVERTER 12V 60W