1N4614-1~27-1e3, 1N4099-1~4135-1e3 Datasheet by Microsemi Corporation

View All Related Products | Download PDF Datasheet
I o Microsemi ’LHS Qualified Levels e htlQ://va.micmsemi.ccm Figure 3 MicmNme 050 Moles 99% Also available in E IMOSSURJ — 1M135UR-1 and IN4627UR- INMIIUR-l E IPMT4099 — IPMT4135 and I PMT4614 — 1PMT4627 Msc — Lawrence Msc — Ireland www.microsem com
T4-LDS-0245-2, Rev. 1 (5/31/13) ©2013 Microsemi Corporation Page 1 of 5
1N4614-1 – 1N4627-1e3,
1N4099-1 – 1N4135-1e3
Available on
commercial
versions
500 mW Metallurgically Bonded
Glass Zener Diodes
Qualified per MIL-PRF-19500/435
Qualified Levels:
JAN, JANTX,
JANTXV and JANS
DESCRIPTION
The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500 mW, Zener
voltage regulators in the axial-leaded, glass DO-35 package. Voltages from 1.8 to 100V in
5%, 2%, and 1% tolerances are available. They are constructed with an internal metallurgical
bond and are mil-qualified up to the JANS level for high reliability applications.
DO-35 (DO-204AH)
Package
Also available in:
DO-213AA package
(surface mount)
1N4099UR-1 1N4135UR-1
and
1N4614UR-1 1N4627UR-1
DO-216 package
(tabbed surface mount)
1PMT4099 1PMT4135 and
1PMT4614 1PMT4627
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
JEDEC registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
Internal metallurgical bond.
Max noise density 40 μV / √Hz for 6.8 V and up. Falls quickly to 1 μV / √Hz at lower voltages.
JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/435.
RoHS compliant versions available (commercial grade only).
APPLICATIONS / BENEFITS
Flexible axial-lead mounting terminals.
Regulates voltage over broad ranges of current and temperature.
Extensive selection from 1.8 to 100 volts.
Voltage tolerances of 5% (standard), 2% and 1% are available.
Hermetically sealed surface mount package.
Non-sensitive to ESD per MIL-STD-750 method 1020.
Minimal capacitance (see Figure 3).
Inherently radiation hard as described in Microsemi MicroNote 050.
MAXIMUM RATINGS @ TC = +25 ºC unless otherwise specified
MSC Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
TJ and TSTG
-65 to +175
oC
Thermal Resistance Junction-to-Ambient (1)
RӨJA
300
oC/W
Thermal Resistance Junction-to-Lead @ 3/8 (10 mm)
lead length from body
RӨJL 250
o
C/W
Rated Average Power Dissipation (2)
PM(AV)
0.5
W
Forward Voltage @ 200 mA
VF
1.1
V
Solder Temperature @ 10 s
260
oC
Notes: 1. When mounted on FR4 PC board (1 oz Cu) with 4 mm2 copper pads and track width 1 mm, length 25
mm.
2. The 0.5 W should be linearly derated starting at TL = 50 °C and goes to zero at 175 °C. For ambient TA
condition on a typical PC board, it linearly derates from 500 mW starting at 25 °C and goes to zero at
175 °C (see Figure 2).
W Reliability Level RoHS Comgliance available on commercial grade only Metallurgically Bonded JEDEC tyne nu her Elemrlcal Charamensllcs Zener Voltage Tolerance
T4-LDS-0245-2, Rev. 1 (5/31/13) ©2013 Microsemi Corporation Page 2 of 5
1N4614-1 – 1N4627-1e3,
1N4099-1 – 1N4135-1e3
MECHANICAL and PACKAGING
CASE: Hermetically sealed axial-lead glass DO-35 (DO-204AH) style package.
TERMINALS: Tin-lead or RoHS compliant annealed matte-tin (on commercial grade only) plating. Solderable per MIL-STD-750,
method 2026.
POLARITY: Cathode indicated by band. The diode is to be operated with the banded end positive with respect to the opposite
end for Zener regulation.
MARKING: Part number.
TAPE & REEL option: Standard per EIA-296 (add “TR” suffix to part number). Consult factory for quantities.
WEIGHT: Approximately 0.2 grams.
See Package Dimensions on last page.
PART NOMENCLATURE
JAN 1N4099 C -1 e3
Reliability Level
JAN = JAN level
JANTX = JANTX level
JANTXV = JANTXV level
JANS = JANS level
Blank = Commercial
JEDEC type number
(See Electrical Characteristics
table)
Zener Voltage Tolerance
Blank = 5%
C = 2%
D = 1%
RoHS Compliance
e3 = RoHS compliant (available
on commercial grade only)
Blank = non-RoHS compliant
Metallurgically Bonded
SYMBOLS & DEFINITIONS
Symbol
Definition
αVZ
Temperature Coefficient of Regulator Voltage: The change in regulator voltage divided by the change in temperature
that caused it expressed in %/C or mV/°C.
IR
Reverse Current: The maximum reverse (leakage) current that will flow at the specified voltage and temperature.
I
Z
, I
ZT
, I
ZK
Regulator Current: The dc regulator current (I
Z
), at a specified test point (I
ZT
), near breakdown knee (I
ZK
).
IZM
Maximum Regulator (Zener) Current: The maximum rated dc current for the specified power rating.
ND
Noise Density: The noise generated over a specified frequency bandwidth usually specified in terms of mV/ √Hz.
VR
Reverse Voltage: The reverse voltage dc value, no alternating component.
VZ
Zener Voltage: The Zener voltage the device will exhibit at a specified current (IZ) in its breakdown region.
ZZT or ZZK
Dynamic Impedance: The small signal impedance of the diode when biased to operate in its breakdown region at a
specified rms current modulation (typically 10% of IZT or IZK) and superimposed on IZT or IZK respectively.
| OMicrosemi —
T4-LDS-0245-2, Rev. 1 (5/31/13) ©2013 Microsemi Corporation Page 3 of 5
1N4614-1 – 1N4627-1e3,
1N4099-1 – 1N4135-1e3
ELECTRICAL CHARACTERISTICS @ 25
°
C unless otherwise stated
INDUSTRY
PART
NUMBER*
(Note 1)
NOMINAL
ZENER
VOLTAGE
VZ @ IZT
(Note 2)
ZENER
TEST
CURRENT
IZT
MAXIMUM
ZENER
IMPEDANCE
ZZT
(Note 3)
MAXIMUM
REVERSE
CURRENT
IR @ VR
MAXIMUM
NOISE
DENSITY
ND @ IZT
MAXIMUM
ZENER
CURRENT
IZM
MAXIMUM
TEMP. COEFF.
OF ZENER
VOLTAGE
α
VZ
Volts
µA
Ohms
µA
Volts
µV/Hz
mA
%/oC
1N4614-1
1N4615-1
1N4616-1
1.8
2.0
2.2
250
250
250
1200
1250
1300
3.5
2.5
2.0
1.0
1.0
1.0
1
1
1
120.0
110.0
100.0
-0.075
-0.075
-0.075
1N4617-1
1N4618-1
1N4619-1
1N4620-1
2.4
2.7
3.0
3.3
250
250
250
250
1400
1500
1600
1650
1.0
0.5
0.4
3.5
1.0
1.0
1.0
1.5
1
1
1
1
95.0
90.0
87.0
85.0
-0.075
-0.075
-0.075
-0.075
1N4621-1
1N4622-1
1N4623-1
1N4624-1
3.6
3.9
4.3
4.7
250
250
250
250
1700
1650
1600
1550
3.5
2.5
2.0
5.0
2.0
2.0
2.0
3.0
1
1
1
1
83.0
80.0
77.0
75.0
-0.065
-0.060
-0.050
-0.050,+0.020
1N4625-1
1N4626-1
1N4627-1
1N4099-1
5.1
5.6
6.2
6.8
250
250
250
250
1500
1400
1200
200
5.0
5.0
5.0
1.0
3.0
4.0
5.0
5.2
2
4
5
40
70.0
65.0
61.0
56.0
-0.045,+0.030
-0.020,+0.040
-0.010,+0.050
+0.060
1N4100-1
1N4101-1
1N4102-1
1N4103-1
7.5
8.2
8.7
9.1
250
250
250
250
200
200
200
200
1.0
0.5
0.5
0.5
5.7
6.3
6.7
7.0
40
40
40
40
51.0
46.0
44.0
42.0
+0.065
+0.070
+0.075
+0.080
1N4104-1
1N4105-1
1N4106-1
1N4107-1
10.0
11.0
12.0
13.0
250
250
250
250
200
200
200
200
0.5
0.05
0.05
0.05
7.6
8.5
9.2
9.9
40
40
40
40
38.0
35.0
32.0
29.0
+0.080
+0.080
+0.080
+0.080
1N4108-1
1N4109-1
1N4110-1
1N4111-1
14.0
15.0
16.0
17.0
250
250
250
250
200
100
100
100
0.05
0.05
0.05
0.05
10.7
11.4
12.2
13.0
40
40
40
40
27.0
25.0
24.0
22.0
+0.085
+0.085
+0.085
+0.090
1N4112-1
1N4113-1
1N4114-1
1N4115-1
18.0
19.0
20.0
22.0
250
250
250
250
100
150
150
150
0.05
0.05
0.01
0.01
13.7
14.5
15.2
16.8
40
40
40
40
21.0
20.0
19.0
17.0
+0.090
+0.090
+0.090
+0.090
1N4116-1
1N4117-1
1N4118-1
1N4119-1
24.0
25.0
27.0
28.0
250
250
250
250
150
150
150
200
0.01
0.01
0.01
0.01
18.3
19.0
20.5
21.3
40
40
40
40
16.0
15.0
14.0
14.0
+0.090
+0.090
+0.090
+0.095
1N4120-1
1N4121-1
1N4122-1
1N4123-1
30.0
33.0
36.0
39.0
250
250
250
250
200
200
200
200
0.01
0.01
0.01
0.01
22.8
25.1
27.4
29.7
40
40
40
40
13.0
12.0
11.0
9.8
+0.095
+0.095
+0.095
+0.095
1N4124-1
1N4125-1
1N4126-1
1N4127-1
43.0
47.0
51.0
56.0
250
250
250
250
250
250
300
300
0.01
0.01
0.01
0.01
32.7
35.8
38.8
42.6
40
40
40
40
8.9
8.1
7.5
6.7
+0.095
+0.095
+0.100
+0.100
1N4128-1
1N4129-1
1N4130-1
1N4131-1
60.0
62.0
68.0
75.0
250
250
250
250
400
500
700
700
0.01
0.01
0.01
0.01
45.6
47.1
51.7
57.0
40
40
40
40
6.4
6.1
5.6
5.1
+0.100
+0.100
+0.100
+0.100
1N4132-1
1N4133-1
1N4134-1
1N4135-1
82.0
87.0
91.0
100.0
250
250
250
250
800
1000
1200
1600
0.01
0.01
0.01
0.01
62.4
66.2
69.2
76.0
40
40
40
40
4.6
4.4
4.2
3.8
+0.100
+0.100
+0.100
+0.100
*JEDEC Registered Data.
SEE NOTES ON NEXT PAGE.
I O Microsemi M‘craNole 202 531(er Shielded 1 (-)power (+) Test 3 500 o Clrcult ‘ 400 DC . 300 T Blucklng ; 200 L TA on FR4 PC board 100 0 25 50 75 100 125150 175 200 Finer a fo=2kHz EP=1t03kHz P D tin C N . g True Vnolse ower era u e RMS Von Memr Noise Density Measurement Circuit 1000 700 500 300 200 100 20 A1 0 Volts o 7 5 Al- 2 Volts (VR) 3 2 0 10 20 30 40 50 60 7D 80 90 100 —Ca acitance vs.ZenerVolta e T ical
T4-LDS-0245-2, Rev. 1 (5/31/13) ©2013 Microsemi Corporation Page 4 of 5
1N4614-1 – 1N4627-1e3,
1N4099-1 – 1N4135-1e3
NOTE 1: The JEDEC type numbers shown in the prior table have a standard tolerance of +/-5% on the nominal Zener voltage. VZ is measured with
the diode in thermal equilibrium (still air) at 25 oC.
NOTE 2: Zener impedance is derived by superimposing on IZT a 60 Hz rms ac current at 10% of IZT (25 µA ). See MicroNote 202 for Zener
impedance variation with different operating currents.
NOTE 3: Based upon 400 mW maximum power dissipation at 25 ºC lead temperature, allowance has been made for the higher voltage associated
with operation at higher currents.
GRAPHS
FIGURE 1Noise Density Measurement Circuit
Noise density, (ND) is specified in microvolt-rms per square-root-hertz.
Actual measurement is performed using a 1 KHz to 3 KHz frequency
bandpass filter at a constant Zener test current (IZT ) at 25 oC ambient
temperature. ND is calculated from the formula.
Zener Voltage VZ
FIGURE 3 Capacitance vs. Zener Voltage (Typical)
Temperature (oC)
FIGURE 2 Power Derating Curve
P
d
Rated Power Dissipation (mW)
Typical Capacitance in Picofarads (pF)
cum-mm — LL BL r—Ju 541+ POLARITY MARK (CATHODE)—/ LIIHTTV BD
T4-LDS-0245-2, Rev. 1 (5/31/13) ©2013 Microsemi Corporation Page 5 of 5
1N4614-1 – 1N4627-1e3,
1N4099-1 – 1N4135-1e3
PACKAGE DIMENSIONS
Ltr
Dimensions
Notes
Inches
Millimeters
Min
Max
Min
Max
BD
0.056
0.090
1.42
2.29
3
BL
0.140
0.200
3.56
5.08
3
LD
0.018
0.022
0.46
0.56
LL
1.000
1.500
25.40
38.10
LL1
-
0.050
-
1.27
4
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for information only.
3. Package contour optional within BD and length BL. Heat slugs, if any, shall be included within this cylinder
but shall not be subject to minimum limit of BD. The BL dimension shall include the entire body including
slugs.
4. Within this zone lead, diameter may vary to allow for lead finishes and irregularities other than heat slugs.
5. In accordance with ASME Y14.5M, diameters are equivalent to Φx symbology.

Products related to this Datasheet

DIODE ZENER 13V 500MW DO35
DIODE ZENER 16V 500MW DO35
DIODE ZENER 4.3V 500MW DO35
DIODE ZENER 4.3V 250MW DO35
DIODE ZENER 6.8V 400MW DO35
DIODE ZENER 7.5V 400MW DO35
DIODE ZENER 8.2V 400MW DO35
DIODE ZENER 8.7V 400MW DO35
DIODE ZENER 9.1V 400MW DO204AH
DIODE ZENER 10V 400MW DO35
DIODE ZENER 11V 400MW DO35
DIODE ZENER 12V 400MW DO35
DIODE ZENER 13V 400MW DO35
DIODE ZENER 14V 400MW DO35
DIODE ZENER 16V 400MW DO35
DIODE ZENER 17V 400MW DO35
DIODE ZENER 18V 400MW DO35
DIODE ZENER 19V 400MW DO35
DIODE ZENER 20V 400MW DO35
DIODE ZENER 22V 400MW DO35
DIODE ZENER 24V 400MW DO35
DIODE ZENER 25V 400MW DO35
DIODE ZENER 27V 400MW DO35
DIODE ZENER 28V 400MW DO35
DIODE ZENER 30V 400MW DO35
DIODE ZENER 33V 400MW DO35
DIODE ZENER 36V 400MW DO35
DIODE ZENER 39V 400MW DO35
DIODE ZENER 43V 400MW DO35
DIODE ZENER 47V 400MW DO35
DIODE ZENER 51V 400MW DO35
DIODE ZENER 56V 400MW DO35
DIODE ZENER 60V 400MW DO35
DIODE ZENER 62V 400MW DO35
DIODE ZENER 68V 400MW DO35
DIODE ZENER 75V 400MW DO35
DIODE ZENER 82V 400MW DO35
DIODE ZENER 87V 400MW DO35
DIODE ZENER 91V 400MW DO35
DIODE ZENER 100V 400MW DO35
DIODE ZENER 1.8V 500MW DO7
DIODE ZENER 2.2V 500MW DO7
DIODE ZENER 2.4V 500MW DO7
DIODE ZENER 2.7V 500MW DO7
DIODE ZENER 3V 500MW DO7
DIODE ZENER 3.3V 500MW DO7
DIODE ZENER 3.6V 500MW DO7
DIODE ZENER 3.9V 500MW DO7
DIODE ZENER 4.3V 500MW DO7
DIODE ZENER 4.7V 500MW DO7
DIODE ZENER 5.1V 500MW DO7
DIODE ZENER 5.6V 500MW DO7
DIODE ZENER 6.2V 500MW DO7
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 30V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 4.3V 250MW DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 47V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 8.2V 500MW DO35
DIODE ZENER 8.7V 500MW DO35
DIODE ZENER 9.1V 500MW DO35
DIODE ZENER 11V 500MW DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 14V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 8.2V 500MW DO35
DIODE ZENER 9.1V 500MW DO35
DIODE ZENER 11V 500MW DO35
DIODE ZENER 13V 500MW DO35
DIODE ZENER 17V 500MW DO35
DIODE ZENER 24V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.8V DO35
DIODE ZENER 6.8V DO35
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 6.8V DO35
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 6.8V 500MW DO35
DIODE ZENER 7.5V DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 7.5V DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 7.5V DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 7.5V 500MW DO35
DIODE ZENER 8.2V DO35
DIODE ZENER 8.2V DO35
DIODE ZENER 8.2V 500MW DO35
DIODE ZENER 8.2V 500MW DO35
DIODE ZENER 8.2V DO35
DIODE ZENER 8.2V 500MW DO35
DIODE ZENER 8.2V 500MW DO35
DIODE ZENER 8.7V DO35
DIODE ZENER 8.7V 500MW DO35
DIODE ZENER 8.7V DO35
DIODE ZENER 8.7V 500MW DO35
DIODE ZENER 8.7V 500MW DO35
DIODE ZENER 8.7V DO35
DIODE ZENER 8.7V 500MW DO35
DIODE ZENER 8.7V 500MW DO35
DIODE ZENER 9.1V DO35
DIODE ZENER 9.1V DO35
DIODE ZENER 9.1V 500MW DO35
DIODE ZENER 9.1V 500MW DO35
DIODE ZENER 9.1V DO35
DIODE ZENER 9.1V 500MW DO35
DIODE ZENER 9.1V 500MW DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 10V DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 10V DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 10V 500MW DO35
DIODE ZENER 11V DO213AA
DIODE ZENER 11V DO35
DIODE ZENER 11V 500MW DO35
DIODE ZENER 11V 500MW DO35
DIODE ZENER 11V DO35
DIODE ZENER 11V 500MW DO35
DIODE ZENER 11V 500MW DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 12V DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 12V DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 12V 500MW DO35
DIODE ZENER 13V DO35
DIODE ZENER 13V DO35
DIODE ZENER 13V 500MW DO35
DIODE ZENER 13V 500MW DO35
DIODE ZENER 13V DO35
DIODE ZENER 13V 500MW DO35
DIODE ZENER 13V 500MW DO35
DIODE ZENER 14V DO35
DIODE ZENER 14V 500MW DO35
DIODE ZENER 14V DO35
DIODE ZENER 14V 500MW DO35
DIODE ZENER 14V 500MW DO35
DIODE ZENER 14V DO35
DIODE ZENER 14V 500MW DO35
DIODE ZENER 14V 500MW DO35
DIODE ZENER 15V 500MW DO35
DIODE ZENER 15V 500MW DO35
DIODE ZENER 15V DO35
DIODE ZENER 15V 500MW DO35
DIODE ZENER 15V 500MW DO35
DIODE ZENER 15V DO35
DIODE ZENER 15V 500MW DO35
DIODE ZENER 15V 500MW DO35
DIODE ZENER 16V DO35
DIODE ZENER 16V 500MW DO35
DIODE ZENER 16V DO35
DIODE ZENER 16V 500MW DO35
DIODE ZENER 16V 500MW DO35
DIODE ZENER 16V DO35
DIODE ZENER 16V 500MW DO35
DIODE ZENER 16V 500MW DO35
DIODE ZENER 17V DO35
DIODE ZENER 17V DO35
DIODE ZENER 17V 500MW DO35
DIODE ZENER 17V 500MW DO35
DIODE ZENER 17V DO35
DIODE ZENER 17V 500MW DO35
DIODE ZENER 17V 500MW DO35
DIODE ZENER 18V DO35
DIODE ZENER 18V 500MW DO35
DIODE ZENER 18V DO35
DIODE ZENER 18V 500MW DO35
DIODE ZENER 18V 500MW DO35
DIODE ZENER 18V DO35
DIODE ZENER 18V 500MW DO35
DIODE ZENER 18V 500MW DO35
DIODE ZENER 19V DO35
DIODE ZENER 19V 500MW DO35
DIODE ZENER 19V 500MW DO35
DIODE ZENER 19V DO35
DIODE ZENER 19V 500MW DO35
DIODE ZENER 19V 500MW DO35
DIODE ZENER 19V DO35
DIODE ZENER 19V 500MW DO35
DIODE ZENER 19V 500MW DO35
DIODE ZENER 20V DO35
DIODE ZENER 20V 500MW DO35
DIODE ZENER 20V DO35
DIODE ZENER 20V 500MW DO35
DIODE ZENER 20V 500MW DO35
DIODE ZENER 20V DO35
DIODE ZENER 20V 500MW DO35
DIODE ZENER 20V 500MW DO35
DIODE ZENER 22V DO35
DIODE ZENER 22V 500MW DO35
DIODE ZENER 22V DO35
DIODE ZENER 22V 500MW DO35
DIODE ZENER 22V 500MW DO35
DIODE ZENER 22V DO35
DIODE ZENER 22V 500MW DO35
DIODE ZENER 22V 500MW DO35
DIODE ZENER 24V DO35
DIODE ZENER 24V 500MW DO35
DIODE ZENER 24V DO35
DIODE ZENER 24V 500MW DO35
DIODE ZENER 24V 500MW DO35
DIODE ZENER 24V DO35
DIODE ZENER 24V 500MW DO35
DIODE ZENER 24V 500MW DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 25V DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 25V DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 25V 500MW DO35
DIODE ZENER 27V DO35
DIODE ZENER 27V 500MW DO35
DIODE ZENER 27V 500MW DO35
DIODE ZENER 27V DO35
DIODE ZENER 27V 500MW DO35
DIODE ZENER 27V 500MW DO35
DIODE ZENER 27V DO35
DIODE ZENER 27V 500MW DO35
DIODE ZENER 27V 500MW DO35
DIODE ZENER 28V DO35
DIODE ZENER 28V 500MW DO35
DIODE ZENER 28V 500MW DO35
DIODE ZENER 28V DO35
DIODE ZENER 28V 500MW DO35
DIODE ZENER 28V 500MW DO35
DIODE ZENER 28V DO35
DIODE ZENER 28V 500MW DO35
DIODE ZENER 28V 500MW DO35
DIODE ZENER 30V DO35
DIODE ZENER 30V 500MW DO35
DIODE ZENER 30V DO35
DIODE ZENER 30V 500MW DO35
DIODE ZENER 30V 500MW DO35
DIODE ZENER 30V DO35
DIODE ZENER 30V 500MW DO35
DIODE ZENER 30V 500MW DO35
DIODE ZENER 33V DO35
DIODE ZENER 33V 500MW DO35
DIODE ZENER 33V DO35
DIODE ZENER 33V 500MW DO35
DIODE ZENER 33V 500MW DO35
DIODE ZENER 33V DO35
DIODE ZENER 33V 500MW DO35
DIODE ZENER 33V 500MW DO35
DIODE ZENER 36V DO35
DIODE ZENER 36V 500MW DO35
DIODE ZENER 36V DO35
DIODE ZENER 36V 500MW DO35
DIODE ZENER 36V 500MW DO35
DIODE ZENER 36V DO35
DIODE ZENER 36V 500MW DO35
DIODE ZENER 36V 500MW DO35
DIODE ZENER 39V DO35
DIODE ZENER 39V 500MW DO35
DIODE ZENER 39V DO35
DIODE ZENER 39V 500MW DO35
DIODE ZENER 39V 500MW DO35
DIODE ZENER 39V DO35
DIODE ZENER 39V 500MW DO35
DIODE ZENER 39V 500MW DO35
DIODE ZENER 43V DO35
DIODE ZENER 43V 500MW DO35
DIODE ZENER 43V 500MW DO35
DIODE ZENER 43V DO35
DIODE ZENER 43V 500MW DO35
DIODE ZENER 43V 500MW DO35
DIODE ZENER 43V DO35
DIODE ZENER 43V 500MW DO35
DIODE ZENER 43V 500MW DO35
DIODE ZENER 47V 500MW DO35
DIODE ZENER 47V DO35
DIODE ZENER 47V 500MW DO35
DIODE ZENER 47V 500MW DO35
DIODE ZENER 47V DO35
DIODE ZENER 47V 500MW DO35
DIODE ZENER 47V 500MW DO35
DIODE ZENER 51V DO35
DIODE ZENER 51V 500MW DO35
DIODE ZENER 51V 500MW DO35
DIODE ZENER 51V DO35
DIODE ZENER 51V 500MW DO35
DIODE ZENER 51V 500MW DO35
DIODE ZENER 51V DO35
DIODE ZENER 51V 500MW DO35
DIODE ZENER 51V 500MW DO35
DIODE ZENER 56V DO35
DIODE ZENER 56V 500MW DO35
DIODE ZENER 56V 500MW DO35
DIODE ZENER 56V DO35
DIODE ZENER 56V 500MW DO35
DIODE ZENER 56V 500MW DO35
DIODE ZENER 56V DO35
DIODE ZENER 56V 500MW DO35
DIODE ZENER 56V 500MW DO35
DIODE ZENER 60V DO35
DIODE ZENER 60V 500MW DO35
DIODE ZENER 60V 500MW DO35
DIODE ZENER 60V DO35
DIODE ZENER 60V 500MW DO35
DIODE ZENER 60V 500MW DO35
DIODE ZENER 60V DO35
DIODE ZENER 60V 500MW DO35
DIODE ZENER 60V 500MW DO35
DIODE ZENER 62V DO35
DIODE ZENER 62V 500MW DO35
DIODE ZENER 62V DO35
DIODE ZENER 62V 500MW DO35
DIODE ZENER 62V 500MW DO35
DIODE ZENER 62V DO35
DIODE ZENER 62V 500MW DO35
DIODE ZENER 62V 500MW DO35
DIODE ZENER 68V DO35
DIODE ZENER 68V 500MW DO35
DIODE ZENER 68V 500MW DO35
DIODE ZENER 68V DO35
DIODE ZENER 68V 500MW DO35
DIODE ZENER 68V 500MW DO35
DIODE ZENER 68V DO35
DIODE ZENER 68V 500MW DO35
DIODE ZENER 68V 500MW DO35
DIODE ZENER 75V DO35
DIODE ZENER 75V 500MW DO35
DIODE ZENER 75V 500MW DO35
DIODE ZENER 75V DO35
DIODE ZENER 75V 500MW DO35
DIODE ZENER 75V 500MW DO35
DIODE ZENER 75V DO35
DIODE ZENER 75V 500MW DO35
DIODE ZENER 75V 500MW DO35
DIODE ZENER 82V DO35
DIODE ZENER 82V 500MW DO35
DIODE ZENER 82V DO35
DIODE ZENER 82V 500MW DO35
DIODE ZENER 82V 500MW DO35
DIODE ZENER 82V DO35
DIODE ZENER 82V 500MW DO35
DIODE ZENER 82V 500MW DO35
DIODE ZENER 87V DO35
DIODE ZENER 87V 500MW DO35
DIODE ZENER 87V DO35
DIODE ZENER 87V 500MW DO35
DIODE ZENER 87V 500MW DO35
DIODE ZENER 87V DO35
DIODE ZENER 87V 500MW DO35
DIODE ZENER 87V 500MW DO35
DIODE ZENER 91V DO35
DIODE ZENER 91V 500MW DO35
DIODE ZENER 91V 500MW DO35
DIODE ZENER 91V DO35
DIODE ZENER 91V 500MW DO35
DIODE ZENER 91V 500MW DO35
DIODE ZENER 91V DO35
DIODE ZENER 91V 500MW DO35
DIODE ZENER 91V 500MW DO35
DIODE ZENER 100V DO35
DIODE ZENER 100V 500MW DO35
DIODE ZENER 100V 500MW DO35
DIODE ZENER 100V DO35
DIODE ZENER 100V 500MW DO35
DIODE ZENER 100V 500MW DO35
DIODE ZENER 100V DO35
DIODE ZENER 100V 500MW DO35
DIODE ZENER 100V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 1.8V 500MW DO35
DIODE ZENER 2V 500MW DO35
DIODE ZENER 2.0V 500MW DO35
DIODE ZENER 2V 500MW DO35
DIODE ZENER 2V 500MW DO35
DIODE ZENER 2.0V 500MW DO35
DIODE ZENER 2V 500MW DO35
DIODE ZENER 2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.2V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.4V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 2.7V 500MW DO35
DIODE ZENER 3.0V 500MW DO35
DIODE ZENER 3V 500MW DO35
DIODE ZENER 3.0V 500MW DO35
DIODE ZENER 3V 500MW DO35
DIODE ZENER 3V 500MW DO35
DIODE ZENER 3.0V 500MW DO35
DIODE ZENER 3V 500MW DO35
DIODE ZENER 3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.3V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.6V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 3.9V 500MW DO35
DIODE ZENER 4.3V 500MW DO35
DIODE ZENER 4.3V 500MW DO35
DIODE ZENER 4.3V 500MW DO35
DIODE ZENER 4.3V 500MW DO35
DIODE ZENER 4.3V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 4.7V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 5.1V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 5.6V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
DIODE ZENER 6.2V 500MW DO35
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODE
ZENER DIODES