SC-D Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
AC Line Filters
Common Mode SC Coils, SC-D Series,
High Frequency Type
Benefits
Proprietary 700L ferrite material and equivalents
High frequency
• Widevarietyofsizesandspecifications
• Operatingtemperaturerangefrom−25°Cto+105°C
or+120°C
• UL94V2orV–0flameretardantratedcap
Overview
The KEMET SC-D coils are common mode chokes with a
wide variety of characteristics. These toroidal coils are
designed with our proprietary ferrite cores and are useful in
variousnoisecountermeasurefields.
Applications
Audio-visual equipment
• Home appliances
Power supplies
Part Number System
SC- 10- D050
Series Rated Current
(A) Core Type Inductance
(µH) Minimum Core Orientation
SC 0x = x A
xx = xx A
Examples:
05 = 5 A
10 = 10 A
D = Ni-Zn ferrite, high
frequency
xxx = xxx µH
0xx = xx µH
Examples:
100 = 100 µH
060 = 60 µH
Note: With exceptions,
see Table 1 for details.
Blank=(≤7A)Verticaltype
(≥8A)Horizontaltype
H = Horizontal type
Note: With exceptions,
see Dimensions for details.
CHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
Magnetic Permeability of Ferrite Material
Inordertoachievemostefficientnoisereduction,itisimportanttoselectthematerialaccordingtothetargetfrequency
band. Depending on its magnetic permeability, a particular ferrite material will be effective in a certain frequency band.
A schematic representation of the relationship between the magnetic permeability of each material and the corresponding
effective band range is shown in Figure 1. Materials with higher magnetic permeability are effective in the lower frequency
range, while those with lower magnetic permeability are effective in the higher frequency range. Thus, Mn-Zn products are
mainly used for reducing conduction noise, while Ni-Zn products are commonly used for radiation noise countermeasures.
The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence
ofthemagneticpermeabilityasshowninthefigureservesforreferencepurposesonlyanditshouldbetestedontheactual
device to determine its effectiveness.
S18H, S15H, 10H, 7H, 5H, 1400L and 700L are KEMETs proprietary ferrite material names. Other materials can also be
available on request.
Figure 1 - Relationship between the magnetic permeability of each material and its effective frequency range
10 kHz
0
10,000
20,000
100 kHz 1 MHz 10 MHz 100 MHz 1 GHz
Effective Frequency Range
Magnetic Permeability
Ni-Zn Series
1400L
700L
S18H
S15H
10H
7H
5H
Mn-Zn Series
Lower magnetic permeability:
Higher noise suppression effect
in the higher frequency range
Higher magnetic permeability:
Higher noise suppression effect
in the lower frequency range
ammm Compancnls % % 5092-1111111 2a 11 12 n - 15:21) 111 13 F1g.‘ SC 113 111155 23 11 13 n , 15:2 5 111 13 F1g 1 501111111511 25 11 19 n - 15:21) 111 19 F1g.‘ 5011571191155 24 5 13 5 , 19:2 11 5 111 F1g 1 50115011311 25 11 19 n - 15:21) 111 19 F1g.‘ 50551115511 1511 , 2511 15:25 15 an F1g 2 sun-1111115 21 11 1a 5 - 211:2,11 5 - F1g.3 501177111159 2511 21111 , 15:25 12 17 F1g 1 50115111151) 24 11 - 2a 11 15:21) 22 21 F1g.Z 501571111an 2411 , 21111 19:21 15 15 F1g 2 50111-119511 24 11 - 2a 11 15:21) 22 21 F1g.Z 50157119311 34 11 , 23 11 15:2 5 22 21 F1g 2 50211119111 24 11 - 2a 11 15:21) 22 21 F1g.Z 5073117119111 37 n , 24 11 15:2 5 22 21 F1g 2
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
Dimensions – Millimeters
N1 N2
TDO
(a)
(b)
L
N1 N 2
H L
(b)
OD (a)
(b)
(a)
N1 N2
TDO
(a)
L
L
Figure 1 Figure 2
Figure 3
Part Number
Dimensions
(mm)
Pin Pitch1
(Reference) Figure
OD
(Maximum) T
(Maximum)
H
(Maximum) L a b
SC-02-D100
23.0
13.0
-
15±2.0
10
13
Fig. 1
SC-03-D050
23.0
13.0
-
15±2.0
10
13
Fig. 1
SC-04-D050
25.0
19.0
-
15±2.0
10
19
Fig. 1
SC-05-D0065
24.5
13.5
-
10±2.0
6
10
Fig. 1
SC-05-D030
25.0
19.0
-
15±2.0
10
19
Fig. 1
SC-05-D150H
48.0
-
25.0
15±2.0
15
40
Fig. 2
SC-07-D005
24.0
13.5
-
20±2.0
6
-
Fig. 3
SC-07-D060
25.0
20.0
-
15±2.0
12
17
Fig. 1
SC-08-D060
34.0
-
23.0
15±2.0
22
21
Fig. 2
SC-10-D020H
24.0
-
20.0
10±2.0
15
15
Fig. 2
SC-10-D050
34.0
-
23.0
15±2.0
22
21
Fig. 2
SC-15-D030
34.0
-
23.0
15±2.0
22
21
Fig. 2
SC-20-D010
34.0
-
23.0
15±2.0
22
21
Fig. 2
SC-30-D010
37.0
-
24.0
15±2.0
22
21
Fig. 2
1 Pin pitch listed above for reference only. Values not guaranteed.
ammm Compancnls KEMEI' sc~n1~man 2 1mm ma 4:: n.5 Auns'c) 7,“ 5003711050 3 5m) an n w 05 AUDS'E) no sc-m-nn5a A 5:: n 251: An n.7 Auns'c) m: 5005 D0065 5 5 5 w n 25 n x E (mm) 7 5 55705711030 5 3n a 20 u w n x AUDS'E) M u 50057015051 5 mm a an u w n 9 E (mm) 59 2 sc-n7-nan5 7 451: ma 5:: n3 A 1105's) 9 a sc-m-nasn 7 5n n 121: An 11 Anon) 19,9 55705711050 5 5n a an a 55 m AUDS'E) so u sc-m-naan 1:: 2n n 5.5 An I 1 Auns'c) 5.0 sc-m-Dn5n 1:: sun 15a 45 11 Anon) 3w 501570030 15 3n n 12 a 5n ‘4 AUDS'E) 35 n scan-mun 1|) um 3.0 5:: L7 A 1105's) 33 0 SC an new 30 mo ‘5 w 23 AUDS'E) 3w
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
Environmental Compliance
AllKEMETAClinefiltersareRoHSCompliant.
Performance Characteristics
Item Performance Characteristics
Rated Voltage 250 VAC/VDC
Withstanding Voltage 2,400 V (2 seconds, between lines)
Insulation Resistance >100MΩat500VDC(betweenlines)
Rated Current Range 2 – 30 A
Rated Inductance Range 6.5 – 1,500 µH minimum
Inductance Measurement Condition 100 kHz
Thermal Class A(105°C)
Operating Temperature Range 25°Cto+105°C(includeselftemperaturerise)
Table 1 – Ratings & Part Number Reference
Part
Number
Rated
Current (A)
Inductance
(µH) Minimum
DC Resistance/Line
(mΩ)
Maximum
Temperature Rise
(K) Maximum
Wire
Diameter
(mm)
Thermal
Class
Weight (g)
Approximate
SC-02-D100
2
100.0
70.0
0.5
A(105°C)
7.0
SC-03-D050
3
50.0
40.0
0.6
A(105°C)
8.0
SC-04-D050
4
50.0
25.0
0.7
A(105°C)
14.0
SC-05-D0065
5
6.5
10.0
0.8
E(120°C)
7.5
SC-05-D030
5
30.0
20.0
0.8
A(105°C)
14.0
SC-05-D150H
5
1500.0
90.0
0.9
E(120°C)
89.2
SC-07-D005
7
45.0
20.0
0.8
A(105°C)
9.3
SC-07-D060
7
60.0
12.0
1.1
A(105°C)
19.9
SC-08-D060
8
60.0
30.0
1.0
A(105°C)
30.0
SC-10-D020H
10
20.0
6.5
1.2
A(105°C)
6.0
SC-10-D050
10
50.0
16.0
1.2
A(105°C)
34.0
SC-15-D030
15
30.0
12.0
1.4
A(105°C)
34.0
SC-20-D010
20
10.0
8.0
1.7
A(105°C)
33.0
SC-30-D010
30
10.0
1.8
2.3
A(105°C)
34.0
ammm Compancnls KEIl/IEI' cans: .
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
Frequency Characteristics
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-02-D100 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-03-D050
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-04-D050 SC-05-D0065
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-05-D030 SC-05-D150H
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-07-D005
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-07-D060
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
ammm Compancnls KEIl/IEI' cans: .
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
Frequency Characteristics cont.
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-08-D060 SC-10-D020H
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-10-D050 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-15-D030
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-20-D010 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SC-30-D010
ammmc compmm KEIl/IEI' EHARGED!
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
Packaging
Type Packaging Type Pieces Per Box
SC-02-D100
Tray
360
SC-03-D050
SC-04-D050 300
SC-05-D0065 360
SC-05-D030 300
SC-05-D150H 90
SC-07-D005 360
SC-07-D060 300
SC-08-D060 200
SC-10-D020H 500
SC-10-D050
200
SC-15-D030
SC-20-D010
SC-30-D010
Handling Precautions
Precautions for product storage
AC Line Filters should be stored in normal working environments. While the chokes themselves are quite robust in other
environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres, and
long term storage.
KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximumstoragehumiditynotexceed70%
relativehumidity.Atmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Temperaturefluctuationsshould
beminimizedtoavoidcondensationontheparts.Avoidstoragenearstrongmagneticfields,asthismightmagnetizethe
product.
Foroptimizedsolderability,AClinefiltersstockshouldbeusedpromptlyandpreferablywithin6monthsofreceipt.
Product temperature rise values
The values listed for temperature rise are the result of self-heating in wires when the rated current (commercial frequency)
is applied.
When using the product, check and evaluate the value of the core temperature rise under actual operating conditions.
ammmc compmm KEIVIEI' cumin:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0013_SC-D 5/17/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SC Coils, SC-D Series, High Frequency Type
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
When providing KEMET products and technologies contained herein to other countries, the customer must abide by the procedures and provisions stipulated in all
applicable export laws and regulations, including without limitation the US Export Administration Regulations and the Japan Foreign Exchange and Foreign Trade Act.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CMC 100UH 2A 2LN TH