(2.54 mm) .100" IPL1 SERIES
Mates with
discrete wire cable
assemblies
Align &
Latch™
Surface mount, right-angle,
right-angle elevated
and vertical through-hole
(2.54 mm)
.100" pitch
Keyed
polarization
IPL1–120–01–L–D–RA–K
IPL1–105–02–L–D–K–TR
IPL1–106–01–L–D–RE1–K
IPL1–110–02–L–S–K–TR
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(3.05)
.120
(5.46)
.215
(2.54) .100
(1.02) .040
(0.64) .025 SQ
(9.58)
.377
(5.59)
.220
(7.62)
.300
(8.76)
.345
(8.76)
.345
(7.04)
.277
(5.44)
.214
(8.13)
.320
–01. –02 & –RA =
No. of positions x
(2.54) .100 + (1.52) .060
–SH & –RE1 =
No. of positions x
(2.54) .100 + (4.06) .160
(2.54)
.100
01
01
02
02
(6.35)
.250
(6.10)
.240
(2.54)
.100
(5.08)
.200
(6.86)
.270
(2.03)
.080
(2.16)
.085
(2.54)
.100
(2.16)
.085
(8.26)
.325
(2.03)
.080
(1.52)
.060
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
Mates with:
MMSD, MMSS,
MMSDT, MMSST
SPECIFICATIONS
IPL1 NO. PINS
PER ROW
PLATING
OPTION
1 K
–TR
= Tape &
Reel
(–02 lead
style only)
Comes
with
Polyimide
Pick &
Place Pad
–FR
= Full Reel
Tape & Reel
Packaging
(–02 lead
style only)
(Must order
maximum
quantities
per reel.
Contact
Samtec
for parts
per reel)
TAIL
OPTION OPTION
LEAD
STYLE
–L
= 10 µ"
(0.25 µm)
Gold on
contact,
Matte Tin
on tail
–K
=Keyed
Polarization
ROW
OPTION
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
For complete specifications
www.samtec.com?IPL1
Insulator Material:
Natural LCP
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C
Voltage Rating:
675 VAC/954 VDC
RoHS Compliant:
Ye s
02, 03, 04, 05,
06, 08, 10, 12,
15, 16, 20, 25
(Standard sizes)
ALSO AVAILABLE
(MOQ Required)
–RE1 APPLICATION
• Other sizes
• With or without plug
polarization
• Guide post holes
• Other platings
• Weld tab
–02 –01
–02–D
–02–S
–01–S
–01–S-RA
–01–D
–01–D–RA
–RA
–02–SH
DISCRETE WIRE HEADER
–01–D–RE1
–01–S–RE1
–RA
=Right-angle
(–01 lead
style only)
–RE1
=Right-angle
Elevated
(–01 lead
style only)
(–K is a
required
callout)
–S
= Single Row
–SH
= Single Row
Horizontal
(–02 lead
style only)
–D
= Double Row
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Ye s
–S & –D (–02 Lead Style)
SMT Lead Coplanarity:
(0.10 mm) .004" max (02-05)
(0.13 mm) .005" max (06-10)*
(0.15 mm) .006" max (11-25)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
–SH SMT Lead Coplanarity:
(0.15 mm) .006" max (02-25)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
–01
= Through-hole
–02
= Surface Mount
MMSD
IPL1-RE1
F-219 (Rev 17FEB20)
Products related to this Datasheet
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER R/A 12POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 2POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER R/A 3POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER R/A 16POS 2.54MM