096701547(04,15,15050) Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
Ml! luhk vnrbehiHln/ 1H IMO/J mm“ 3 Imux.12,5| 1,1 Mating [ace according to : MlL-C-ZUOB / DIN £1652 / CECC 75301-802 'H'H'H'I'H'I'H' JLILILILILILIIJL IIIZI i 1 1 33,310,15 ¢h01e No.1 cnnmct max.9,5 max.17 .J—l ‘—I Max wire {231,05 nm max.39.50 "I" "n G-@— D s b 15 1 f | "‘3’?” , u. pa es. emu e. ’9 n1 M‘l' 18/07/01 AF straight, turned solder buckets, 09 67 015 L715 050 3.1" SL Insu. Allnim. 1m holes 1.521 09 67 015 L715 3.1’°" PL2 5mm. One-SiIIDINH 09 67 015 L701. 3.1““ FL3 3mg nsxwm SC Elm/I'm 29700 16/07/01 AF HARTING EUR? @ TB 09 67 01 5 [07XX 1/ Purl number ¢ hole Perlormunce level M. Dnl. 11m: F7959” Pans Sub. 2

Products related to this Datasheet

CONN D-SUB RCPT 15POS SLDR CUP
CONN D-SUB RCPT 15POS SLDR CUP
CONN D-SUB RCPT 15POS SLDR CUP