Data & Video
NEED
CUSTOMS?
NEED
CUSTOMS?
See Page
25
See Page
25
22 AWG, POWER CONDUCTOR, SHIELDED, 2 PLACES
28 AWG, SIGNAL CONDUCTOR, IMPEDANCE
MATCHED, SHIELDED, 2 PLACES
RoHS
COMPLIANT
REACH
COMPLIANT
FAA
FLAME TESTED
UL
MEETS 94V-0
15
661-295-1295 § Cicoil.com
Flexible Flat Cables & Cable Assemblies xxx / p1of1 / 08-MAY-14
Options Page
Cable Specifications All engineering values are nominal and subject to change.
Additional Conductors 26
Low Friction Options 28
StripMount™ Integrated Mounting Strip 28
Integrated Tubing 29
SuperTuff™ Jacket 29
Colored Jacketing 29
Strip and Tin Cable Ends 29
FlexRail™ Self-Supporting Cable 30
Complete Assembly 31
Mechanical
Conductors: Ultra flexible, finely stranded,
tinned copper
Shielding: Ultra flexible, braided shields, with
90% nominal coverage
Minimum Bend Radius:
- 6x cable height for intermediate flex
- 10x cable height for continuous flex
Flex Life: 10,000,000 cycles nominal
Outer Jacket Durometer Rating: 65 (Shore A)
Environmental
Temperature Rating: -65°C to +165°C
Moisture Rating: Submersible, Salt Water Resistant
Clean Room Rating: Class 1, Zero Particulates
Extreme Environments: Sunlight, UV Light, Alcohol, Chemical and Oil Resistant
Electrical
Outer Jacket Dielectric Strength: 450 volts/mil (17.7 kv/mm)
See Electrical Rating Chart on Page 47
Cable
Amp Rating1Conductor Gauge Dimensions [inches] Part
Number
Power Signal Power Signal Width Height
8 5 22 AWG/2c 28 AWG/2 pr 0.38 0.12 FW-1000
Note
1. Amp rating is the maximum value for each conductor at room temperature of 70°F (21°C). Amp rating decreases as
temperature increases.
Ideal for High Performance Data Transmission
Ultra Flexible Cable for Confined Area and Continuous Motion
Exceed FireWire Specs in a Flat, Compact Package
Comprised of 2 individually shielded 22 AWG power wires and 2
individually twisted shielded pairs of 28 AWG 100 ohm twinaxial
configuration, Cicoil’s Flexx-Sil™ jacketed FireWire cables are
designed for highly demanding applications. Unlike typical FireWire
cables, the Cicoil cable has been designed for high flexibility,
mechanical stress, temperature extremes and harsh environments.
And the flat cable construction guarantees clear, high speed data
transmission, even in the toughest of environments.
Applications
Indoor and Outdoor FireWire Applications
FireWire Cable
Dimensions
0.38
0.12
J1 J1
CABLE LENGTH
Cable Assemblies
Cable Length
(feet)
Part Number
Addition
3-CA003
6-CA006
12 -CA012
Notes
1. Append onto base cable Part Number for
complete assembly.
Example: FW-1000-CA003
2. Connector ratings may differ from cable
ratings; refer to manufacturer specifications.
Please contact Cicoil for other
connectors and length options.
Assembly Dimensions
Connectors
• Signal (J1): FireWire, P/N 154-FWW15-E
Products related to this Datasheet
CBL IEEE1394 6POS TO 6POS 3'
CBL IEEE1394 6POS TO 6POS 6'