1051330011 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
Xm and mum and A V 23 no 0.45 5X 4: moleX“ 5.60 0.65 V 29 8; £9 one 5 m 6. 2 0 X 5 A 5 2 0 EN 3 “EN 0 MIN 7 COVER 4.05 6.2 080 2X I‘- to Z 2 N o N o' 5 7 u H w ‘ P \ F ‘ > I > m WX go aw% MW NS. 2.0 NS. 4. 0.3 . < 8="">< \=""><>< m="" \="" p="" f="" l="" e="" 0833="" m="" c="" e="" t="" a="" d="">
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
105133
105133-0011
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
MM 10:1
DRWN BY DATE
XQZHANG 2012/05/07
CHK'D BY DATE
XQZHANG 2012/05/07
APPR BY DATE
AYIN 2012/06/22
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-105133-011 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SALES DRAWING FOR USB, MICRO-B
VERTICAL TYPE
PRODUCT CUSTOMER DRAWING
ADD DIMENSIONS
2016/03/30
2016/09/27
2016/10/12
108812
XQZHANG
XQZHANG
AYIN
EC NO:
DRWN:
CHK'D:
APPR:
C
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
4.75
±
0.05
8.0
6.7
(2X)0.801.20
(2X)2.80
(3X)2.30
DATE CODE
6.90 +0.06
-0.02
1.85 +0.08
-0.02
3.5 MAX
0.37 MIN
0.65
2.60
0.22 MIN
(5X)0.48 +0.05
0
PITCH
PIN 1 PIN 5
2.9
3.0
6.2
2.15
0MIN
Z
0.65(5X)0.25
2.60
0.8 (5X)
PITCH
4.05
4.45
3.1
8.0
REF3.00
PICK & PLACE
COVER
5.60
0.65 (5X)0.45
2.80
2.15
(5X)1.00
(5X)1.50
1.10
(2X)0.70
(3X)0.50
REF0.30
PIN 1 PIN 5
PITCH
TYP0.25R
RECOMMENDED PCB LAYOUT (THICKNESS=1.6mm)
GENERAL TOLERANCE:
±
0.05
NOTES:
1. MATERIAL:
HOUSING & COVER: HIGH TEMPERATURE THERMOPLASTIC, BLACK, UL94V-0;
TERMINAL: COPPER ALLOY, THICKNESS: 0.15mm;
SHELL: STAINLESS STEEL, THICKNESS: 0.30mm.
2. PLATING:
TERMINAL: CONTACT AREA: GOLD FLASH OVER MINIMUM 0.75 MICRON Pd/Ni;
SOLDER TAIL AREA: GOLD FLASH;
UNDER PLATING: NICKEL 2.0 MICRON MINIMUM.
SHELL: MATTE TIN 1.27 MICRON MINIMUM;
UNDER PLATING: NICKEL 1.27 MICRON MINIMUM.
3. TAIL COPLANARITY 0.08mm MAXIMUM.
4. PRODUCT SPECIFICATION: PS-105133-001.
5. PACKAGE SPECIFICATION: PK-105133-001.
6. COMPLIANT TO RoHS DIRECTIVE 2011/65/EU AND ELV 2000/53/EC.
5GND
4ID
3D+
2
D-
1
VBUS
PIN
NAME
PIN ASSIGNMENT
2.79
±
0.10
( )4.00
( )2.225
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

Products related to this Datasheet

CONN RCPT USB2.0 MICRO B SMD
CONN RCPT USB2.0 MICRO B SMD
CONN RCPT USB2.0 MICRO B SMD