HR30 Series, Overmold Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
1. Small size
Short in length when fully terminated and mated.
2. Water and dust protected
IP67 protection rating: Complete protection against dust penetration and against water
penetration when submerged 1 meter deep for half hour when mated with the corresponding
connector or protective cap.
3. Simple pull lock release
Built-in lock/release mechanism securely locks mated connectors while allowing quick
disconnection by simply pulling on the plug’s release collar. Molded-in grooves prevent finger
slippage when pulled. The round configuration of the collar allows easy side-by-side panel mounting
and will not snag on objects when the cable is pulled-out.
4. Light weight, corrosion resistant
Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies.
5. Contact protection and self- alignment
Multiple polarizing keys protect the contacts from missalignment or attempted insertion of
the wrong connector, while assuring correct mating between the corresponding connectors.
6. Visual alignment indicators
Permanent alignment indicators in a contrasting color on all connectors aid in correct alignment
and engagement.
Test and measuring equipment, portable devices, instrumentation, industrial devices,
recreational equipment, I/O applications and other applications requiring use of lightweight,
corrosion resistant quick mate-release cable connections.
Applications
Building on the success of the standard HR30 connector, Hirose now offers a version that
allows for a custom overmold to be applied to the connector. This gives the design engineer
the opportunity to design the overmold that suits the application. Hirose supplies the
un-overmolded connectors and it is up to the design engineer to have the overmold applied
to the connector.
HR30 Series - Overmold Version
Miniature, Waterproof Plastic Connectors
1
With typical example of overmold
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
UL94v-o
Ordering Information &
Product Specifications
2
Current rating 5A (3 pos)
2A (6, 10, 12 pos.) Operation Temperature Range -25°C to +85°C
Voltage rating 100V AC, 140V DC (3, 6 pos.)
30V AC, 42V DC (10, 12 pos) Storage Temperature Range -25°C to +85°C
Ratings
Characteristics Specification Conditions
5m ohms max. (3 pos)
15m ohms max. (Solder type: 6, 10, and 12 pos.)
30m ohms max. (Through hole type: 6 and 12 pos.)
2. Insulation resistance 1000M ohms min 100V DC
3. Withstanding voltage No flashover or insulation breakdown 300V AC/one minute
Frequency: 10 to 55 Hz, single amplitude of 0.75mm
1 cycle = 5min, 10 cycles in each of the three directions
Contact resistance 10m ohms min. (3 pos.)
Contact resistance 30m ohms min. (Solder type: 6, 10, and 12 pos.)
Contact resistance 100m ohms min. (through hole type: 6 and 12 pos.)
6. Temperature cycle Insulation resistance 100M ohms min. (-5°C: 30 minutes Room temperature: 10 to 15 minutes +85°C: 30
minutes Room temperature: 10 to 15 minutes) for 5 cycles
Insulation resistance
10M ohms min. (when humidity is high)
100M ohms min. (when dry)
8. Waterproof performance
9. Dust protection
7. Humidity resistance 96 hours at room temperature of 40 ohms and humidity of 90% to 95%
No penetration inside While mated with corresponding or protective cap submerged at depth of 1
meter for 1/2 hour
1. Contact resistance
No Electrical discontinuity of 10 µs or more4. Vibration
1000 cycles
1A DC
5. Durability (mating/unmating)
Assembly Component Material Finish Remarks
PPS Black UL94V-0
PBT Black UL94V-0
Polyacetal Natural -
Gasket Silicone rubber, chloroprene rubber Red/Black -
Contacts Brass, phosphor bronze Gold plated -
Spring Stainless steel - -
Insulator PPS Black UL94V-0
Gasket Chloroprene rubber Black -
Contacts Brass, phosphor bronze Gold plated -
Hexagonal nut Zinc alloy Chromate -
Washer Phosphor bronze Nickel plated -
Crimp Contact
(male/female) Contacts Phosphor bronze Selective gold plated -
Insulator
Plug
Receptacles
HR30 - 6 P A - 6 S C ( )
**
12345678
1
Series Name :HR30 Number of contacts: 3, 6, 10 and 12
Shell Size :Outside diameter/plug mating side Contact type S: Female contact
P: Plug P:
Male contact
R: Receptacle Contact wiring type Blank: Solder
J: Jack C : Crimping
D : Through hole
Blank: Standard
A: Fine wire
Connector type
Variation
Plating (71) : Gold plated (except caps)
5
6
7
8
2
3
4
B: Overmold
5
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
Solder Type Plugs
Crimp Type Plugs
3
Part Number CL No. A Crimp Contact Cable Diameter Range Weight RoHS
HR30-7PB-10SC
HR30-7PB-12SC
HR30-8PB-12PC HR30-PC-211
Yes
HR30-SC-211
Part Number CL No. AB Solder Pot Inner Diameter Cable Diameter Range Weight RoHS
HR30-6PB-3S 1.1 mm
HR30-6PB-6P
HR30-6PB-6S
HR30-7PB-12S
HR30-8PB-12P
Yes
12.6
0.8 mm
0.6 mm15.5
130-0032-7-00
130-0030-1-00
130-0031-4-00
130-0034-2 00
130-0037-0 00
130-0035-5 00
130-0033-0 00
130-0036-8 00
6.4 MAX.
6.4 MAX.
4.7 g
4.4 g
2.91 g
3.1 g
2.84 g
23.2
22.7
25.9
25.9
O 6.4 MAX
25.9
4.1 g
4.3 g
5.2 MAX
A (Fully tightened)
O
O
O
22.7
ޓޓ
A(Fully tightened)
B
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
HR30-6PB-6S
HR30-7PB-12SC
15.5
HRSO-SPB-BP
Solder and Crimp Type Jacks
Caps
4
Part Number CL No. A B Solder Pot Inner Diameter Cable Diameter Range Weight RoHS
0.8 mm
HR30-7JB-12P
3.6 g
HR30-8JB-12S
HR30-6JB-6P
Yes
0.6 mm
B (Fully tightened)
A
130-2021-1-00
130-2023-7 00
130-2024-0 00
O 12 21.7
23.7
O 15
O 5.2 MAX.
O 6.4 MAX.
O 6.4 MAX.
2.2 g
4.0 g
B
E
1.4
1.0
C
O
OAO
OD
Part Number CL No. Applicable Connector A B C D E Weight RoHS
HR30-6P-3S(71)
HR30-6P-6S(71)
HR30-6P-6P(71)
HR30-6PA-3S(71)
HR30-6PA-6S(71)
HR30-6PA-6P(71)
HR30-6PB-3S
HR30-6PB-6P
HR30-6PB-6S
HR30-7P-10SC(71)
HR30-7PB-10SC
HR30-7P-12S(71)
HR30-7P-12SC(71)
HR30-7PB-12SC
HR30-8P-12P(71)
HR30-8P-12PC(71)
HR30-8PB-12PC
HR30-6P-C(71)
HR30-7P-C(71)
HR30-8P-C(71)
YES
130-3003-5-71
130-3004-8-71
130-3000-7 -71 8.8
11.4
1g
2g
8.9
10.5
4
616
13 8.4
10.4
HR30-6P-C(71)
HR30-6JB-6P
HR30-7JB-10PC
HR30-7JB-12PC
HR30-8JB-12SC
130-2022-4 00
130-2025-2 00
130-2026-5 00
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
5
Receptacles
Solder Type
ޓ
CD
BGasket
A
E (Thread)
F (Hex nut)
Lock washer
Part Number CL No. ABSolder Pot Inner Diameter Weight RoHS
HR30-6R-3P(71) 1.1mm
HR30-6R-6P(71)
HR30-6R-6S(71)
HR30-7R-12P(71)
HR30-8R-12S(71)
Yes
8.3
9.3
130-1008-8-71
130-1018-1-71
130-1003-4-71
130-1009-0-71
130-1016-6-71
2 g
3.4 g
16
18.4
18.6
C
12
15
D
8.9
11.5
E
M8 x 0.75
M11 x 1
F
10
13
0.8mm
0.6mm
9.3
Gasket
15.5
M11 x 1 (Thread)
13 (Hex nut)
Lock washer
Part Number CL No. Weight RoHS
HR30-7R-10PC(71)
HR30-7R-12PC(71)
HR30-8R-12SC(71)
Yes
130-1014-0-71
130-1012-5-71
130-1013-8-71 3g
Crimp Contact
HR30-PC-211
HR30-SC-211
11.5
O
15
O
D
B
Gasket
A
E (Thread)
F (Hex nut)
Lock washer
2
Part Number CL No. ABWeight RoHS
HR30-6R-6PD(71)
HR30-6R-6SD(71)
HR30-7R-12PD(71)
HR30-8R-12SD(71)
Yes
8.3
9.3
130-1017-9-71
130-1020-3-71
130-1021-6-71
130-1019-4-71
2 g
3.4 g
14.9
15.2
C
12
15
D
8.9
11.5
E
M8 x 0.75
M11 x 1
F
10
13
16
HR30-6R-6P(71)
HR30-8R-12SD(71)
Dip Type
Crimp Type
HR30-7R-12PC(71)
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
6
Crimp Contacts
Note: Use wire size AWG 26 to 30 with a jacket diameter of 1 mm max.
Part Number CL No. Weight RoHS
HR30-SC-111
HR30-SC-211
Yes
130-0023-6
130-0017-3
Packaging Type
100 pcs/bag
10,000 pcs/reel
0.03g/1per pin
0.03g/1per pin
Part Number CL No. Weight RoHS
HR30-PC-111
HR30-PC-211 Yes
130-0022-3
130-0016-0
Packaging Type
0.03g/1per pin
0.03g/1per pin
100 pcs/bag
10,000 pcs/reel
Part Number CL No. ABWeight RoHS
HR30-6R-3P(71)
HR30-6R-6P(71)
HR30-6R-6PD(71)
HR30-6R-6S(71)
HR30-6R-6SD(71)
Yes
130-3001-0-71
CDE
Applicable Connector
HR30-6R-C(71)
HR30-7R-10PC(71)
HR30-7R-12P(71)
HR30-7R-12PC(71)
HR30-7R-12PD(71)
HR30-8R-12S(71)
HR30-8R-12SC(71)
HR30-8R-12SD(71)
HR30-7R-C(71)
130-3002-2-71
12.6 11.8 7.5 12.1 9.1
1g
15.5 14.8 8.5 15 12.1
Note: When using these caps, do not use the gasket that is normally supplied with the receptacle. The "B" diameter end of the
receptacle cap will serve as the gasket.
o B
o A
o C
1.4
0.9
o D
o E
1.15
1.2
A
A
11
0.82
11
A
A
0.82
1.15
1.2
A-A cross section A-A cross section
Receptacle Caps
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
1.31.8 09 0,9 6' 0.55 UV I [521,52 0.49 1.61.35
7
Type Description Part Number CL No. Applicable Contact Applicable wire
HR30-SC-111
HR30-PC-111
Automatic Crimping Machine CM-105 901-0005-4 - -
HR30-SC-211
HR30-PC-211
HR30-SC-111
HR30-SC-211
HR30-PC-111
HR30-PC-211
Extraction Tool HR30-TP
AWG #26-#30
AWG #26-#30
-
-
Manual Manual Crimping Tool HT102/HR30-1
Applicator
Automatic
AP105-HR30-1 901-4571-3
150-0219-2
150-0229-6
Applicable Tools
Alignment mark
HR30-6P-6S(71) HR30-6P-6P(71)
HR30-6P-3S(71)
HR30-7P-10SC(71) HR30-7P-12SC(71) HR30-8P-12PC(71)
Notes 1. The contact configuration depicts a view from the wiring side.
2. Mounting to the panel is accomplished by tightening the hexagonal nut fron the rear side of the panel.
Alignment mark
B+0.05
0
D+0.05
0
C+0.05
0
O
A+0.05
0
A B C D Panel Thickness
3, 6 pos. 1.25 6.45 8.05 3.95 0.7 - 2
10, 12 pos 1.35 9.25 11.05 5.45 0.7 - 3
Contact extraction tool HR30-TP
Automatic contact crimping machine CM105
Manual contact crimping tool HT-102/HR30-1
Notes 1. The receptacle through hole configuration depicts a view from the mating side of the connector.
2. The recommended board maximum thickness: 1.2mm
3. Tolerance of +0.03 mm is recommended for the plated through hole location.
Tolerance of +0.02mm is recommended for the plated through hole diameter.
6R-6PD 6R-6SD 7R-12PD 8R-12SD
Receptacle, Board Mounting Through Hole Pattern
The product information in this catalog is for reference only. Please request the engineering drawing for the most current and accurate design information.
All non-RoHS products have been discontinued or will be discontinued soon. Please check the product status on the Hirose website RoHS search at www.hirose-connectors.com or contact your Hirose sales representative.
Hirose Electric is a leading, global interconnect manufacturer specializing in a wide
range of solutions for advanced technologies.
We have connectors for: automotive, fiber optic, circular, power, mobile/cellular
telephones, board-to-board, wire-to-board, microwave, telecomm, flex circuit (FPC/FFC),
memory card connectors, ribbon cable, mini/micro USB, HDMI and other connectors.
www.hiroseusa.com
No. Cal. Regional Office
Hirose Electric (USA), Inc.
20400 Stevens Creek Blvd.
Suite 250
Cupertino, CA 95014
T: 408-253-9640
F: 408-253-9641
Copyright Hirose Electric USA 5/2010, all rights reserved
Hirose Electric Co., Ltd
5-23 Osaki 5-Chome
Shinagawa-Ku, Tokyo 141-8587 Japan
T: 81-3-3492-3293 | F: 81-3-3493-2933
Hirose Electric (USA), Inc.
2688 Westhills Court
Simi Valley, CA 93065
Tel: 805-522-7958 | F: 805-522-3217
World Headquarters US Headquarters
8
Attach rep or distributor label here

Products related to this Datasheet

CONN PLUG FMALE 6POS SOLDER CUP
CONN PLUG MALE 12POS SOLDER CUP
CONN PLUG FMALE 12P SOLDER CUP
CONN JACK FMALE 6POS SOLDER CUP
CONN PLUG MALE 6POS SOLDER CUP
CONN JACK FMALE 12P SOLDER CUP
CONN PLG HSG FMALE 12POS INLINE
CONN JACK MALE 6POS SOLDER CUP
CONN PLUG FMALE 3POS SOLDER CUP
CONN JACK MALE 12POS SOLDER CUP
CONN JACK HSG MALE 12POS INLINE
CONN PLG HSG FMALE 10POS INLINE
CONN JCK HSG FMALE 12POS INLINE
CONN JACK HSG MALE 10POS INLINE
CONN PLUG HSG MALE 12POS INLINE