1406193 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT @551 IE '9 l6 l3 '6 04 4"
https://www.phoenixcontact.com/us/products/1406193
12.07.2013Page1/6
Sensor/Actuator cable-SAC-4P-M8MS/ 1,5-542/M8 FS BK-1406193
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Sensor/Actuator cable, 4-position, PVC, Yellow RAL 1021, Plug straight M8, on Socket straight M8, Cable length:
1.5 m
Key commercial data
Packing unit 1 PCE
GTIN
Custom tariff number 85444290
Country of origin UNITED STATES
Technical data
Dimensions
Length of cable 1.5 m
General
Rated current at 40°C 4 A
Rated voltage 30 V
Number of positions 4
Contact resistance ≤ 5 mΩ
Insulation resistance ≥ 100 MΩ
Ambient temperature (operation) -25 °C ... 90 °C (Plug / socket)
Standards/regulations M8 plug-in connector IEC 61076-2-104
Coding A - standard
Surge voltage category II
Pollution degree 3
Degree of protection IP65
PHIENIX CONTACT 12072013 Page 2/ s
https://www.phoenixcontact.com/us/products/1406193
12.07.2013Page2/6
Sensor/Actuator cable-SAC-4P-M8MS/ 1,5-542/M8 FS BK-1406193
Technical data
General
Degree of protection IP67
Degree of protection IP68
Insertion/withdrawal cycles ≥ 100
Torque 0.2 Nm (M8 plug-in connectors)
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material of grip body TPU, hardly inflammable, self-extinguishing
Material, knurls Zinc die-cast, nickel-plated
Sealing material NBR
Status display No
Line characteristics
Cable type PVC yellow 105 °C
Cable type (abbreviation) 542
UL AWM style 2517 (105°C/300 V)
AWG signal line 24
Core diameter including insulation 1.12 mm ±0.03 mm
Wire colors brown, blue, black, white
Overall twist 4 wires, twisted
External sheath, color yellow
External cable diameter D 4.4 mm ± 0.2 mm
Minimum bending radius, flexible installation 8 x D
Cable weight 25 kg/km
Outer sheath, material PVC
Material conductor insulation PVC
Conductor material Tin-plated Cu litz wires
Nominal voltage, cabel 300 V
Other resistance UV resistant
Ambient temperature (operation) -30 °C ... 105 °C (cable, fixed installation)
Classifications
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1406193
12.07.2013Page3/6
Sensor/Actuator cable-SAC-4P-M8MS/ 1,5-542/M8 FS BK-1406193
Classifications
eCl@ss
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
ETIM
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 5.0 EC001855
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
Approvals
Approvals
Approvals
UL Listed / cUL Listed / cULus Listed
Ex Approvals
Approvals submitted
Approval details
UL Listed
 
Nominal current IN 4 A
Nominal voltage UN 125 V
J J
https://www.phoenixcontact.com/us/products/1406193
12.07.2013Page4/6
Sensor/Actuator cable-SAC-4P-M8MS/ 1,5-542/M8 FS BK-1406193
Approvals
cUL Listed
 
Nominal current IN 4 A
Nominal voltage UN 125 V
cULus Listed
Accessories
Accessories
Protection and sealing elements
Sealing cap-PROT-M 8 FS-PA-CHAIN-1430857
M8 sealing cap made of plastic with fixing band for sensor cables, for M8 plugs
Screw plug-PROT-M 8 MS-PA-CHAIN-1430860
M8 sealing cap made of plastic with fixing band for sensor cables, for M8 sockets
Tools
Torque screwdriver-TSD 02 SAC-1208487
Torque screwdriver, with preset torque of 0.2 Nm and 4 mm hexagonal drive for M8 connectors
mafia-e: :®: t1 7 ED: ,,,,,, .002 soy‘ ,LLL
https://www.phoenixcontact.com/us/products/1406193
12.07.2013Page5/6
Sensor/Actuator cable-SAC-4P-M8MS/ 1,5-542/M8 FS BK-1406193
Accessories
Tool-SAC BIT M8-D10-1208461
Nut for assembling sensor/actuator cables with M8 connector and for M8 connectors with QUICKON fast connection
technology, for 4 mm hexagonal drive
Drawings
Schematic diagram
2 4
1 3
Pin assignment M8 plug, 4-pos., view male side
Schematic diagram
4 2
3 1
Pin assignment M8 socket, 4-pos., view female side
Dimensioned drawing
38,7
Ø7,5
Ø10
M8
M8 x 1 male plug, straight version
Dimensioned drawing
33,7
Ø10
M8
Ø7,5
Socket M8 x 1, straight
Circuit diagram
1
1
4
3
3
2
2
4
Contact assignment of M8 plugs/sockets
https://www.phoenixcontact.com/us/products/1406193
12.07.2013Page6/6
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CBL FMALE TO MALE 4POS 4.92'